Toshiba - High Speed Optocouplers
1,048 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Data Rate | Isolation Voltage | Output Type | Current Transfer Ratio | If - Forward Current | Vf - Forward Voltage | Rise Time | Fall Time | Vr - Reverse Voltage | Output Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 25 mA | |||||||||||||||||||||
Mfr: TLP559(IGM,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers TR HI SPD INTER SHIELD | Not Available Online | PDIP-8 | 1 Channel | 1 Mb/s | 2500 Vrms | Phototransistor | 35 % | 16 mA | 1.65 V | 5 V | 16 mA | 100 mW | - 55 C | + 100 C | TLP559 | Tube | ||||||
Not Available Online | SMD/SMT | MFSOP-6 | 1 Channel | 1 Mb/s | 2500 Vrms | Photo IC | 10 % | 16 mA | 1.65 V | 2 us | 800 ns | 5 V | 100 mW | - 55 C | + 100 C | TLP112 | Reel | |||||
Mfr: TLP112TPRF TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers 2500Vrms 1Mbit/s High Speed | Not Available Online | SMD/SMT | MFSOP-5 | 1 Channel | 1 Mb/s | 2500 Vrms | Photo IC | 10 % | 16 mA | 1.65 V | 5 V | 100 mW | - 55 C | + 100 C | TLP112 | Reel | ||||||
Mfr: TLP2098(F) TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers 5-Mbps AC-Input Gate Driver | Not Available Online | SMD/SMT | MFSOP-6 | 1 Channel | 5 Mb/s | 3750 Vrms | Photo IC | 10 mA | 1.57 V | 30 ns | 30 ns | 25 mA | - 40 C | + 100 C | TLP2098 | Tube | ||||||
Mfr: TLP2372(V4-TPL,E(T TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | |||||||||||||||||||||
Mfr: TLP2766A(D4TP4,E(T TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | |||||||||||||||||||||
Mfr: TLP2766A(TP4,E(T TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | |||||||||||||||||||||
Mfr: TLP2767(D4-TP,E(T TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | |||||||||||||||||||||
Mfr: TLP2372(TPLE(T TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | SMD/SMT | SO-6 | 1 Channel | 20 Mb/s | 3750 Vrms | Photo IC | 8 mA | 1.9 V | 2.2 ns | 1.6 ns | 5 V | 8 mA | 40 mW | - 40 C | + 125 C | ||||||
Not Available Online | 1.6 mA | 1.47 V | TLP2303 | |||||||||||||||||||
Not Available Online | 10 mA | 1.55 V | TLP2355 | |||||||||||||||||||
Mfr: TLP2362(TPLE(T TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | 10 Mb/s | 10 mA | 1.55 V | TLP2362 | |||||||||||||||||
Mfr: TLP550 -TP1,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | |||||||||||||||||||||
Mfr: TLP2958(D4-MBT1,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | |||||||||||||||||||||
Mfr: TLP2309(V4-TPL,E TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | |||||||||||||||||||||
Mfr: TLP2310(V4-TPL,E TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | |||||||||||||||||||||
Mfr: TLP2391(V4-TPL,E TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | |||||||||||||||||||||
Mfr: TLP2701(GB-TPL,E TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | |||||||||||||||||||||
Mfr: TLP2748(D4-TP,E TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | |||||||||||||||||||||
Mfr: TLP2767(D4-TP,E TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | |||||||||||||||||||||
Not Available Online | ||||||||||||||||||||||
Not Available Online | ||||||||||||||||||||||
Not Available Online | ||||||||||||||||||||||
Mfr: TLP2304(TPRE(O TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online |