Toshiba - High Speed Optocouplers
1,048 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Data Rate | Isolation Voltage | Output Type | Current Transfer Ratio | If - Forward Current | Vf - Forward Voltage | Rise Time | Fall Time | Vr - Reverse Voltage | Output Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP2362(V4-TPLE TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | |||||||||||||||||||||
Not Available Online | SMD/SMT | SO-6 | 1 Channel | 15 Mb/s | 3750 Vrms | Photo IC | 25 mA | 1.5 V | 23 ns | 7 ns | 5 V | 25 mA | 100 mW | - 40 C | + 105 C | |||||||
Mfr: TLP2304(V4-TPLE(O TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | |||||||||||||||||||||
Not Available Online | SMD/SMT | 1 Channel | 5 Mb/s | 3750 Vrms | Totem Pole | 8 mA | 1.9 V | 2.2 ns | 1.6 ns | 5 V | 8 mA | 40 mW | - 40 C | + 125 C | TLP2312 | |||||||
Mfr: TLP2310(V4-TPLE(T TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | |||||||||||||||||||||
Not Available Online | SMD/SMT | SDIP-6 | 1 Channel | 5000 Vrms | Totem Pole | 5 mA | 1.6 V | 30 ns | 30 ns | 5 V | - 40 C | + 100 C | TLP715 | Tube | ||||||||
Mfr: TLP109(IGM-TPLE(T TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | SMD/SMT | SOIC-6 | 1 Channel | 1 Mb/s | 3750 Vrms | Photo IC | 20 % | 16 mA | 1.64 V | 800 ns | 800 ns | 5 V | 8 mA | 140 mW | - 55 C | + 125 C | TLP109 | ||||
Not Available Online | 10 mA | 1.61 V | TLP118 | |||||||||||||||||||
Not Available Online | 2 mA | 1.5 V | ||||||||||||||||||||
Mfr: TLP2355(TPRE(T TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | 10 mA | 1.55 V | TLP2355 | ||||||||||||||||||
Not Available Online | ||||||||||||||||||||||
Mfr: TLP2310(V4PLITLE(T TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | |||||||||||||||||||||
Mfr: TLP2355(MBHATPLE(T TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | |||||||||||||||||||||
Mfr: TLP2355(MBSTPL,E(T TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | |||||||||||||||||||||
Mfr: TLP2358(HO-TPL,E(O TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | |||||||||||||||||||||
Mfr: TLP2358(MBI,TL,E(T TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | |||||||||||||||||||||
Not Available Online | ||||||||||||||||||||||
Mfr: TLP2362(V4MBTL,E(O TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | |||||||||||||||||||||
Mfr: TLP2363(V4-TPR,E(O TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | SMD/SMT | SO-6 | 1 Channel | 15 Mb/s | 3750 Vrms | Photo IC | 25 mA | 1.5 V | 23 ns | 7 ns | 5 V | 25 mA | 100 mW | - 40 C | + 105 C | ||||||
Mfr: TLP2366(V4MBTL,E(T TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | |||||||||||||||||||||
Mfr: TLP2368B(V4TPL,E(O TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | |||||||||||||||||||||
Mfr: TLP2370(V4,E(O TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | |||||||||||||||||||||
Mfr: TLP2372(V4,E(O TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | SMD/SMT | SO-6 | 1 Channel | 20 Mb/s | 3750 Vrms | Photo IC | 8 mA | 1.9 V | 2.2 ns | 1.6 ns | 5 V | 8 mA | 40 mW | - 40 C | + 125 C | ||||||
Not Available Online | ||||||||||||||||||||||
Mfr: TLP2391(V4-TPL,E(T TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online |