Toshiba - High Speed Optocouplers
1,048 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Data Rate | Isolation Voltage | Output Type | Current Transfer Ratio | If - Forward Current | Vf - Forward Voltage | Rise Time | Fall Time | Vr - Reverse Voltage | Output Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | SMD/SMT | SO-6 | 1 Channel | 15 Mb/s | 3750 Vrms | Photo IC | 25 mA | 1.5 V | 23 ns | 7 ns | 5 V | 25 mA | 100 mW | - 40 C | + 105 C | |||||||
Mfr: TLP2768B(D4TP4E(T TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | |||||||||||||||||||||
Mfr: TLP719F(D4SOY-TP,F TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | |||||||||||||||||||||
Mfr: TLP750(D4-O-TP1,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | |||||||||||||||||||||
Mfr: TLP750F(D4-TP4,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | |||||||||||||||||||||
Mfr: TLP754F(TP4,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | |||||||||||||||||||||
Mfr: TLP759(D4MBIMT1J,F TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | |||||||||||||||||||||
Mfr: TLP759(D4YSKT1,J,F TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | |||||||||||||||||||||
Mfr: TLP759(IGM-TP1,J,F TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | |||||||||||||||||||||
Mfr: TLP759F(D4ISIMT4JF TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | |||||||||||||||||||||
Mfr: TLP555(MBS-TP5,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | |||||||||||||||||||||
Not Available Online | ||||||||||||||||||||||
Mfr: TLP2531(MAT-TP5,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | |||||||||||||||||||||
Mfr: TLP2766F(D4MBSTP,F TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | TLP2766F | ||||||||||||||||||||
Mfr: TLP2768F(D4SCHTP,F TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | TLP2768F | ||||||||||||||||||||
Mfr: TLP2962F(D4MBST4,F TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | Through Hole | DIP-8 | 1 Channel | 15 Mb/s | 5000 Vrms | TLP2962 | |||||||||||||||
Not Available Online | SMD/SMT | SOIC-6 | 1 Channel | 1 Mb/s | 3750 Vrms | Photo IC | 20 % | 16 mA | 1.64 V | 800 ns | 800 ns | 5 V | 8 mA | 140 mW | - 55 C | + 125 C | ||||||
Not Available Online | ||||||||||||||||||||||
Mfr: TLP2761F(D4,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | |||||||||||||||||||||
Mfr: TLP2770(D4-TPE(O TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | |||||||||||||||||||||
Mfr: TLP2270(TP4E(O TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | TLP2270 | ||||||||||||||||||||
Mfr: TLP2704(D4-TP4E(O TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | |||||||||||||||||||||
Mfr: TLP2761(TP4E(O TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | |||||||||||||||||||||
Not Available Online | ||||||||||||||||||||||
Mfr: TLP2766A(D4TP4E(O TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | SMD/SMT | SOIC-6 | 1 Channel | 20 Mb/s | 5000 Vrms | Totem Pole | 10 mA | 1.4 V | 5 ns | 4 ns | 5 V | 3 mA | 40 mW | - 40 C | + 125 C | TLP2766A |