Toshiba - High Speed Optocouplers
1,048 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Data Rate | Isolation Voltage | Output Type | Current Transfer Ratio | If - Forward Current | Vf - Forward Voltage | Rise Time | Fall Time | Vr - Reverse Voltage | Output Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | PDIP-8 | 1 Channel | 5 Mb/s | 2500 Vrms | Open Collector | 5 mA | 1.55 V | 75 ns | 75 ns | 5 V | 200 mW | - 25 C | + 85 C | TLP558 | Tube | |||||||
Mfr: TLP118(TPR,E) TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers PDP 15kV 4.5 to 5.5V 5.0mA 60ns 3750 Vrm | Not Available Online | SMD/SMT | SOIC-6 | 1 Channel | 20 Mb/s | 3750 Vrms | Photo IC | 10 mA | 1.61 V | 30 ns | 30 ns | 5 V | - 40 C | + 125 C | TLP118 | Reel | ||||||
Mfr: TLP759(D4,J,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers Photocoupler, Photo IC Output | Not Available Online | Through Hole | DIP-8 | 1 Channel | 1 Mb/s | 5000 Vrms | Open Collector | 40 % | 16 mA | 1.65 V | 5 V | 8 mA | 100 mW | - 55 C | + 100 C | TLP759 | Tube | |||||
Not Available Online | 1 Channel | 20 Mb/s | 5000 Vrms | Totem Pole | - 40 C | + 125 C | ||||||||||||||||
Mfr: TLP118(V4-TPLE(T TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | TLP118 | ||||||||||||||||||||
Not Available Online | 100 kb/s | |||||||||||||||||||||
Mfr: TLP2768A(TPE(T TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | SMD/SMT | SO-6 Stretched | 1 Channel | 20 Mb/s | 5000 Vrms | Open Collector | 10 mA | 1.55 V | 30 ns | 30 ns | 5 V | 25 mA | 60 mW | - 40 C | + 125 C | TLP2768A | |||||
Mfr: TLP2363(V4-TPLE(O TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | SMD/SMT | SO-6 | 1 Channel | 15 Mb/s | 3750 Vrms | Photo IC | 25 mA | 1.5 V | 23 ns | 7 ns | 5 V | 25 mA | 100 mW | - 40 C | + 105 C | ||||||
Mfr: TLP2962(D4-TP1F) TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | |||||||||||||||||||||
Not Available Online | ||||||||||||||||||||||
Mfr: TLP2761(D4-LF4,E(O TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | |||||||||||||||||||||
Not Available Online | ||||||||||||||||||||||
Not Available Online | ||||||||||||||||||||||
Not Available Online | ||||||||||||||||||||||
Mfr: TLP759(D4-IGM,J,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | |||||||||||||||||||||
Mfr: TLP759(D4IM-F5,J,F TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | |||||||||||||||||||||
Mfr: TLP759(IGM-LF2,J,F TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | |||||||||||||||||||||
Not Available Online | ||||||||||||||||||||||
Mfr: TLP2361(V4,E(T TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | |||||||||||||||||||||
Mfr: TLP2361(V4-TPL,E(O TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | |||||||||||||||||||||
Mfr: TLP2362(V4,E(T TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | |||||||||||||||||||||
Mfr: TLP2362(V4MB1TLE(T TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | |||||||||||||||||||||
Mfr: TLP2367(V4-TPL,E(O TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | |||||||||||||||||||||
Mfr: TLP2368B(TPL,E(O TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | |||||||||||||||||||||
Mfr: TLP2368B(TPR,E(O TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online |