TL2WU-DWJ - Toshiba - White LEDs
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TL2WU-DWJ,L TTI: Not Assigned Toshiba Availability: Not Available OnlineWhite LEDs White LED; 65mW | Not Available Online | White LEDs | SMD/SMT | 0201 (0603 metric) | Cool White | 220 mcd | 1.8 lm | 5 mA | 2.61 V | 65 mW | 0.65 mm | 0.35 mm | 0.36 mm | - 40 C | + 85 C | Tinted | Rectangular | TL2WU-DWJ | Reel |