Toshiba - White LEDs
82 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TL1L4-LW1,L TTI: Not Assigned Toshiba Availability: Not Available OnlineWhite LEDs White LED 1W to 4W | Not Available Online | White LEDs | SMD/SMT | 3535 | Warm White | 3000 K | 135 lm | 80 | 120 deg | 350 mA | 2.8 V | 3.5 mm | 3.5 mm | 2.05 mm | - 40 C | + 125 C | TL1L4-LW1 | Reel | |||||||||
Mfr: TL1L4-WH1,L TTI: Not Assigned Toshiba Availability: Not Available OnlineWhite LEDs White LED 1W to 4W | Not Available Online | White LEDs | SMD/SMT | Neutral White | 4000 K | 140 lm | 80 | 120 deg | 350 mA | 2.8 V | 3.5 mm | 3.5 mm | 2.05 mm | - 40 C | + 125 C | TL1L4-WH1 | Reel | ||||||||||
Mfr: TL1L4-LW1,LCS TTI: Not Assigned Toshiba Availability: Not Available OnlineWhite LEDs White LED 1W to 4W | Not Available Online | White LEDs | SMD/SMT | Warm White | 3000 K | 135 lm | 80 | 120 deg | 350 mA | 2.8 V | 3.5 mm | 3.5 mm | 2.05 mm | - 40 C | + 125 C | TL1L4-LW1 | Reel | ||||||||||
Mfr: TL1L4-NT0,LCS TTI: Not Assigned Toshiba Availability: Not Available OnlineWhite LEDs White LED 1W to 4W | Not Available Online | White LEDs | SMD/SMT | Cool White | 5700 K | 160 lm | 70 | 120 deg | 350 mA | 2.8 V | 3.5 mm | 3.5 mm | 2.05 mm | - 40 C | + 125 C | TL1L4-NT0 | Reel | ||||||||||
Mfr: TL1L4-WH0,L4A5B TTI: Not Assigned Toshiba Availability: Not Available OnlineWhite LEDs White LED; 1 to 4W | Not Available Online | White LEDs | SMD/SMT | SMD-2 | Neutral White | 4000 K | 165 lm | 70 | 120 deg | 350 mA | 2.8 V | 5.1 W | 3.5 mm | 3.5 mm | 2.05 mm | - 40 C | + 125 C | Tinted | 2.6 mm | Dome | TL1L4-WH0 | Reel | |||||
Mfr: TL1L4-NW0,L4A5B TTI: Not Assigned Toshiba Availability: Not Available OnlineWhite LEDs White LED; 1 to 4W | Not Available Online | White LEDs | SMD/SMT | SMD-2 | Cool White | 5000 K | 165 lm | 70 | 120 deg | 350 mA | 2.8 V | 5.1 W | 3.5 mm | 3.5 mm | 2.05 mm | - 40 C | + 125 C | Tinted | 2.6 mm | Dome | TL1L4-NW0 | Reel | |||||
Mfr: TL1L2-LW1,L TTI: Not Assigned Toshiba Availability: Not Available OnlineWhite LEDs LED WHITE 1W; Phase 2 | Not Available Online | White LEDs | SMD/SMT | 3535 | Warm White | 3000 K | 111 lm | 80 | 120 deg | 350 mA | 2.85 V | 3.3 W | 3.5 mm | 3.5 mm | 1.93 mm | - 40 C | + 100 C | Dome | TL1L2-LW1 | Reel | |||||||
Mfr: TL2FL-WH1,L TTI: Not Assigned Toshiba Availability: Not Available OnlineWhite LEDs LED WHITE 1/4W; Phase 2 | Not Available Online | White LEDs | SMD/SMT | 1206 (3216 metric) | Neutral White | 4000 K | 22.9 lm | 80 | 120 deg | 65 mA | 2.82 V | 330 mW | 3 mm | 1.4 mm | 0.67 mm | - 40 C | + 100 C | Rectangular | TL2FL-WH1 | Reel | |||||||
Mfr: TL1L3-LW1,L TTI: Not Assigned Toshiba Availability: Not Available OnlineWhite LEDs LED WHITE 1W to 2W; Phase 3 | Not Available Online | White LEDs | SMD/SMT | 3535 | Warm White | 3000 K | 119 lm | 80 | 100 deg | 350 mA | 2.85 V | 3.4 W | 3.5 mm | 3.5 mm | 2.42 mm | - 40 C | + 100 C | Dome | TL1L3-LW1 | Reel | |||||||
Mfr: TL1L2-NW1,L TTI: Not Assigned Toshiba Availability: Not Available OnlineWhite LEDs LED WHITE 1W; Phase 2 | Not Available Online | White LEDs | SMD/SMT | 3535 | Cool White | 5000 K | 128 lm | 80 | 120 deg | 350 mA | 2.85 V | 3.3 W | 3.5 mm | 3.5 mm | 1.93 mm | - 40 C | + 100 C | Dome | TL1L2-NW1 | Reel | |||||||
Not Available Online | White LEDs | SMD/SMT | PLCC-2 | Warm White | 3000 K | 1.16 cd | 120 deg | 30 mA | 3.2 V | 3.2 mm | 2.9 mm | 1.9 mm | - 40 C | + 100 C | 3.2 mm x 2.9 mm | Diffused | TLWLF1100C | ||||||||||
Not Available Online | White LEDs | SMD/SMT | PLCC-4 | Warm White | 3000 K | 2.5 cd | 120 deg | 50 mA | 3.5 V | 3.5 mm | 2.9 mm | 1.9 mm | - 40 C | + 100 C | 3.5 mm x 2.9 mm | Diffused | TLWLF1108 | ||||||||||
Mfr: TL1F2-WH1,L TTI: Not Assigned Toshiba Availability: Not Available OnlineWhite LEDs LED WHITE 1W; Phase 2 | Not Available Online | White LEDs | SMD/SMT | 6450 | Neutral White | 4000 K | 120 lm | 80 | 120 deg | 350 mA | 2.85 V | 1.9 W | 6.4 mm | 5 mm | 1.35 mm | - 40 C | + 100 C | Round Flat | TL1F2-WH1 | Reel | |||||||
Mfr: TL3GB-LL1,L TTI: Not Assigned Toshiba Availability: Not Available OnlineWhite LEDs LED WHITE 1/2W; Phase 2 | Not Available Online | White LEDs | SMD/SMT | Warm White | 2700 K | 59.3 lm | 80 | 120 deg | 100 mA | 5.76 V | 1.32 W | 3 mm | 3 mm | 0.67 mm | - 40 C | + 100 C | Round Flat | TL3GB-LL1 | Reel | ||||||||
Mfr: TL1F2-NW0,L TTI: Not Assigned Toshiba Availability: Not Available OnlineWhite LEDs LED WHITE 1W; Phase 2 | Not Available Online | White LEDs | SMD/SMT | 6450 | Cool White | 5000 K | 135 lm | 70 | 120 deg | 350 mA | 2.85 V | 1.9 W | 6.4 mm | 5 mm | 1.35 mm | - 40 C | + 100 C | Round Flat | TL1F2-NW0 | Reel | |||||||
Mfr: TL3GB-NW0,L TTI: Not Assigned Toshiba Availability: Not Available OnlineWhite LEDs LED WHITE 1/2W; Phase 2 | Not Available Online | White LEDs | SMD/SMT | Cool White | 5000 K | 72 lm | 70 | 120 deg | 100 mA | 5.76 V | 1.32 W | 3 mm | 3 mm | 0.67 mm | - 40 C | + 100 C | Round Flat | TL3GB-NW0 | Reel | ||||||||
Mfr: TL1WK-WH1,LCS TTI: Not Assigned Toshiba Availability: Not Available OnlineWhite LEDs LED Lamps GaN-on-Si White | Not Available Online | White LEDs | SMD/SMT | Neutral White | 4000 K | 20.7 lm | 80 | 165 deg | 60 mA | 2.8 V | 0.65 mm | 0.65 mm | 0.36 mm | - 40 C | + 120 C | TL1WK-WH1 | Reel | ||||||||||
Mfr: TL1L4-LL1,L TTI: Not Assigned Toshiba Availability: Not Available OnlineWhite LEDs White LED 1W to 4W | Not Available Online | White LEDs | SMD/SMT | Warm White | 2700 K | 130 lm | 80 | 120 deg | 350 mA | 2.8 V | 3.5 mm | 3.5 mm | 2.05 mm | - 40 C | + 125 C | TL1L4-LL1 | Reel | ||||||||||
Mfr: TL1L4-WH0,L TTI: Not Assigned Toshiba Availability: Not Available OnlineWhite LEDs White LED 1W to 4W | Not Available Online | White LEDs | SMD/SMT | Neutral White | 4000 K | 160 lm | 70 | 120 deg | 350 mA | 2.8 V | 3.5 mm | 3.5 mm | 2.05 mm | - 40 C | + 125 C | TL1L4-WH0 | Reel | ||||||||||
Mfr: TL1L4-LL1,LCS TTI: Not Assigned Toshiba Availability: Not Available OnlineWhite LEDs White LED 1W to 4W | Not Available Online | White LEDs | SMD/SMT | Warm White | 2700 K | 130 lm | 80 | 120 deg | 350 mA | 2.8 V | 3.5 mm | 3.5 mm | 2.05 mm | - 40 C | + 125 C | TL1L4-LL1 | Reel | ||||||||||
Mfr: TL1L4-WH0,LCS TTI: Not Assigned Toshiba Availability: Not Available OnlineWhite LEDs White LED 1W to 4W | Not Available Online | White LEDs | SMD/SMT | Neutral White | 4000 K | 160 lm | 70 | 120 deg | 350 mA | 2.8 V | 3.5 mm | 3.5 mm | 2.05 mm | - 40 C | + 125 C | TL1L4-WH0 | Reel | ||||||||||
Mfr: TLWNF1108(T11) TTI: Not Assigned Toshiba Availability: Not Available OnlineWhite LEDs LED WHITE DIFF 5000K PLCC-4 SMD | Not Available Online | White LEDs | SMD/SMT | PLCC-4 | White | 5000 K | 3.2 cd | 120 deg | 50 mA | 3.5 V | 3.5 mm | 2.9 mm | 1.9 mm | - 40 C | + 100 C | 3.5 mm x 2.9 mm | Diffused | TLWNF1108 | Reel | ||||||||
Not Available Online | White LEDs | SMD/SMT | Cool White | 5000 K | 90 lm | 92 | 130 deg | 300 mA | 3.3 V | 1.33 W | 3.1 mm | 3.8 mm | 0.65 mm | - 40 C | + 100 C | Rectangular | TL19W01-NH2 | ||||||||||
Mfr: TL1WK-LW1,LCS TTI: Not Assigned Toshiba Availability: Not Available OnlineWhite LEDs LED Lamps GaN-on-Si White | Not Available Online | White LEDs | SMD/SMT | Warm White | 3000 K | 18.8 lm | 80 | 165 deg | 60 mA | 2.8 V | 0.65 mm | 0.65 mm | 0.36 mm | - 40 C | + 120 C | TL1WK-LW1 | Reel | ||||||||||
Mfr: TL1WK-NW1,LCS TTI: Not Assigned Toshiba Availability: Not Available OnlineWhite LEDs LED Lamps GaN-on-Si White | Not Available Online | White LEDs | SMD/SMT | Cool White | 5000 K | 21.8 lm | 80 | 165 deg | 60 mA | 2.8 V | 0.65 mm | 0.65 mm | 0.36 mm | - 40 C | + 120 C | TL1WK-NW1 | Reel |