Toshiba - White LEDs
82 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLWD1034(T22) TTI: Not Assigned Toshiba Availability: Not Available OnlineWhite LEDs LED WHITE DIFF 6500K 1608 SMD | Not Available Online | White LEDs | SMD/SMT | 1608 (4020 metric) | White | 6500 K | Diffused | TLWD1034 | Reel | ||||||||||||||||||
Mfr: TL1WK-WH1,L TTI: Not Assigned Toshiba Availability: Not Available OnlineWhite LEDs LED Lamps GaN-on-Si White | Not Available Online | White LEDs | SMD/SMT | Neutral White | 4000 K | 20.7 lm | 80 | 165 deg | 60 mA | 2.8 V | 0.65 mm | 0.65 mm | 0.36 mm | - 40 C | + 120 C | TL1WK-WH1 | Reel | ||||||||||
Mfr: TL1L4-DW0,L4A5B TTI: Not Assigned Toshiba Availability: Not Available OnlineWhite LEDs White LED; 1 to 4W | Not Available Online | White LEDs | SMD/SMT | SMD-2 | Cool White | 6500 K | 165 lm | 70 | 120 deg | 350 mA | 2.8 V | 5.1 W | 3.5 mm | 3.5 mm | 2.05 mm | - 40 C | + 125 C | Tinted | 2.6 mm | Dome | TL1L4-DW0 | Reel | |||||
Mfr: TL1WK-NT1,L TTI: Not Assigned Toshiba Availability: Not Available OnlineWhite LEDs LED Lamps GaN-on-Si White | Not Available Online | White LEDs | SMD/SMT | Cool White | 5700 K | 21.8 lm | 80 | 165 deg | 60 mA | 2.8 V | 0.65 mm | 0.65 mm | 0.36 mm | - 40 C | + 120 C | TL1WK-NT1 | Reel | ||||||||||
Not Available Online | White LEDs | SMD/SMT | PLCC-4 | White | 6500 K | 3.2 cd | 120 deg | 50 mA | 3.5 V | 3.5 mm | 2.9 mm | 1.9 mm | - 40 C | + 100 C | 3.5 mm x 2.9 mm | Diffused | TLWF1108 | ||||||||||
Mfr: TL19W01-LH2(T32 TTI: Not Assigned Toshiba Availability: Not Available OnlineWhite LEDs WH LED 3000K High Power S-Through | Not Available Online | White LEDs | SMD/SMT | Warm White | 3000 K | 80 lm | 92 | 130 deg | 300 mA | 3.3 V | 1.33 W | 3.1 mm | 3.8 mm | 0.65 mm | - 40 C | + 100 C | Rectangular | TL19W01-LH2 | Reel | ||||||||
Mfr: TL3GB-LW1,L TTI: Not Assigned Toshiba Availability: Not Available OnlineWhite LEDs LED WHITE 1/2W; Phase 2 | Not Available Online | White LEDs | SMD/SMT | Warm White | 3000 K | 61.1 lm | 80 | 120 deg | 100 mA | 5.76 V | 1.32 W | 3 mm | 3 mm | 0.67 mm | - 40 C | + 100 C | Round Flat | TL3GB-LW1 | Reel | ||||||||
Mfr: TL2FL-NW1,L TTI: Not Assigned Toshiba Availability: Not Available OnlineWhite LEDs LED WHITE 1/4W; Phase 2 | Not Available Online | White LEDs | SMD/SMT | 1206 (3216 metric) | Cool White | 5000 K | 22.9 lm | 80 | 120 deg | 65 mA | 2.82 V | 330 mW | 3 mm | 1.4 mm | 0.67 mm | - 40 C | + 100 C | Rectangular | TL2FL-NW1 | Reel | |||||||
Mfr: TL1L3-NT0,L TTI: Not Assigned Toshiba Availability: Not Available OnlineWhite LEDs LED WHITE 1W to 2W; Phase 3 | Not Available Online | White LEDs | SMD/SMT | 3535 | Cool White | 5700 K | 145 lm | 70 | 100 deg | 350 mA | 2.85 V | 3.4 W | 3.5 mm | 3.5 mm | 2.42 mm | - 40 C | + 100 C | Dome | TL1L3-NT0 | Reel | |||||||
Mfr: TL2FL-NW0,L TTI: Not Assigned Toshiba Availability: Not Available OnlineWhite LEDs LED WHITE 1/4W; Phase 2 | Not Available Online | White LEDs | SMD/SMT | 1206 (3216 metric) | Cool White | 5000 K | 25.4 lm | 70 | 120 deg | 65 mA | 2.82 V | 330 mW | 3 mm | 1.4 mm | 0.67 mm | - 40 C | + 100 C | Rectangular | TL2FL-NW0 | Reel | |||||||
Mfr: TL3GB-DW1,L TTI: Not Assigned Toshiba Availability: Not Available OnlineWhite LEDs LED WHITE 1/2W; Phase 2 | Not Available Online | White LEDs | SMD/SMT | Cool White | 6500 K | 68 lm | 80 | 120 deg | 100 mA | 5.76 V | 1.32 W | 3 mm | 3 mm | 0.67 mm | - 40 C | + 100 C | Round Flat | TL3GB-DW1 | Reel | ||||||||
Mfr: TL3GB-WH1,L TTI: Not Assigned Toshiba Availability: Not Available OnlineWhite LEDs LED WHITE 1/2W; Phase 2 | Not Available Online | White LEDs | SMD/SMT | Neutral White | 4000 K | 66.3 lm | 80 | 120 deg | 100 mA | 5.76 V | 1.32 W | 3 mm | 3 mm | 0.67 mm | - 40 C | + 100 C | Round Flat | TL3GB-WH1 | Reel | ||||||||
Mfr: TL1L3-LL1,L TTI: Not Assigned Toshiba Availability: Not Available OnlineWhite LEDs LED WHITE 1W to 2W; Phase 3 | Not Available Online | White LEDs | SMD/SMT | 3535 | Warm White | 2700 K | 112 lm | 80 | 100 deg | 350 mA | 2.85 V | 3.4 W | 3.5 mm | 3.5 mm | 2.42 mm | - 40 C | + 100 C | Dome | TL1L3-LL1 | Reel | |||||||
Mfr: TL2FL-LW1,L TTI: Not Assigned Toshiba Availability: Not Available OnlineWhite LEDs LED WHITE 1/4W; Phase 2 | Not Available Online | White LEDs | SMD/SMT | 1206 (3216 metric) | Warm White | 3000 K | 20.4 lm | 80 | 120 deg | 65 mA | 2.82 V | 330 mW | 3 mm | 1.4 mm | 0.67 mm | - 40 C | + 100 C | Rectangular | TL2FL-LW1 | Reel | |||||||
Mfr: TL1WK-DW1,LCS TTI: Not Assigned Toshiba Availability: Not Available OnlineWhite LEDs LED Lamps GaN-on-Si White | Not Available Online | White LEDs | SMD/SMT | Cool White | 6500 K | 21.8 lm | 80 | 165 deg | 60 mA | 2.8 V | 0.65 mm | 0.65 mm | 0.36 mm | - 40 C | + 120 C | TL1WK-DW1 | Reel | ||||||||||
Mfr: TL1L4-NW0,L TTI: Not Assigned Toshiba Availability: Not Available OnlineWhite LEDs White LED 1W to 4W | Not Available Online | White LEDs | SMD/SMT | Cool White | 5000 K | 160 lm | 70 | 120 deg | 350 mA | 2.8 V | 3.5 mm | 3.5 mm | 2.05 mm | - 40 C | + 125 C | TL1L4-NW0 | Reel | ||||||||||
Mfr: TL1L4-NT1,LCS TTI: Not Assigned Toshiba Availability: Not Available OnlineWhite LEDs White LED 1W to 4W | Not Available Online | White LEDs | SMD/SMT | Cool White | 5700 K | 160 lm | 70 | 120 deg | 350 mA | 2.8 V | 3.5 mm | 3.5 mm | 2.05 mm | - 40 C | + 125 C | TL1L4-NT1 | Reel | ||||||||||
Mfr: TL1L4-NW1,LCS TTI: Not Assigned Toshiba Availability: Not Available OnlineWhite LEDs White LED 1W to 4W | Not Available Online | White LEDs | SMD/SMT | Cool White | 5000 K | 145 lm | 80 | 120 deg | 350 mA | 2.8 V | 3.5 mm | 3.5 mm | 2.05 mm | - 40 C | + 125 C | TL1L4-NW1 | Reel | ||||||||||
Mfr: TL1L4-WH1,LCS TTI: Not Assigned Toshiba Availability: Not Available OnlineWhite LEDs White LED 1W to 4W | Not Available Online | White LEDs | SMD/SMT | Neutral White | 4000 K | 140 lm | 80 | 120 deg | 350 mA | 2.8 V | 3.5 mm | 3.5 mm | 2.05 mm | - 40 C | + 125 C | TL1L4-WH1 | Reel | ||||||||||
Mfr: TL2WU-DWJ,L TTI: Not Assigned Toshiba Availability: Not Available OnlineWhite LEDs White LED; 65mW | Not Available Online | White LEDs | SMD/SMT | 0201 (0603 metric) | Cool White | 220 mcd | 1.8 lm | 5 mA | 2.61 V | 65 mW | 0.65 mm | 0.35 mm | 0.36 mm | - 40 C | + 85 C | Tinted | Rectangular | TL2WU-DWJ | Reel | ||||||||
Not Available Online | White LEDs | SMD/SMT | PLCC-4 | Warm White | 3000 K | 2.5 cd | 120 deg | 50 mA | 3.5 V | 3.5 mm | 2.9 mm | 1.9 mm | - 40 C | + 100 C | 3.5 mm x 2.9 mm | Diffused | TLWLF1109 | ||||||||||
Mfr: TLWNF1100C(T11) TTI: Not Assigned Toshiba Availability: Not Available OnlineWhite LEDs LED WHITE DIFF 5000K PLCC-2 SMD | Not Available Online | White LEDs | SMD/SMT | PLCC-2 | White | 5000 K | 1.6 cd | 120 deg | 30 mA | 3.2 V | 3.2 mm | 2.9 mm | 1.9 mm | - 40 C | + 100 C | 3.2 mm x 2.9 mm | Diffused | TLWNF1100C | Reel | ||||||||
Not Available Online | White LEDs | SMD/SMT | PLCC-4 | White | 6500 K | 3.2 cd | 120 deg | 50 mA | 3.5 V | 3.5 mm | 2.9 mm | 1.9 mm | - 40 C | + 100 C | 3.5 mm x 2.9 mm | Diffused | TLWF1109 | ||||||||||
Mfr: TL1WK-LW1,L TTI: Not Assigned Toshiba Availability: Not Available OnlineWhite LEDs LED Lamps GaN-on-Si White | Not Available Online | White LEDs | SMD/SMT | Warm White | 3000 K | 18.8 lm | 80 | 165 deg | 60 mA | 2.8 V | 0.65 mm | 0.65 mm | 0.36 mm | - 40 C | + 120 C | TL1WK-LW1 | Reel | ||||||||||
Mfr: TL1WK-NW1,L TTI: Not Assigned Toshiba Availability: Not Available OnlineWhite LEDs LED Lamps GaN-on-Si White | Not Available Online | White LEDs | SMD/SMT | Cool White | 5000 K | 21.8 lm | 80 | 165 deg | 60 mA | 2.8 V | 0.65 mm | 0.65 mm | 0.36 mm | - 40 C | + 120 C | TL1WK-NW1 | Reel |