TVS Diode - Toshiba - ESD Protection Diodes / TVS Diodes

3 Results
3 Results
Filtered By:Circuit Protection

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Polarity
Number of Channels
Working Voltage
Termination Style
Clamping Voltage
Breakdown Voltage
Package / Case
Peak Pulse Current
Pppm - Peak Pulse Power Dissipation
Cd - Diode Capacitance
Vesd - Voltage ESD Contact
Vesd - Voltage ESD Air Gap
Product Type
Minimum Operating Temperature
Maximum Operating Temperature
Product
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: DF2B18FU,H3XHF
TTI: Not Assigned
Toshiba
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes AUTO AEC-Q Bidirectional ESD Prot. Diode CT:9pF VBR:16.2V @1mA VESD:+/-30V IPP:2.5A IR:0.1uA SOD-323

0In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
12 V
SMD/SMT
33 V
20.5 V
SOD-323-2
2.5 A
80 W
9 pF
30 kV
30 kV
- 55 C
+ 150 C
ESD Suppressors
TVS Diode
AEC-Q101
Reel
DF2B18FU,H3XHF(B
DF2B18FU,H3XHF
Datasheet
Mfr: DF2B29FU,H3XHF
TTI: Not Assigned
Toshiba
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes AUTO AEC-Q Bidirectional ESD Prot. Diode CT:9pF VBR:26V @1mA VESD:+/-25V IPP:3A IR:0.1uA SOD-323

0In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
24 V
SMD/SMT
47 V
32 V
SOD-323-2
3 A
140 W
9 pF
25 kV
25 kV
- 55 C
+ 150 C
ESD Suppressors
TVS Diode
AEC-Q101
Reel
DF2B29FU,H3XHF(B
DF2B29FU,H3XHF
Datasheet
Mfr: DF2B36FU,H3XHF
TTI: Not Assigned
Toshiba
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes AUTO AEC-Q Bidirectional ESD Prot. Diode CT:6.5pF VBR:32V @1mA VESD:+/-20V IPP:2.5A IR:0.1uA SOD-323

0In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
28 V
SMD/SMT
60 V
40 V
SOD-323-2
2.5 A
150 W
6.5 pF
20 kV
20 kV
- 55 C
+ 150 C
ESD Suppressors
TVS Diode
AEC-Q101
Reel
DF2B36FU,H3XHF(B
DF2B36FU,H3XHF