DF3D6.8 - Toshiba - ESD Protection Diodes / TVS Diodes
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Ipp - Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DF3D6.8MS,LF TTI: DF3D6.8MS,LF Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD protection diode Low capacitance typ | 0In Stock | Unidirectional | 1 Channel | 5 V | SMD/SMT | 11 V | 6 V | SOT-323-3 | 0.5 pF | 8 kV | 8 kV | - 55 C | + 150 C | DF3D6.8 | Reel | ||||||
Mfr: DF3D6.8MFV,L3F TTI: DF3D6.8MFV,L3F Toshiba Availability: Not Available OnlineESD Protection Diodes / TVS Diodes ESD Low Capacitance Protection Diode | Not Available Online | Bidirectional | 2 Channel | 5 V | SMD/SMT | 6 V | SOT-723-3 | 500 pF | DF3D6.8 | Reel | |||||||||||
Mfr: DF3D6.8MFV,L3F TTI: DF3D6.8MFVL3F Toshiba Availability: Not Available OnlineESD Protection Diodes / TVS Diodes ESD 5V BI | Not Available Online | DF3D6.8 | Reel | ||||||||||||||||||
Mfr: DF3D6.8MS,LF TTI: DF3D6.8MSLF Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD 5V UNI | 0In Stock | DF3D6.8 | Reel | ||||||||||||||||||
Mfr: DF3D6.8MFV(TL3,T) TTI: Not Assigned Toshiba Availability: Not Available OnlineESD Protection Diodes / TVS Diodes ESD Low Cap Diode 0.5pF 0.5uA 6.0V | Not Available Online | Bidirectional | 2 Channel | 5 V | SMD/SMT | 15 V | 6 V | SOT-723-3 | 1 A | 0.22 pF | 8 kV | - 55 C | + 150 C | DF3D6.8 | Reel |