DF3D29 - Toshiba - ESD Protection Diodes / TVS Diodes
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Ipp - Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DF3D29FU,LF TTI: DF3D29FU,LF Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD Protection Diode Bi-directional type | 0In Stock | Bidirectional | 1 Channel | 24 V | SMD/SMT | 47 V | 32 V | SOT-323-3 | 3 A | 140 W | 9 pF | 25 kV | 25 kV | - 55 C | + 150 C | DF3D29 | AEC-Q100 | Reel | |||
Mfr: DF3D29FU,LF TTI: DF3D29FULF Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD 24V 3A BI | 0In Stock | Bidirectional | 1 Channel | 24 V | SMD/SMT | 47 V | 32 V | SOT-323-3 | 3 A | 140 W | 9 pF | 25 kV | 25 kV | - 55 C | + 150 C | DF3D29 | Reel |