DF3A6.8 - Toshiba - ESD Protection Diodes / TVS Diodes
10 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DF3A6.8LFV,L3F TTI: DF3A6.8LFV,L3F Toshiba Availability: 16,000In StockESD Protection Diodes / TVS Diodes ESD Low Capacitance Protection Diode | 16,000In Stock | Unidirectional | 2 Channel | 5 V | SMD/SMT | 6.5 V | SOT-723-3 | 6 pF | 8 kV | - 55 C | + 150 C | ESD Suppressors | DF3A6.8 | AEC-Q100 | Reel | |||||||
Mfr: DF3A6.8LFV,L3F TTI: DF3A6.8LFVL3F Toshiba Availability: 16,000In StockESD Protection Diodes / TVS Diodes ESD 5V UNI BI | 16,000In Stock | TVS Diodes | DF3A6.8 | Reel | ||||||||||||||||||
Mfr: DF3A6.8LFU,LF TTI: DF3A6.8LFU,LF Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD protection diode Standard type | 0In Stock | Unidirectional | 2 Channel | 5 V | SMD/SMT | 6.5 V | SOT-323-3 | 6 pF | 8 kV | - 55 C | + 125 C | ESD Suppressors | DF3A6.8 | Reel | ||||||||
Mfr: DF3A6.8F,LF TTI: Not Assigned Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD Standard Type Protection Diode | 0In Stock | Unidirectional | 2 Channel | 5 V | SMD/SMT | 6.4 V | SOT-346-3 | 45 pF | 30 kV | - 55 C | + 150 C | ESD Suppressors | DF3A6.8 | Reel | ||||||||
Mfr: DF3A6.8F(TE85L,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineESD Protection Diodes / TVS Diodes ESD Zener 6.8V 45pF 5.0uA | Not Available Online | Unidirectional | 2 Channel | 5 V | SMD/SMT | 6.4 V | SOT-346-3 | 45 pF | 30 kV | - 55 C | + 150 C | ESD Suppressors | DF3A6.8 | Reel | ||||||||
Mfr: DF3A6.8LFU(TE85L,F TTI: Not Assigned Toshiba Availability: Not Available OnlineESD Protection Diodes / TVS Diodes ESD Zener 6.8V 45pF 5.0uA | Not Available Online | Unidirectional | 2 Channel | 5 V | SMD/SMT | 6.5 V | SOT-323-3 | 6 pF | 8 kV | - 55 C | + 125 C | ESD Suppressors | DF3A6.8 | Reel | ||||||||
Mfr: DF3A6.8LSU,LF TTI: Not Assigned Toshiba Availability: Not Available OnlineESD Protection Diodes / TVS Diodes 100mW 6.0 pF 6.8V Vz 0.5uA 50 Ohm ESD | Not Available Online | ESD Suppressors | DF3A6.8 | Reel | ||||||||||||||||||
Mfr: DF3A6.8UFU,LF TTI: Not Assigned Toshiba Availability: Not Available OnlineESD Protection Diodes / TVS Diodes ESD Standard Type Protection Diode | Not Available Online | Unidirectional | 2 Channel | 5 V | SMD/SMT | 5.3 V | SOT-323-3 | 2.5 pF | 8 kV | - 55 C | + 150 C | ESD Suppressors | DF3A6.8 | Reel | ||||||||
Mfr: DF3A6.8CT(TPL3) TTI: Not Assigned Toshiba Availability: Not Available OnlineESD Protection Diodes / TVS Diodes ESD Zener 6.8V 45pF 5.0uA | Not Available Online | Unidirectional | 2 Channel | 5 V | SMD/SMT | 6.4 V | SOT-883-3 | 45 pF | 30 kV | + 150 C | ESD Suppressors | DF3A6.8 | Reel | |||||||||
Mfr: DF3A6.8LFV(TL3,T) TTI: Not Assigned Toshiba Availability: Not Available OnlineESD Protection Diodes / TVS Diodes ESD Low Cap Diode 6.0pF 0.5uA 6.8V | Not Available Online | Unidirectional | 2 Channel | 5 V | SMD/SMT | 6.5 V | SOT-723-3 | 6 pF | 8 kV | - 55 C | + 150 C | ESD Suppressors | DF3A6.8 | Reel |