DF3A6.2FV - Toshiba - ESD Protection Diodes / TVS Diodes
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DF3A6.2FV,L3F TTI: DF3A6.2FV,L3F Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD protection diode 1uA +/-30kV | 0In Stock | Unidirectional | 2 Channel | 3 V | SMD/SMT | 5.8 V | SOT-723-3 | 55 pF | 30 kV | - 55 C | + 150 C | ESD Suppressors | DF3A6.2FV | AEC-Q101 | Reel |