DF3A6.2 - Toshiba - ESD Protection Diodes / TVS Diodes
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Ipp - Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DF3A6.2FUTE85LF TTI: DF3A6.2FUTE85LF Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD 2 Circuit 55pF 1uA 6.2V 100mW | 0In Stock | Unidirectional | 2 Channel | 3 V | SMD/SMT | 5.8 V | SOT-323-3 | 55 pF | 30 kV | - 55 C | + 125 C | DF3A6.2 | Reel | ||||||||
Mfr: DF3A6.2CT(TPL3) TTI: Not Assigned Toshiba Availability: Not Available OnlineESD Protection Diodes / TVS Diodes ESD Zener 6.2V 55pF 2.5uA | Not Available Online | Unidirectional | 2 Channel | 3 V | SMD/SMT | 5.8 V | SOT-883-3 | 55 pF | 30 kV | + 150 C | DF3A6.2 | Reel | |||||||||
Mfr: DF3A6.2LFU(TE85L,F TTI: Not Assigned Toshiba Availability: Not Available OnlineESD Protection Diodes / TVS Diodes ESD Zener 6.2V 55pF 2.5uA | Not Available Online | Unidirectional | 1 Channel | 5 V | SMD/SMT | 6.2 V | SOT-323-3 | 100 mW | 6.5 pF | 8 kV | - 55 C | + 125 C | DF3A6.2 | Reel | |||||||
Mfr: DF3A6.2F(TE85L,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineESD Protection Diodes / TVS Diodes ESD Zener 6.2V 55pF 2.5uA | Not Available Online | Unidirectional | 2 Channel | 3 V | SMD/SMT | 5.8 V | SOT-346-3 | 55 pF | 30 kV | - 55 C | + 150 C | DF3A6.2 | Reel |