DF2S5M4SL - Toshiba - ESD Protection Diodes / TVS Diodes
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Ipp - Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DF2S5M4SL,L3F TTI: DF2S5M4SL,L3F Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD protection diode .5pF 3.6V | 0In Stock | Unidirectional | 1 Channel | 3.6 V | SMD/SMT | 15 V | 3.7 V | SOD-962-2 | 2 A | 30 W | 0.5 pF | 20 kV | 20 kV | - 55 C | + 150 C | DF2S5M4SL | Reel | ||||
Mfr: DF2S5M4SL,L3F(B TTI: Not Assigned Toshiba Availability: Not Available OnlineESD Protection Diodes / TVS Diodes | Not Available Online | SMD/SMT | SL-2 | DF2S5M4SL |