DF2B12M4SL - Toshiba - ESD Protection Diodes / TVS Diodes
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Ipp - Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DF2B12M4SL,L3F TTI: DF2B12M4SL,L3F Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD protection diode 1A +/-15kV | 0In Stock | Bidirectional | 1 Channel | 11 V | SMD/SMT | 27 V | 13.5 V | SL-2 | 1 A | 22 W | 0.2 pF | 15 kV | 15 kV | - 55 C | + 150 C | DF2B12M4SL | Reel |