DF10G7 - Toshiba - ESD Protection Diodes / TVS Diodes
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Ipp - Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DF10G7M1N,LF TTI: Not Assigned Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD 0.3pF 0.5uA 6V VBR 1mA Diode | 0In Stock | Unidirectional | 1 Channel | 5 V | SMD/SMT | 12 V | 6 V | DFN-10 | 0.3 pF | 8 kV | - 55 C | + 150 C | DF10G7 | Reel |