Toshiba - ESD Protection Diodes / TVS Diodes
490 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DF5A3.6FU(TE85L,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineESD Protection Diodes / TVS Diodes ESD Standard Type Protection Diode | Not Available Online | Bidirectional | 4 Channel | 1 V | SMD/SMT | 3.4 V | SOT-353-5 | 110 pF | 30 kV | - 55 C | + 125 C | ESD Suppressors | DF5A3.6 | Reel | |||||||||
Mfr: DF3A5.6FU(TE85L,F) TTI: Not Assigned Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD Standard Type Protection Diode | 0In Stock | Unidirectional | 2 Channel | 2.5 V | SMD/SMT | 5.3 V | SOT-323-3 | 65 pF | 30 kV | - 55 C | + 125 C | ESD Suppressors | DF3A5.6 | Reel | |||||||||
Mfr: DF3D18FU,LXHF TTI: Not Assigned Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes AUTO AEC-Q Bidirectional ESD Prot. Diode CT:9pF VBR:16.2V @1mA VESD:+/-30V IPP:2.5A IR:0.1uA SOT-323 | 0In Stock | Bidirectional | 1 Channel | 12 V | SMD/SMT | 33 V | 20.5 V | SOT-323-3 | 2.5 A | 80 W | 9 pF | 30 kV | 30 kV | - 55 C | + 150 C | ESD Suppressors | AEC-Q200 | Reel | DF3D18FU,LXHF(B | ||||
Mfr: DF2S20FS,L3M TTI: Not Assigned Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD protection diode STAND Unidirectiona | 0In Stock | Unidirectional | 1 Channel | 15 V | SMD/SMT | 20 V | SOD-923-2 | 9 pF | 12 kV | - 55 C | + 150 C | ESD Suppressors | DF2S20 | Reel | |||||||||
Mfr: DF2S5.6CT,L3F TTI: Not Assigned Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD protection diode STAND Unidirectiona | 0In Stock | Unidirectional | 1 Channel | SMD/SMT | 5.3 V | CST-2 | 40 pF | 30 kV | - 55 C | + 150 C | ESD Suppressors | DF2S5.6 | Reel | ||||||||||
Mfr: DF2S6.8UCT,L3F TTI: Not Assigned Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD Protection | 0In Stock | SMD/SMT | CST-2 | 150 W | ESD Suppressors | DF2S6.8 | Reel | ||||||||||||||||
Mfr: DF2B6M4SL,L3F TTI: Not Assigned Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD Protection Diode | 0In Stock | Bidirectional | 1 Channel | 5.5 V | SMD/SMT | 8.5 V | 5.7 V | SL-2 | 2 A | 30 W | 0.2 pF | 20 kV | 20 kV | - 55 C | + 150 C | ESD Suppressors | DF2B6 | Reel | |||||
Mfr: DF2S30CT,L3F TTI: Not Assigned Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD protection diode STAND Unidirectiona | 0In Stock | Unidirectional | 1 Channel | SMD/SMT | 32 V | CST-2 | 7.2 pF | 8 kV | - 55 C | + 150 C | ESD Suppressors | DF2S30 | Reel | ||||||||||
Mfr: DF2S6.8CT,L3F TTI: Not Assigned Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD protection diode STAND Unidirectional | 0In Stock | Unidirectional | SMD/SMT | CST-2 | ESD Suppressors | DF2S6.8 | Reel | ||||||||||||||||
Mfr: DF2S6.2FSTPL3 TTI: Not Assigned Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD 1 Circuit 32pF 2.5uA 6.2V at 5mA | 0In Stock | Unidirectional | 1 Channel | 5 V | SMD/SMT | 5.8 V | SOD-923-2 | 32 pF | 30 kV | + 150 C | ESD Suppressors | DF2S6.2 | Reel | ||||||||||
Mfr: DF5A6.2CFU(TE85L,F TTI: Not Assigned Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD Low Capacitance Protection Diode | 0In Stock | Bidirectional | 4 Channel | 5 V | SMD/SMT | 5.8 V | SOT-353-5 | 25 pF | 30 kV | - 55 C | + 150 C | ESD Suppressors | DF5A6.2 | Reel | |||||||||
Mfr: DF5A6.8JE,LM TTI: Not Assigned Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD 4 Circuit 45pF 0.5uA 6.8V | 0In Stock | Unidirectional | 4 Channel | 5 V | SMD/SMT | 6.4 V | SOT-553-5 | 45 pF | 30 kV | - 55 C | + 150 C | ESD Suppressors | DF5A6.8 | Reel | |||||||||
Mfr: DF2S6.8CT(TPL3) TTI: Not Assigned Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ZENER DIODE | 0In Stock | Unidirectional | 1 Channel | 5 V | SMD/SMT | 6.4 V | CST-2 | 25 pF | 30 kV | + 150 C | ESD Suppressors | DF2S6.8 | Reel | ||||||||||
0In Stock | Unidirectional | 2 Channel | 5 V | SMD/SMT | 6.4 V | CST-3 | 45 pF | 30 kV | - 55 C | + 150 C | ESD Suppressors | Reel | |||||||||||
Mfr: DF2S14P1CT,L3F TTI: Not Assigned Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes | 0In Stock | Unidirectional | ESD Suppressors | Reel | |||||||||||||||||||
0In Stock | Unidirectional | 1 Channel | 3.3 V | SMD/SMT | 15 V | SOD-882-2 | 2.5 A | 37 W | 20 kV | 20 kV | + 150 C | Reel | |||||||||||
0In Stock | Bidirectional | 1 Channel | 3.3 V | SMD/SMT | 15 V | SOD-882-2 | 2.5 A | 37 W | 20 kV | 20 kV | + 150 C | Reel | |||||||||||
Mfr: DF5A5.6JE,LM TTI: Not Assigned Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD Protection Diode Standard Type | 0In Stock | Unidirectional | 4 Channel | SMD/SMT | 5.3 V | SOT-553-5 | 65 pF | 30 kV | - 55 C | + 150 C | ESD Suppressors | DF5A5.6 | Reel | ||||||||||
Mfr: DF10G5M4N,LF TTI: Not Assigned Toshiba Availability: Not Available OnlineESD Protection Diodes / TVS Diodes ESD Protection Diode | Not Available Online | Bidirectional | 4 Channel | 3.6 V | SMD/SMT | 10 V | 5 V | DFN-10 | 2 A | 30 W | 0.2 pF | 20 kV | 20 kV | - 55 C | + 150 C | ESD Suppressors | DF10G5 | Reel | |||||
Mfr: DF2S8.2FS,L3M TTI: Not Assigned Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD 1 Circuit 20pF 0.5uA 8.2V | 0In Stock | Unidirectional | 1 Channel | 6.5 V | SMD/SMT | 7.7 V | SOD-923-2 | 150 W | 20 pF | 30 kV | - 55 C | + 150 C | ESD Suppressors | DF2S8.2 | Reel | ||||||||
Mfr: DF2S30FS,L3M TTI: Not Assigned Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD protection diode STAND Unidirectiona | 0In Stock | Unidirectional | 1 Channel | 23 V | SMD/SMT | 28 V | SOD-923-2 | 7 pF | 8 kV | 8 kV | - 55 C | + 150 C | ESD Suppressors | DF2S30 | Reel | ||||||||
Mfr: DF2S5.1FS,L3M TTI: Not Assigned Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD protection diode STAND Unidirectiona | 0In Stock | Unidirectional | 1 Channel | 1.5 V | SMD/SMT | 5.5 V | 4.8 V | SOD-923-2 | 1 A | 45 pF | 30 kV | - 55 C | + 150 C | ESD Suppressors | DF2S5.1 | Reel | |||||||
Mfr: DF5A6.2LJE,LM TTI: Not Assigned Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD Standard Type Protection Diode | 0In Stock | Unidirectional | 4 Channel | SMD/SMT | 5.9 V | 6.5 pF | 8 kV | 8 kV | - 55 C | + 150 C | ESD Suppressors | DF5A6.2 | Reel | ||||||||||
Mfr: DF10G7M1N,LF TTI: Not Assigned Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD 0.3pF 0.5uA 6V VBR 1mA Diode | 0In Stock | Unidirectional | 1 Channel | 5 V | SMD/SMT | 12 V | 6 V | DFN-10 | 0.3 pF | 8 kV | - 55 C | + 150 C | ESD Suppressors | DF10G7 | Reel | ||||||||
Mfr: DF3A5.6F,LF TTI: Not Assigned Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD Standard Type Protection Diode | 0In Stock | Unidirectional | 2 Channel | 2.5 V | SMD/SMT | 5.3 V | SOT-346-3 | 65 pF | 30 kV | - 55 C | + 150 C | ESD Suppressors | DF3A5.6 | Reel |