Toshiba - ESD Protection Diodes / TVS Diodes
490 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DF2S6.8ASL,L3F TTI: DF2S6.8ASL,L3F Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD Protection Diode | 0In Stock | Bidirectional | 1 Channel | 5 V | SMD/SMT | 8.5 V | 6.8 V | SL-2 | 2.5 A | 40 W | 25 pF | 20 kV | 20 kV | - 55 C | + 150 C | ESD Suppressors | DF2S6.8 | Reel | ||||
Mfr: DF3A5.6FV,L3F TTI: DF3A5.6FV,L3F Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD 5.6V UNI | 0In Stock | Unidirectional | ESD Suppressors | AEC-Q101 | Reel | |||||||||||||||||
Mfr: DF3A6.2LFV,L3F TTI: DF3A6.2LFV,L3F Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD 6.2V UNI | 0In Stock | Unidirectional | ESD Suppressors | AEC-Q101 | Reel | |||||||||||||||||
Mfr: DF2S10ASL,L3F TTI: DF2S10ASL,L3F Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes SOD-962 VRMW 8V at 1uA TVS Diodes | 0In Stock | Reel | ||||||||||||||||||||
Mfr: DF2B5BSL,L3F TTI: DF2B5BSL,L3F Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes Bi-directional ESD Protection Diode high IPP: 8A low Vclamp: 7.5V Rdyn: 0.2Ohm Vrwm: 3.6V SOD-962 | 0In Stock | Bidirectional | 1 Channel | 3.3 V | SMD/SMT | 14 V | 3.7 V | SOD-962-2 | 8 A | 112 W | 11 pF | 23 kV | 23 kV | + 150 C | ESD Suppressors | DF2B5BSL,L3F | Reel | |||||
Mfr: DF6A6.8FU,LF TTI: DF6A6.8FU,LF Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD 6.8V UNI | 0In Stock | Unidirectional | ESD Suppressors | Reel | ||||||||||||||||||
Mfr: DF2S6M4SL,L3F TTI: DF2S6M4SL,L3F Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD Protection Diode Unidirectional | 0In Stock | Unidirectional | 1 Channel | 5.5 V | SMD/SMT | 18 V | 5.6 V | SL-2 | 2 A | 30 W | 0.5 pF | 20 kV | 20 kV | - 55 C | + 150 C | ESD Suppressors | Reel | |||||
Mfr: DF5A6.8FUTE85LF TTI: DF5A6.8FUTE85LF Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD 4 Circuit 6pF 1uA 6.8V 200mW | 0In Stock | Unidirectional | 4 Channel | 5 V | SMD/SMT | 6.4 V | SOT-353-5 | 45 pF | 30 kV | - 55 C | + 125 C | ESD Suppressors | DF5A6.8 | Reel | ||||||||
Mfr: DF2B6.8E,L3F TTI: DF2B6.8E,L3F Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD Bi-Directional Protection Diode | 0In Stock | Bidirectional | 1 Channel | 5 V | SMD/SMT | 5.8 V | SOT-523-2 | 150 W | 15 pF | 8 kV | - 55 C | + 150 C | ESD Suppressors | DF2B6 | AEC-Q100 | Reel | ||||||
Mfr: DF3D36FU,LF TTI: DF3D36FU,LF Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD protection diode Bi-directional type | 0In Stock | Bidirectional | 1 Channel | 28 V | SMD/SMT | 60 V | 40 V | SOT-323-3 | 2.5 A | 150 W | 6.5 pF | 20 kV | 20 kV | - 55 C | + 150 C | ESD Suppressors | DF3D36 | AEC-Q100 | Reel | |||
Mfr: DF2B5M5SL,L3F TTI: DF2B5M5SL,L3F Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD 3.3V BI | 0In Stock | Bidirectional | 1 Channel | 3.3 V | SMD/SMT | 25 V | 3.6 V | SOD-962-2 | 2.5 A | 37 W | 0.45 pF | 20 kV | 20 kV | - 55 C | + 150 C | ESD Suppressors | DF2B5M5SL | Reel | ||||
Mfr: DF2B6M5SL,L3F TTI: DF2B6M5SL,L3F Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD 5V BI | 0In Stock | Bidirectional | 1 Channel | 5 V | SMD/SMT | 26.5 V | 5.5 V | SOD-962-2 | 2.5 A | 37 W | 0.45 pF | 20 kV | 20 kV | - 55 C | + 150 C | ESD Suppressors | DF2B6M5SL | Reel | ||||
Mfr: DF2S5M5SL,L3F TTI: DF2S5M5SL,L3F Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD 3.3V UNI | 0In Stock | Unidirectional | 1 Channel | 3.3 V | SMD/SMT | 16 V | 3.5 V | SOD-962-2 | 2.5 A | 37 W | 0.9 pF | 20 kV | 20 kV | - 55 C | + 150 C | ESD Suppressors | DF2S5M5SL | Reel | ||||
Mfr: DF2S6.2ASL,L3F TTI: DF2S6.2ASL,L3F Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD Protection Diode | 0In Stock | Bidirectional | 1 Channel | 5 V | SMD/SMT | 8 V | 6.2 V | SL-2 | 2.5 A | 37 W | 32 pF | 20 kV | 20 kV | - 55 C | + 150 C | ESD Suppressors | DF2S6.2 | Reel | ||||
Mfr: DF5A6.2CJE,LM TTI: DF5A6.2CJE,LM Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes X34 ESD Protection Diode ESV package | 0In Stock | Unidirectional | 4 Channel | SMD/SMT | 5.8 V | 25 pF | 30 kV | - 55 C | + 150 C | ESD Suppressors | DF5A6.2 | Reel | ||||||||||
Mfr: DF2B7ASL,L3F TTI: DF2B7ASL,L3F Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD protection diode 8.5pF 5.8V | 0In Stock | SMD/SMT | SL-2 | TVS Diodes | DF2B7ASL | Reel | ||||||||||||||||
Mfr: DF2S5.6ASL,L3F TTI: DF2S5.6ASL,L3F Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD Protection Diode | 0In Stock | Bidirectional | 1 Channel | 3.5 V | SMD/SMT | 6.5 V | 5.6 V | SL-2 | 2.5 A | 32 W | 40 pF | 20 kV | 20 kV | - 55 C | + 150 C | ESD Suppressors | DF2S5.6 | Reel | ||||
Mfr: DF3D6.8MS,LF TTI: DF3D6.8MS,LF Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD protection diode Low capacitance typ | 0In Stock | Unidirectional | 1 Channel | 5 V | SMD/SMT | 11 V | 6 V | SOT-323-3 | 0.5 pF | 8 kV | 8 kV | - 55 C | + 150 C | ESD Suppressors | DF3D6.8 | Reel | ||||||
Mfr: DF2B26M4SL,L3F TTI: DF2B26M4SL,L3F Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD 24V BI | 0In Stock | Bidirectional | 1 Channel | 24 V | SMD/SMT | 31.5 V | 21 V | SOD-962-2 | 500 mA | 19 W | 0.3 pF | 15 kV | 15 kV | - 55 C | + 150 C | ESD Suppressors | DF2B26M4SL | Reel | ||||
Mfr: DF2B20M4SL,L3F TTI: DF2B20M4SL,L3F Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD Bi-Directional Protection Diode | 0In Stock | Bidirectional | 1 Channel | 18.5 V | SMD/SMT | 27.6 V | 22.5 V | SL-2 | 500 mA | 0.5 pF | 15 kV | 15 kV | - 55 C | + 150 C | ESD Suppressors | Reel | ||||||
Mfr: DF5A6.8LFUTE85LF TTI: DF5A6.8LFUTE85LF Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD 4 Circuit 6pF 1uA 6.8V 200mW | 0In Stock | Unidirectional | 4 Channel | 5 V | SMD/SMT | 6.5 V | SOT-353-5 | 6 pF | 8 kV | - 55 C | + 125 C | ESD Suppressors | DF5A6.8 | Reel | ||||||||
Mfr: DF2B18FU,H3F TTI: DF2B18FU,H3F Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD Suppressors / TVS Diodes SNG Bi-directional. Automotive; AEC-Q101 option available | 0In Stock | Bidirectional | 1 Channel | 12 V | SMD/SMT | 33 V | 20.5 V | SOD-323-2 | 2.5 A | 80 W | 9 pF | 30 kV | 30 kV | - 55 C | + 150 C | ESD Suppressors | DF2B18 | AEC-Q100 | Reel | |||
Mfr: DF2S5.6FS,L3M TTI: DF2S5.6FS,L3M Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD protection diode STAND Unidirectiona | 0In Stock | Unidirectional | 1 Channel | 3.5 V | SMD/SMT | 5.3 V | SOD-923-2 | 40 pF | 30 kV | 30 kV | - 55 C | + 150 C | ESD Suppressors | DF2S5.6 | Reel | |||||||
Mfr: DF2S6.8SC(TPL3) TTI: Not Assigned Toshiba Availability: Not Available OnlineESD Protection Diodes / TVS Diodes ESD Diode 6V BI 0.3pF 0.5 IR | Not Available Online | Bidirectional | 1 Channel | 5 V | SMD/SMT | 6.4 V | SC-2 | 15 pF | 8 kV | + 150 C | ESD Suppressors | DF2S6.8 | Reel | |||||||||
Mfr: DF3A3.6FU(TE85L,F) TTI: Not Assigned Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD Standard Type Protection Diode | 0In Stock | Unidirectional | 2 Channel | 1 V | SMD/SMT | 3.4 V | SOT-323-3 | 110 pF | 30 kV | - 55 C | + 125 C | ESD Suppressors | DF3A3.6 | Reel |