Toshiba - ESD Protection Diodes / TVS Diodes
490 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DF6A6.8FU,LF TTI: DF6A6.8FU,LF Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD 6.8V UNI | 0In Stock | Unidirectional | ESD Suppressors | Reel | ||||||||||||||||||
Mfr: DF2S6M4SL,L3F TTI: DF2S6M4SL,L3F Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD Protection Diode Unidirectional | 0In Stock | Unidirectional | 1 Channel | 5.5 V | SMD/SMT | 18 V | 5.6 V | SL-2 | 2 A | 30 W | 0.5 pF | 20 kV | 20 kV | - 55 C | + 150 C | ESD Suppressors | Reel | |||||
Mfr: DF5A6.8FUTE85LF TTI: DF5A6.8FUTE85LF Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD 4 Circuit 6pF 1uA 6.8V 200mW | 0In Stock | Unidirectional | 4 Channel | 5 V | SMD/SMT | 6.4 V | SOT-353-5 | 45 pF | 30 kV | - 55 C | + 125 C | ESD Suppressors | DF5A6.8 | Reel | ||||||||
Mfr: DF2B6.8E,L3F TTI: DF2B6.8E,L3F Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD Bi-Directional Protection Diode | 0In Stock | Bidirectional | 1 Channel | 5 V | SMD/SMT | 5.8 V | SOT-523-2 | 150 W | 15 pF | 8 kV | - 55 C | + 150 C | ESD Suppressors | DF2B6 | AEC-Q100 | Reel | ||||||
Mfr: DF3D36FU,LF TTI: DF3D36FU,LF Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD protection diode Bi-directional type | 0In Stock | Bidirectional | 1 Channel | 28 V | SMD/SMT | 60 V | 40 V | SOT-323-3 | 2.5 A | 150 W | 6.5 pF | 20 kV | 20 kV | - 55 C | + 150 C | ESD Suppressors | DF3D36 | AEC-Q100 | Reel | |||
Mfr: DF2B5M5SL,L3F TTI: DF2B5M5SL,L3F Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD 3.3V BI | 0In Stock | Bidirectional | 1 Channel | 3.3 V | SMD/SMT | 25 V | 3.6 V | SOD-962-2 | 2.5 A | 37 W | 0.45 pF | 20 kV | 20 kV | - 55 C | + 150 C | ESD Suppressors | DF2B5M5SL | Reel | ||||
Mfr: DF2B6M5SL,L3F TTI: DF2B6M5SL,L3F Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD 5V BI | 0In Stock | Bidirectional | 1 Channel | 5 V | SMD/SMT | 26.5 V | 5.5 V | SOD-962-2 | 2.5 A | 37 W | 0.45 pF | 20 kV | 20 kV | - 55 C | + 150 C | ESD Suppressors | DF2B6M5SL | Reel | ||||
Mfr: DF2S5M5SL,L3F TTI: DF2S5M5SL,L3F Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD 3.3V UNI | 0In Stock | Unidirectional | 1 Channel | 3.3 V | SMD/SMT | 16 V | 3.5 V | SOD-962-2 | 2.5 A | 37 W | 0.9 pF | 20 kV | 20 kV | - 55 C | + 150 C | ESD Suppressors | DF2S5M5SL | Reel | ||||
Mfr: DF5A6.2LFUTE85LF TTI: DF5A6.2LFUTE85LF Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD 4 Circuit 6.5pF 1uA 6.2V 200mW | 0In Stock | Unidirectional | 4 Channel | 2.5 V | SMD/SMT | 5.3 V | SOT-353-5 | 65 pF | 8 kV | + 125 C | ESD Suppressors | DF5A6.2 | Reel | |||||||||
Mfr: DF2B5M4SL,L3F TTI: DF2B5M4SL,L3F Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD Protection Diode | 0In Stock | Bidirectional | 1 Channel | 3.6 V | SMD/SMT | 4 V | SL-2 | 30 W | 0.2 pF | 20 kV | 20 kV | - 55 C | + 150 C | ESD Suppressors | DF2B5 | Reel | ||||||
Mfr: DF5A6.8LF,LF TTI: DF5A6.8LF,LF Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD Low Cap Diode 4 Circuit 6pF 6.8V | 0In Stock | Unidirectional | 4 Channel | SMD/SMT | 6.5 V | 6.5 pF | 8 kV | 8 kV | - 55 C | + 125 C | ESD Suppressors | DF5A6.8 | Reel | |||||||||
Mfr: DF2B7AE,H3F TTI: DF2B7AE,H3F Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD protection diode 10pF 6.8V | 0In Stock | Bidirectional | 1 Channel | 5.5 V | SMD/SMT | 20 V | 5.8 V | SOD-523-2 | 4 A | 80 W | 10 pF | 30 kV | 30 kV | - 55 C | + 150 C | ESD Suppressors | DF2B7AE | Reel | ||||
Mfr: DF2S6M5SL,L3F TTI: DF2S6M5SL,L3F Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD 5V UNI | 0In Stock | Unidirectional | 1 Channel | 5 V | SMD/SMT | 17 V | 5.1 V | SOD-962-2 | 2.5 A | 37 W | 0.9 pF | 20 kV | 20 kV | - 55 C | + 150 C | ESD Suppressors | DF2S6M5SL | Reel | ||||
Mfr: DF2S12ASL,L3F TTI: DF2S12ASL,L3F Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes SOD-962 VRMW 9V 1uA TVS Diodes | 0In Stock | Reel | ||||||||||||||||||||
Mfr: DF2S20ASL,L3F TTI: DF2S20ASL,L3F Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes SOD-962 VRMW 15V 1uA TVS Diodes | 0In Stock | Reel | ||||||||||||||||||||
Mfr: DF2S5.1ASL,L3F TTI: DF2S5.1ASL,L3F Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD Protection Diode | 0In Stock | Unidirectional | 1 Channel | 1.5 V | SMD/SMT | 5.5 V | 5.1 V | SOD-962 | 2.5 A | 30 W | 45 pF | 30 kV | 20 kV | - 55 C | + 150 C | ESD Suppressors | DF2S5.1 | Reel | ||||
Mfr: DF5A6.2JE,LM TTI: DF5A6.2JE,LM Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes X34 ESD Protection Diode ESV package | 0In Stock | Unidirectional | 4 Channel | SMD/SMT | 5.8 V | SOT-553-5 | 25 pF | 30 kV | 30 kV | - 55 C | + 150 C | ESD Suppressors | DF5A6.2 | Reel | ||||||||
Mfr: DF2B7ACT,L3F TTI: DF2B7ACT,L3F Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD protection diode 10pF 6.8V | 0In Stock | Bidirectional | 1 Channel | 5.5 V | SMD/SMT | 20 V | 5.8 V | SOD-882-2 | 4 A | 80 W | 10 pF | 30 kV | 30 kV | - 55 C | + 150 C | ESD Suppressors | Reel | |||||
Mfr: DF2B7AE,L3F TTI: DF2B7AE,L3F Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD protection diode 10pF 6.8V | 0In Stock | Bidirectional | 1 Channel | 5.5 V | SMD/SMT | 20 V | 5.8 V | SOD-523-2 | 4 A | 80 W | 10 pF | 30 kV | 30 kV | - 55 C | + 150 C | ESD Suppressors | DF2B7AE | AEC-Q101 | Reel | |||
Mfr: DF2B5SL,L3F TTI: DF2B5SL,L3F Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD protection diode 5.5A +/-17kV | 0In Stock | Bidirectional | 1 Channel | SMD/SMT | 11.5 V | 4.5 V | SL-2 | 5.5 A | 77 W | 7.2 pF | 17 kV | 17 kV | - 55 C | + 150 C | ESD Suppressors | DF2B5SL | Reel | |||||
Mfr: DF3D29FU,LF TTI: DF3D29FU,LF Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD Protection Diode Bi-directional type | 0In Stock | Bidirectional | 1 Channel | 24 V | SMD/SMT | 47 V | 32 V | SOT-323-3 | 3 A | 140 W | 9 pF | 25 kV | 25 kV | - 55 C | + 150 C | ESD Suppressors | DF3D29 | AEC-Q100 | Reel | |||
Mfr: DF3A6.2FUTE85LF TTI: DF3A6.2FUTE85LF Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD 2 Circuit 55pF 1uA 6.2V 100mW | 0In Stock | Unidirectional | 2 Channel | 3 V | SMD/SMT | 5.8 V | SOT-323-3 | 55 pF | 30 kV | - 55 C | + 125 C | ESD Suppressors | DF3A6.2 | Reel | ||||||||
Mfr: DF2B5PCT,L3F TTI: DF2B5PCT,L3F Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes Bi-directional ESD Protection Diode high IPP: 27A low Rdyn: 0.12Ohm VBR:5.0V Vrwm: 3.6V SOD-882 | 0In Stock | Bidirectional | 1 Channel | 3.6 V | SMD/SMT | 22 V | 3.7 V | SOD-882-2 | 27 A | 590 W | 41 pF | 30 kV | 30 kV | + 150 C | ESD Suppressors | DF2B5PCT,L3F | Reel | |||||
Mfr: DF2B7PCT,L3F TTI: DF2B7PCT,L3F Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes Bi-directional ESD Protection Diode high IPP: 27A low Rdyn: 0.1Ohm VBR:6.2V Vrwm: 5.5V SOD-882 | 0In Stock | Bidirectional | 1 Channel | 5.5 V | SMD/SMT | 22 V | 5.6 V | SOD-882-2 | 27 A | 590 W | 45 pF | 30 kV | 30 kV | + 150 C | ESD Suppressors | DF2B7PCT,L3F | Reel | |||||
Mfr: DF3A6.8LCT,L3F TTI: DF3A6.8LCT,L3F Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD 6.8V | 0In Stock | Unidirectional | ESD Suppressors | Reel |