• Variable Resistors
  • Potentiometers

P270 - TT Electronics - Potentiometers

3 Results
3 Results
Filtered By:Passive ComponentsResistorsVariable Resistors
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
Number of Gangs
Resistance
Taper
Orientation
Power Rating
Voltage Rating
Tolerance
Element Type
Number of Turns
Shaft Type
Shaft Diameter
Shaft Length
Bushing Size
Switch Type
Number of Detents
Type
Life
IP Rating
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Series
Packaging
Datasheet
Mfr: P270-SS32BR5K
TTI: Not Assigned
TT Electronics
Availability:

Not Available Online

Potentiometers

Not Available Online

Call
or
View Details
Call to Verify
Panel Mount
Solder Lug
Potentiometers
1 Gang
5 kOhms
Linear
Horizontal
2 W
500 VDC
10 %
Conductive Plastic
1 Turn
Smooth / Slotted
6.35 mm
25.4 mm
No Switch
Without Detent
Panel Potentiometer
1000000 Cycle
- 55 C
+ 120 C
P270
Tray
Datasheet
Mfr: P270-DP22BR50K
TTI: Not Assigned
TT Electronics
Availability:

Not Available Online

Potentiometers

Not Available Online

Call
or
View Details
Call to Verify
Panel Mount
Solder Lug
Potentiometers
1 Gang
50 kOhms
Linear
Horizontal
2 W
500 VDC
10 %
Conductive Plastic
1 Turn
6.35 mm
22.225 mm
No Switch
Without Detent
Panel Potentiometer
1000000 Cycle
- 55 C
+ 120 C
P270
Tray
Datasheet
Mfr: P270-DS13BR500
TTI: Not Assigned
TT Electronics
Availability:

Not Available Online

Potentiometers

Not Available Online

Call
or
View Details
Call to Verify
Panel Mount
Solder Lug
Potentiometers
1 Gang
500 Ohms
Linear
Horizontal
2 W
500 VDC
20 %
Conductive Plastic
1 Turn
Smooth / Slotted
6.35 mm
15.875 mm
No Switch
Without Detent
Panel Potentiometer
1000000 Cycle
- 55 C
+ 120 C
P270
Tray