TT Electronics - Potentiometers
321,435 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: P160KN2-2EC20C200 TTI: Not Assigned TT Electronics Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | PC Pin | Potentiometers | 1 Gang | 200 Ohms | Reverse Audio | Vertical | 100 mW (1/10 W) | 200 VAC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6 mm | 20 mm | 16 mm | No Switch | 11 Detent | Panel Potentiometer | 100000 Cycle | - 20 C | + 70 C | Tray | |||||
Mfr: P160KN2-2QC14C200 TTI: Not Assigned TT Electronics Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | PC Pin | Potentiometers | 1 Gang | 200 Ohms | Reverse Audio | Vertical | 100 mW (1/10 W) | 200 VAC | 20 % | Conductive Plastic | 1 Turn | Knurled / Slotted | 6 mm | 5 mm | 16 mm | No Switch | 11 Detent | Panel Potentiometer | 100000 Cycle | - 20 C | + 70 C | Tray | |||||
Mfr: P160KN2-2QD13C20K TTI: Not Assigned TT Electronics Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | PC Pin | Potentiometers | 1 Gang | 20 kOhms | Reverse Audio | Vertical | 100 mW (1/10 W) | 200 VAC | 20 % | Conductive Plastic | 1 Turn | Knurled / Slotted | 6 mm | 4 mm | 16 mm | No Switch | 11 Detent | Panel Potentiometer | 100000 Cycle | - 20 C | + 70 C | Tray | |||||
Mfr: P160KN2-2QB17A200 TTI: Not Assigned TT Electronics Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | PC Pin | Potentiometers | 1 Gang | 200 Ohms | Audio | Vertical | 100 mW (1/10 W) | 200 VAC | 20 % | Conductive Plastic | 1 Turn | Knurled / Slotted | 6 mm | 8 mm | 16 mm | No Switch | 11 Detent | Panel Potentiometer | 100000 Cycle | - 20 C | + 70 C | Tray | |||||
Mfr: P160KN2-2QB17B2K TTI: Not Assigned TT Electronics Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | PC Pin | Potentiometers | 1 Gang | 2 kOhms | Linear | Vertical | 200 mW (1/5 W) | 200 VAC | 20 % | Conductive Plastic | 1 Turn | Knurled / Slotted | 6 mm | 8 mm | 16 mm | No Switch | 11 Detent | Panel Potentiometer | 100000 Cycle | - 20 C | + 70 C | Tray | |||||
Mfr: P160KN2-2QD30C500 TTI: Not Assigned TT Electronics Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | PC Pin | Potentiometers | 1 Gang | 500 Ohms | Reverse Audio | Vertical | 100 mW (1/10 W) | 200 VAC | 20 % | Conductive Plastic | 1 Turn | Knurled / Slotted | 6 mm | 12 mm | 16 mm | No Switch | 11 Detent | Panel Potentiometer | 100000 Cycle | - 20 C | + 70 C | Tray | |||||
Mfr: P160KN-4QD14B1MEG TTI: Not Assigned TT Electronics Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | PC Pin | Potentiometers | 1 Gang | 1 MOhms | Linear | Vertical | 200 mW (1/5 W) | 200 VAC | 20 % | Conductive Plastic | 1 Turn | Knurled / Slotted | 6 mm | 14 mm | 16 mm | No Switch | 41 Detent | Panel Potentiometer | 100000 Cycle | - 20 C | + 70 C | Tray | |||||
Mfr: P160KN-4QD14B500 TTI: Not Assigned TT Electronics Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | PC Pin | Potentiometers | 1 Gang | 500 Ohms | Linear | Vertical | 200 mW (1/5 W) | 200 VAC | 20 % | Conductive Plastic | 1 Turn | Knurled / Slotted | 6 mm | 5 mm | 16 mm | No Switch | 41 Detent | Panel Potentiometer | 100000 Cycle | - 20 C | + 70 C | Tray | |||||
Mfr: P160KNP-0ED20A500 TTI: Not Assigned TT Electronics Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 500 Ohms | Audio | Vertical | 100 mW (1/10 W) | 200 VAC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6 mm | 20 mm | 16 mm | No Switch | With Detent | Panel Potentiometer | 100000 Cycle | - 20 C | + 70 C | Tray | |||||
Mfr: P160KNP-0EB40C500 TTI: Not Assigned TT Electronics Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 500 Ohms | Reverse Audio | Vertical | 100 mW (1/10 W) | 200 VAC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6 mm | 40 mm | 16 mm | No Switch | With Detent | Panel Potentiometer | 100000 Cycle | - 20 C | + 70 C | Tray | |||||
Mfr: P160KNP-0EC35B200 TTI: Not Assigned TT Electronics Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 200 Ohms | Linear | Vertical | 200 mW (1/5 W) | 200 VAC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6 mm | 35 mm | 16 mm | No Switch | With Detent | Panel Potentiometer | 100000 Cycle | - 20 C | + 70 C | Tray | |||||
Mfr: P160KNP-0EB30B500 TTI: Not Assigned TT Electronics Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 500 Ohms | Linear | Vertical | 200 mW (1/5 W) | 200 VAC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6 mm | 30 mm | 16 mm | No Switch | With Detent | Panel Potentiometer | 100000 Cycle | - 20 C | + 70 C | Tray | |||||
Mfr: P160KNP-0EB30B5K TTI: Not Assigned TT Electronics Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 5 kOhms | Linear | Vertical | 200 mW (1/5 W) | 200 VAC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6 mm | 30 mm | 16 mm | No Switch | With Detent | Panel Potentiometer | 100000 Cycle | - 20 C | + 70 C | Tray | |||||
Mfr: P160KNP-0EC35B500K TTI: Not Assigned TT Electronics Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 500 kOhms | Linear | Vertical | 200 mW (1/5 W) | 200 VAC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6 mm | 35 mm | 16 mm | No Switch | With Detent | Panel Potentiometer | 100000 Cycle | - 20 C | + 70 C | Tray | |||||
Mfr: P160KNP-0EB30C100K TTI: Not Assigned TT Electronics Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 100 kOhms | Reverse Audio | Vertical | 100 mW (1/10 W) | 200 VAC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6 mm | 30 mm | 16 mm | No Switch | With Detent | Panel Potentiometer | 100000 Cycle | - 20 C | + 70 C | Tray | |||||
Mfr: P160KNP-0FB30B1K TTI: Not Assigned TT Electronics Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 kOhms | Linear | Vertical | 200 mW (1/5 W) | 200 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6 mm | 12 mm | 16 mm | No Switch | With Detent | Panel Potentiometer | 100000 Cycle | - 20 C | + 70 C | Tray | |||||
Mfr: P160KNP-0FB35A100K TTI: Not Assigned TT Electronics Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 100 kOhms | Audio | Vertical | 100 mW (1/10 W) | 200 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6 mm | 12 mm | 16 mm | No Switch | With Detent | Panel Potentiometer | 100000 Cycle | - 20 C | + 70 C | Tray | |||||
Mfr: P160KNP-0FD25B200K TTI: Not Assigned TT Electronics Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 200 kOhms | Linear | Vertical | 200 mW (1/5 W) | 200 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6 mm | 12 mm | 16 mm | No Switch | With Detent | Panel Potentiometer | 100000 Cycle | - 20 C | + 70 C | Tray | |||||
Mfr: P160KNP-0FB35B500 TTI: Not Assigned TT Electronics Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 500 Ohms | Linear | Vertical | 200 mW (1/5 W) | 200 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6 mm | 12 mm | 16 mm | No Switch | With Detent | Panel Potentiometer | 100000 Cycle | - 20 C | + 70 C | Tray | |||||
Mfr: P160KNP-0FB35B500K TTI: Not Assigned TT Electronics Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 500 kOhms | Linear | Vertical | 200 mW (1/5 W) | 200 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6 mm | 12 mm | 16 mm | No Switch | With Detent | Panel Potentiometer | 100000 Cycle | - 20 C | + 70 C | Tray | |||||
Mfr: P160KNP-0FD25C1K TTI: Not Assigned TT Electronics Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 kOhms | Reverse Audio | Vertical | 100 mW (1/10 W) | 200 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6 mm | 12 mm | 16 mm | No Switch | With Detent | Panel Potentiometer | 100000 Cycle | - 20 C | + 70 C | Tray | |||||
Mfr: P160KNP-0FB35C50K TTI: Not Assigned TT Electronics Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 50 kOhms | Reverse Audio | Vertical | 100 mW (1/10 W) | 200 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6 mm | 12 mm | 16 mm | No Switch | With Detent | Panel Potentiometer | 100000 Cycle | - 20 C | + 70 C | Tray | |||||
Mfr: P160KNP-0FD30B100 TTI: Not Assigned TT Electronics Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 100 Ohms | Linear | Vertical | 200 mW (1/5 W) | 200 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6 mm | 12 mm | 16 mm | No Switch | With Detent | Panel Potentiometer | 100000 Cycle | - 20 C | + 70 C | Tray | |||||
Mfr: P160KNP-0FC15C100 TTI: Not Assigned TT Electronics Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 100 Ohms | Reverse Audio | Vertical | 100 mW (1/10 W) | 200 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6 mm | 7 mm | 16 mm | No Switch | With Detent | Panel Potentiometer | 100000 Cycle | - 20 C | + 70 C | Tray | |||||
Mfr: P160KNP-0QC20C100 TTI: Not Assigned TT Electronics Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 100 Ohms | Reverse Audio | Vertical | 100 mW (1/10 W) | 200 VAC | 20 % | Conductive Plastic | 1 Turn | Knurled / Slotted | 6 mm | 10 mm | 16 mm | No Switch | With Detent | Panel Potentiometer | 100000 Cycle | - 20 C | + 70 C | Tray |