TT Electronics - Potentiometers
321,435 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: P092S-2FB30AR500K TTI: Not Assigned TT Electronics Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | PC Pin | Potentiometers | 2 Gang | 500 kOhms | Audio | Vertical | 50 mW (1/20 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6 mm | 30 mm | 5 mm | Rotary Switch | 11 Detent | Panel Potentiometer | 100000 Cycle | IP50 | - 10 C | + 70 C | Tray | ||||
Mfr: P092S-2FB20AR100K TTI: Not Assigned TT Electronics Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | PC Pin | Potentiometers | 2 Gang | 100 kOhms | Audio | Vertical | 50 mW (1/20 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6 mm | 20 mm | 5 mm | Rotary Switch | 11 Detent | Panel Potentiometer | 100000 Cycle | IP50 | - 10 C | + 70 C | Tray | ||||
Mfr: P092S-2FB30BR500 TTI: Not Assigned TT Electronics Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | PC Pin | Potentiometers | 2 Gang | 500 Ohms | Linear | Vertical | 50 mW (1/20 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6 mm | 30 mm | 5 mm | Rotary Switch | 11 Detent | Panel Potentiometer | 100000 Cycle | IP50 | - 10 C | + 70 C | |||||
Mfr: P092S-2FB30BR500K TTI: Not Assigned TT Electronics Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | PC Pin | Potentiometers | 2 Gang | 500 kOhms | Linear | Vertical | 50 mW (1/20 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6 mm | 30 mm | 5 mm | Rotary Switch | 11 Detent | Panel Potentiometer | 100000 Cycle | IP50 | - 10 C | + 70 C | Tray | ||||
Mfr: P092S-2FB30CR10K TTI: Not Assigned TT Electronics Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | PC Pin | Potentiometers | 2 Gang | 10 kOhms | Reverse Audio | Vertical | 50 mW (1/20 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6 mm | 30 mm | 5 mm | Rotary Switch | 11 Detent | Panel Potentiometer | 100000 Cycle | IP50 | - 10 C | + 70 C | Tray | ||||
Mfr: P092S-2FB30DR1MEG TTI: Not Assigned TT Electronics Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | PC Pin | Potentiometers | 2 Gang | 1 MOhms | Audio | Vertical | 50 mW (1/20 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6 mm | 30 mm | 5 mm | Rotary Switch | 11 Detent | Panel Potentiometer | 100000 Cycle | IP50 | - 10 C | + 70 C | Tray | ||||
Mfr: P092S-2FA25DR10K TTI: Not Assigned TT Electronics Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | PC Pin | Potentiometers | 2 Gang | 10 kOhms | Audio | Vertical | 25 mW (1/40 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6 mm | 25 mm | 5 mm | Rotary Switch | 11 Detent | Panel Potentiometer | 100000 Cycle | IP50 | - 10 C | + 70 C | Tray | ||||
Mfr: P092S-2FA25DR500 TTI: Not Assigned TT Electronics Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | PC Pin | Potentiometers | 2 Gang | 500 Ohms | Audio | Vertical | 25 mW (1/40 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6 mm | 25 mm | 5 mm | Rotary Switch | 11 Detent | Panel Potentiometer | 100000 Cycle | IP50 | - 10 C | + 70 C | |||||
Not Available Online | Panel Mount | PC Pin | Potentiometers | 2 Gang | 5 kOhms | Audio | Vertical | 25 mW (1/40 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6 mm | 25 mm | 5 mm | Rotary Switch | 11 Detent | Panel Potentiometer | 100000 Cycle | IP50 | - 10 C | + 70 C | Tray | |||||
Not Available Online | Panel Mount | PC Pin | Potentiometers | 2 Gang | 1 kOhms | Audio | Vertical | 25 mW (1/40 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6 mm | 10 mm | 5 mm | Rotary Switch | Center Detent | Panel Potentiometer | 100000 Cycle | IP50 | - 10 C | + 70 C | Tray | |||||
Not Available Online | Panel Mount | PC Pin | Potentiometers | 2 Gang | 2 kOhms | Audio | Vertical | 25 mW (1/40 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6 mm | 10 mm | 5 mm | Rotary Switch | Center Detent | Panel Potentiometer | 100000 Cycle | IP50 | - 10 C | + 70 C | Tray | |||||
Not Available Online | Panel Mount | PC Pin | Potentiometers | 2 Gang | 5 kOhms | Audio | Vertical | 25 mW (1/40 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6 mm | 30 mm | 5 mm | Rotary Switch | 11 Detent | Panel Potentiometer | 100000 Cycle | IP50 | - 10 C | + 70 C | Tray | |||||
Mfr: P092S-2FC30BR1MEG TTI: Not Assigned TT Electronics Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | PC Pin | Potentiometers | 2 Gang | 1 MOhms | Linear | Vertical | 25 mW (1/40 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6 mm | 30 mm | 5 mm | Rotary Switch | 11 Detent | Panel Potentiometer | 100000 Cycle | IP50 | - 10 C | + 70 C | Tray | ||||
Mfr: P092S-2FC30BR20K TTI: Not Assigned TT Electronics Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | PC Pin | Potentiometers | 2 Gang | 20 kOhms | Linear | Vertical | 25 mW (1/40 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6 mm | 30 mm | 5 mm | Rotary Switch | 11 Detent | Panel Potentiometer | 100000 Cycle | IP50 | - 10 C | + 70 C | Tray | ||||
Not Available Online | Panel Mount | PC Pin | Potentiometers | 2 Gang | 5 kOhms | Linear | Vertical | 25 mW (1/40 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6 mm | 30 mm | 5 mm | Rotary Switch | 11 Detent | Panel Potentiometer | 100000 Cycle | IP50 | - 10 C | + 70 C | Tray | |||||
Mfr: P092S-2FC30CR100K TTI: Not Assigned TT Electronics Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | PC Pin | Potentiometers | 2 Gang | 100 kOhms | Reverse Audio | Vertical | 25 mW (1/40 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6 mm | 30 mm | 5 mm | Rotary Switch | 11 Detent | Panel Potentiometer | 100000 Cycle | IP50 | - 10 C | + 70 C | Tray | ||||
Mfr: P092S-2FC30CR10K TTI: Not Assigned TT Electronics Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | PC Pin | Potentiometers | 2 Gang | 10 kOhms | Reverse Audio | Vertical | 25 mW (1/40 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6 mm | 30 mm | 5 mm | Rotary Switch | 11 Detent | Panel Potentiometer | 100000 Cycle | IP50 | - 10 C | + 70 C | Tray | ||||
Not Available Online | Panel Mount | PC Pin | Potentiometers | 2 Gang | 1 kOhms | Audio | Vertical | 25 mW (1/40 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6 mm | 30 mm | 5 mm | Rotary Switch | 11 Detent | Panel Potentiometer | 100000 Cycle | IP50 | - 10 C | + 70 C | Tray | |||||
Mfr: P092S-2FD10CR10K TTI: Not Assigned TT Electronics Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | PC Pin | Potentiometers | 2 Gang | 10 kOhms | Reverse Audio | Vertical | 25 mW (1/40 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6 mm | 10 mm | 5 mm | Rotary Switch | 11 Detent | Panel Potentiometer | 100000 Cycle | IP50 | - 10 C | + 70 C | Tray | ||||
Mfr: P092S-2FD10CR1MEG TTI: Not Assigned TT Electronics Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | PC Pin | Potentiometers | 2 Gang | 1 MOhms | Reverse Audio | Vertical | 25 mW (1/40 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6 mm | 10 mm | 5 mm | Rotary Switch | 11 Detent | Panel Potentiometer | 100000 Cycle | IP50 | - 10 C | + 70 C | Tray | ||||
Mfr: P092S-2FD10CR50K TTI: Not Assigned TT Electronics Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | PC Pin | Potentiometers | 2 Gang | 50 kOhms | Reverse Audio | Vertical | 25 mW (1/40 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6 mm | 10 mm | 5 mm | Rotary Switch | 11 Detent | Panel Potentiometer | 100000 Cycle | IP50 | - 10 C | + 70 C | Tray | ||||
Mfr: P092S-2FD10DR100K TTI: Not Assigned TT Electronics Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | PC Pin | Potentiometers | 2 Gang | 100 kOhms | Audio | Vertical | 25 mW (1/40 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6 mm | 10 mm | 5 mm | Rotary Switch | 11 Detent | Panel Potentiometer | 100000 Cycle | IP50 | - 10 C | + 70 C | Tray | ||||
Mfr: P092S-2FD10DR20K TTI: Not Assigned TT Electronics Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | PC Pin | Potentiometers | 2 Gang | 20 kOhms | Audio | Vertical | 25 mW (1/40 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6 mm | 10 mm | 5 mm | Rotary Switch | 11 Detent | Panel Potentiometer | 100000 Cycle | IP50 | - 10 C | + 70 C | Tray | ||||
Mfr: P092S-2FD15AR200K TTI: Not Assigned TT Electronics Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | PC Pin | Potentiometers | 2 Gang | 200 kOhms | Audio | Vertical | 25 mW (1/40 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6 mm | 15 mm | 5 mm | Rotary Switch | 11 Detent | Panel Potentiometer | 100000 Cycle | IP50 | - 10 C | + 70 C | Tray | ||||
Not Available Online | Panel Mount | PC Pin | Potentiometers | 2 Gang | 2 kOhms | Audio | Vertical | 25 mW (1/40 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6 mm | 25 mm | 5 mm | Rotary Switch | 11 Detent | Panel Potentiometer | 100000 Cycle | IP50 | - 10 C | + 70 C | Tray |