TT Electronics - Potentiometers
321,435 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: P160KNP-2QA20B50K TTI: Not Assigned TT Electronics Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 50 kOhms | Linear | Vertical | 200 mW (1/5 W) | 200 VAC | 20 % | Conductive Plastic | 1 Turn | Knurled / Slotted | 6 mm | 10 mm | 16 mm | No Switch | 11 Detent | Panel Potentiometer | 100000 Cycle | - 20 C | + 70 C | Tray | |||||
Mfr: P160KNP-4FD18B10K TTI: Not Assigned TT Electronics Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 200 mW (1/5 W) | 200 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6 mm | 10 mm | 16 mm | No Switch | 41 Detent | Panel Potentiometer | 100000 Cycle | - 20 C | + 70 C | Tray | |||||
Mfr: P160KNPD-0QC25B10K TTI: Not Assigned TT Electronics Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 200 mW (1/5 W) | 200 VAC | 20 % | Conductive Plastic | 1 Turn | Knurled / Slotted | 6 mm | 12 mm | 16 mm | No Switch | With Detent | Panel Potentiometer | 100000 Cycle | - 20 C | + 70 C | Tray | |||||
Mfr: P160KNPD-2QC15B2K TTI: Not Assigned TT Electronics Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | PC Pin | Potentiometers | 1 Gang | 2 kOhms | Linear | Vertical | 200 mW (1/5 W) | 200 VAC | 20 % | Conductive Plastic | 1 Turn | Knurled / Slotted | 6 mm | 6 mm | 16 mm | No Switch | 11 Detent | Panel Potentiometer | 100000 Cycle | - 20 C | + 70 C | Tray | |||||
Mfr: P170N2-ED15BR10K TTI: Not Assigned TT Electronics Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 100 mW (1/10 W) | 200 VAC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6 mm | 15 mm | 5 mm | No Switch | Panel Potentiometer | 100000 Cycle | - 20 C | + 70 C | Tray | ||||||
Mfr: P170N2-QC15BR10K TTI: Not Assigned TT Electronics Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 100 mW (1/10 W) | 200 VAC | 20 % | Conductive Plastic | 1 Turn | Knurled / Serrated | 6 mm | 15 mm | 5 mm | No Switch | Panel Potentiometer | 100000 Cycle | - 20 C | + 70 C | Tray | ||||||
Mfr: P170NP1-FC20BR10K TTI: Not Assigned TT Electronics Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 100 mW (1/10 W) | 200 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6 mm | 20 mm | 5 mm | No Switch | Panel Potentiometer | 100000 Cycle | - 20 C | + 70 C | Tray | ||||||
Mfr: P260P-D2AF5DB10K TTI: Not Assigned TT Electronics Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | PC Pin | Potentiometers | 2 Gang | 10 kOhms | Linear | Horizontal | 500 mW (1/2 W) | 350 VAC | 10 % | Conductive Plastic | 1 Turn | Flatted / D | 3.2 mm | 28 mm | 6.35 mm (1/4 in) | No Switch | Without Detent | Panel Potentiometer | 1000000 Cycle | IP50 | - 55 C | + 125 C | Tray | ||||
Mfr: P261D-S22BS3CA2K TTI: Not Assigned TT Electronics Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 2 Gang | 2 kOhms | Audio | Horizontal | 250 mW (1/4 W) | 350 VAC | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 20 mm | 9.5 mm (3/8 in) | No Switch | 11 Detent | Panel Potentiometer | 1000000 Cycle | IP66 | - 55 C | + 125 C | Tray | ||||
Not Available Online | Panel Mount | PC Pin | Potentiometers | 2 Gang | 5 kOhms | Linear | Horizontal | 500 mW (1/2 W) | 350 VAC | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 24 mm | 9.5 mm (3/8 in) | No Switch | Without Detent | Panel Potentiometer | 1000000 Cycle | IP50 | - 55 C | + 125 C | Tray | |||||
Not Available Online | Panel Mount | PC Pin | Potentiometers | 2 Gang | 5 kOhms | Reverse Audio | Horizontal | 25 mW (1/40 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6 mm | 25 mm | 5 mm | Center Tap | Without Detent | Panel Potentiometer | 100000 Cycle | IP50 | - 10 C | + 70 C | Tray | |||||
Not Available Online | Panel Mount | PC Pin | Potentiometers | 2 Gang | 10 kOhms | Audio | Horizontal | 25 mW (1/40 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6 mm | 25 mm | 5 mm | Center Tap | Without Detent | Panel Potentiometer | 100000 Cycle | IP50 | - 10 C | + 70 C | Tray | |||||
Not Available Online | Panel Mount | PC Pin | Potentiometers | 2 Gang | 5 kOhms | Reverse Audio | Horizontal | 25 mW (1/40 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Knurled / Serrated | 6 mm | 30 mm | 5 mm | Center Tap | 41 Detent | Panel Potentiometer | 100000 Cycle | IP50 | - 10 C | + 70 C | Tray | |||||
Not Available Online | Panel Mount | PC Pin | Potentiometers | 2 Gang | 5 kOhms | Audio | Horizontal | 25 mW (1/40 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Knurled / Serrated | 6 mm | 30 mm | 5 mm | Center Tap | 41 Detent | Panel Potentiometer | 100000 Cycle | IP50 | - 10 C | + 70 C | Tray | |||||
Not Available Online | Panel Mount | PC Pin | Potentiometers | 2 Gang | 1 kOhms | Audio | Horizontal | 25 mW (1/40 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6 mm | 10 mm | 5 mm | Center Tap | Without Detent | Panel Potentiometer | 100000 Cycle | IP50 | - 10 C | + 70 C | Tray | |||||
Mfr: P092T-EA10AR200K TTI: Not Assigned TT Electronics Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | PC Pin | Potentiometers | 2 Gang | 200 kOhms | Audio | Horizontal | 25 mW (1/40 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6 mm | 10 mm | 5 mm | Center Tap | Without Detent | Panel Potentiometer | 100000 Cycle | IP50 | - 10 C | + 70 C | Tray | ||||
Not Available Online | Panel Mount | PC Pin | Potentiometers | 2 Gang | 500 Ohms | Audio | Horizontal | 25 mW (1/40 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6 mm | 10 mm | 5 mm | Center Tap | Without Detent | Panel Potentiometer | 100000 Cycle | IP50 | - 10 C | + 70 C | ||||||
Mfr: P092T-EA10AR500K TTI: Not Assigned TT Electronics Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | PC Pin | Potentiometers | 2 Gang | 500 kOhms | Audio | Horizontal | 25 mW (1/40 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6 mm | 10 mm | 5 mm | Center Tap | Without Detent | Panel Potentiometer | 100000 Cycle | IP50 | - 10 C | + 70 C | Tray | ||||
Not Available Online | Panel Mount | PC Pin | Potentiometers | 2 Gang | 2 kOhms | Audio | Horizontal | 25 mW (1/40 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6 mm | 25 mm | 5 mm | Center Tap | Without Detent | Panel Potentiometer | 100000 Cycle | IP50 | - 10 C | + 70 C | Tray | |||||
Not Available Online | Panel Mount | PC Pin | Potentiometers | 2 Gang | 5 kOhms | Audio | Horizontal | 25 mW (1/40 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6 mm | 25 mm | 5 mm | Center Tap | Without Detent | Panel Potentiometer | 100000 Cycle | IP50 | - 10 C | + 70 C | Tray | |||||
Mfr: P092T-EA10CR200K TTI: Not Assigned TT Electronics Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | PC Pin | Potentiometers | 2 Gang | 200 kOhms | Reverse Audio | Horizontal | 25 mW (1/40 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6 mm | 10 mm | 5 mm | Center Tap | Without Detent | Panel Potentiometer | 100000 Cycle | IP50 | - 10 C | + 70 C | Tray | ||||
Mfr: P092T-EA30AR500K TTI: Not Assigned TT Electronics Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | PC Pin | Potentiometers | 2 Gang | 500 kOhms | Audio | Horizontal | 25 mW (1/40 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6 mm | 30 mm | 5 mm | Center Tap | Without Detent | Panel Potentiometer | 100000 Cycle | IP50 | - 10 C | + 70 C | Tray | ||||
Not Available Online | Panel Mount | PC Pin | Potentiometers | 2 Gang | 50 kOhms | Reverse Audio | Horizontal | 25 mW (1/40 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6 mm | 10 mm | 5 mm | Center Tap | Without Detent | Panel Potentiometer | 100000 Cycle | IP50 | - 10 C | + 70 C | Tray | |||||
Mfr: P092T-EA10DR1MEG TTI: Not Assigned TT Electronics Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | PC Pin | Potentiometers | 2 Gang | 1 MOhms | Audio | Horizontal | 25 mW (1/40 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6 mm | 10 mm | 5 mm | Center Tap | Without Detent | Panel Potentiometer | 100000 Cycle | IP50 | - 10 C | + 70 C | Tray | ||||
Mfr: P092T-EC30DR100K TTI: Not Assigned TT Electronics Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | PC Pin | Potentiometers | 2 Gang | 100 kOhms | Audio | Horizontal | 25 mW (1/40 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6 mm | 30 mm | 5 mm | Center Tap | Without Detent | Panel Potentiometer | 100000 Cycle | IP50 | - 10 C | + 70 C | Tray |