TT Electronics - Potentiometers
321,435 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | PCB Mount | Through Hole | Potentiometers | 1 Gang | 1 kOhms | Linear | Horizontal | 30 mW (1/32 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6 mm | 25 mm | No Switch | Without Detent | Rotary | 100000 Cycle | - 20 C | + 70 C | Tray | |||||||
Mfr: P0915N-FC15CR100K TTI: Not Assigned TT Electronics Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | PC Pin | Potentiometers | 1 Gang | 100 kOhms | Reverse Audio | Vertical | 25 mW (1/40 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6 mm | 15 mm | 5 mm | No Switch | Without Detent | Panel Potentiometer | 100000 Cycle | IP50 | - 10 C | + 70 C | Tray | ||||
Mfr: P170N2-QC15BR50K TTI: Not Assigned TT Electronics Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | PC Pin | Potentiometers | 1 Gang | 50 kOhms | Linear | Horizontal | 100 mW (1/10 W) | 200 VAC | 20 % | Conductive Plastic | 1 Turn | Knurled / Serrated | 6 mm | 15 mm | 5 mm | No Switch | Panel Potentiometer | 100000 Cycle | - 20 C | + 70 C | Tray | ||||||
Mfr: P170N2-QC20BR10K TTI: Not Assigned TT Electronics Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 100 mW (1/10 W) | 200 VAC | 20 % | Conductive Plastic | 1 Turn | Knurled / Serrated | 6 mm | 20 mm | 5 mm | No Switch | Panel Potentiometer | 100000 Cycle | - 20 C | + 70 C | Tray | ||||||
Mfr: P170N-FC15BR500K TTI: Not Assigned TT Electronics Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 500 kOhms | Linear | Horizontal | 100 mW (1/10 W) | 200 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6 mm | 15 mm | 5 mm | No Switch | Panel Potentiometer | 100000 Cycle | - 20 C | + 70 C | Tray | ||||||
Mfr: P170NP1-FC20AR20K TTI: Not Assigned TT Electronics Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | PC Pin | Potentiometers | 1 Gang | 20 kOhms | Audio | Horizontal | 50 mW (1/20 W) | 200 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6 mm | 20 mm | 5 mm | No Switch | Panel Potentiometer | 100000 Cycle | - 20 C | + 70 C | Tray | ||||||
Mfr: P170NP1-FD20CR10K TTI: Not Assigned TT Electronics Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Reverse Audio | Horizontal | 50 mW (1/20 W) | 200 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6 mm | 20 mm | 5 mm | No Switch | Panel Potentiometer | 100000 Cycle | - 20 C | + 70 C | Tray | ||||||
Mfr: P170NP1-QC12BR10K TTI: Not Assigned TT Electronics Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 100 mW (1/10 W) | 200 VAC | 20 % | Conductive Plastic | 1 Turn | Knurled / Serrated | 6 mm | 12 mm | 5 mm | No Switch | Panel Potentiometer | 100000 Cycle | - 20 C | + 70 C | Tray | ||||||
Mfr: P170NPD-FC20AR10K TTI: Not Assigned TT Electronics Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Audio | Horizontal | 50 mW (1/20 W) | 200 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6 mm | 20 mm | 5 mm | No Switch | Panel Potentiometer | 100000 Cycle | - 20 C | + 70 C | Tray | ||||||
Mfr: P170NPD-QA20BR10K TTI: Not Assigned TT Electronics Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 100 mW (1/10 W) | 200 VAC | 20 % | Conductive Plastic | 1 Turn | Knurled / Serrated | 6 mm | 20 mm | 5 mm | No Switch | Panel Potentiometer | 100000 Cycle | - 20 C | + 70 C | Tray | ||||||
Mfr: P170S2-FC20BR10K TTI: Not Assigned TT Electronics Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 100 mW (1/10 W) | 200 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6 mm | 20 mm | 5 mm | Rotary Switch | Panel Potentiometer | 100000 Cycle | - 20 C | + 70 C | Tray | ||||||
Mfr: P170S-FC20BR100K TTI: Not Assigned TT Electronics Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 100 kOhms | Linear | Horizontal | 100 mW (1/10 W) | 200 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6 mm | 20 mm | 5 mm | Rotary Switch | Panel Potentiometer | 100000 Cycle | - 20 C | + 70 C | Tray | ||||||
Mfr: P170SP1-EC10BR500K TTI: Not Assigned TT Electronics Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | PC Pin | Potentiometers | 1 Gang | 500 kOhms | Linear | Horizontal | 100 mW (1/10 W) | 200 VAC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6 mm | 10 mm | 5 mm | Rotary Switch | Panel Potentiometer | 100000 Cycle | - 20 C | + 70 C | Tray | ||||||
Mfr: P230-1FA35AR500K TTI: Not Assigned TT Electronics Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 500 kOhms | Audio | Vertical | 250 mW (1/4 W) | 500 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6.35 mm | 35 mm | 6.5 mm | No Switch | Without Detent | Rotary Panel Potentiometer | 500000 Cycle | - 20 C | + 70 C | Tray | |||||
Not Available Online | Panel Mount | PC Pin | Potentiometers | 1 Gang | 2 kOhms | Linear | Vertical | 200 mW (1/5 W) | 200 VAC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6 mm | 15 mm | 16 mm | No Switch | With Detent | Panel Potentiometer | 100000 Cycle | - 20 C | + 70 C | Tray | ||||||
Mfr: P160KN-0QC15A10K TTI: Not Assigned TT Electronics Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Audio | Vertical | 100 mW (1/10 W) | 200 VAC | 20 % | Conductive Plastic | 1 Turn | Knurled / Slotted | 6 mm | 6 mm | 16 mm | No Switch | With Detent | Panel Potentiometer | 100000 Cycle | - 20 C | + 70 C | Tray | |||||
Not Available Online | Panel Mount | PC Pin | Potentiometers | 1 Gang | 5 kOhms | Linear | Vertical | 200 mW (1/5 W) | 200 VAC | 20 % | Conductive Plastic | 1 Turn | Knurled / Slotted | 6 mm | 6 mm | 16 mm | No Switch | With Detent | Panel Potentiometer | 100000 Cycle | - 20 C | + 70 C | Tray | ||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 2 Gang | 20 kOhms | Linear | Horizontal | 2 W | 500 VDC | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 22.225 mm | No Switch | Without Detent | Panel Potentiometer | 1000000 Cycle | - 55 C | + 120 C | Tray | |||||||
Mfr: P092T-FA15DR200K TTI: Not Assigned TT Electronics Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | PC Pin | Potentiometers | 2 Gang | 200 kOhms | Audio | Horizontal | 25 mW (1/40 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6 mm | 15 mm | 5 mm | Center Tap | Without Detent | Panel Potentiometer | 100000 Cycle | IP50 | - 10 C | + 70 C | Tray | ||||
Mfr: P092T-FA20CR100K TTI: Not Assigned TT Electronics Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | PC Pin | Potentiometers | 2 Gang | 100 kOhms | Reverse Audio | Horizontal | 25 mW (1/40 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6 mm | 20 mm | 5 mm | Center Tap | Without Detent | Panel Potentiometer | 100000 Cycle | IP50 | - 10 C | + 70 C | Tray | ||||
Mfr: P092T-FA20DR1MEG TTI: Not Assigned TT Electronics Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | PC Pin | Potentiometers | 2 Gang | 1 MOhms | Audio | Horizontal | 25 mW (1/40 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6 mm | 20 mm | 5 mm | Center Tap | Without Detent | Panel Potentiometer | 100000 Cycle | IP50 | - 10 C | + 70 C | Tray | ||||
Mfr: P160KN2-0QD20B2K TTI: Not Assigned TT Electronics Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | PC Pin | Potentiometers | 1 Gang | 2 kOhms | Linear | Vertical | 200 mW (1/5 W) | 200 VAC | 20 % | Conductive Plastic | 1 Turn | Knurled / Slotted | 6 mm | 10 mm | 16 mm | No Switch | With Detent | Panel Potentiometer | 100000 Cycle | - 20 C | + 70 C | Tray | |||||
Mfr: P160KN2-1ED20C100 TTI: Not Assigned TT Electronics Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | PC Pin | Potentiometers | 1 Gang | 100 Ohms | Reverse Audio | Vertical | 100 mW (1/10 W) | 200 VAC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6 mm | 20 mm | 16 mm | No Switch | Center Detent | Panel Potentiometer | 100000 Cycle | - 20 C | + 70 C | Tray | |||||
Mfr: P160KN2-1ED20C200 TTI: Not Assigned TT Electronics Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | PC Pin | Potentiometers | 1 Gang | 200 Ohms | Reverse Audio | Vertical | 100 mW (1/10 W) | 200 VAC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6 mm | 20 mm | 16 mm | No Switch | Center Detent | Panel Potentiometer | 100000 Cycle | - 20 C | + 70 C | Tray | |||||
Mfr: P160KN2-1ED25A100K TTI: Not Assigned TT Electronics Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | PC Pin | Potentiometers | 1 Gang | 100 kOhms | Audio | Vertical | 100 mW (1/10 W) | 200 VAC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6 mm | 25 mm | 16 mm | No Switch | Center Detent | Panel Potentiometer | 100000 Cycle | - 20 C | + 70 C | Tray |