• Power Inductors - SMD

TE Connectivity / Sigma Inductors - Power Inductors - SMD

349 Results
349 Results
Filtered By:Passive ComponentsInductors, Chokes & Coils

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Type
Package / Case
Shielding
Inductance
Tolerance
Maximum DC Current
Maximum DC Resistance
Saturation Current
Minimum Operating Temperature
Maximum Operating Temperature
Q Minimum
Self Resonant Frequency
Termination
Length
Width
Height
Diameter
Core Material
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: 36550603S2N4T
TTI: Not Assigned
TE Connectivity / Sigma Inductors
Availability:

0In Stock

Power Inductors - SMD 3655 0603 2N4 +/- 0.3nH T&R

0In Stock

Please adjust quantity to Min / Mult value
0608 (1608 metric)
2.4 nH
0.3 nH
500 mA
120 mOhms
- 55 C
+ 125 C
8
6 GHz
Standard
1.6 mm
0.8 mm
0.8 mm
Ceramic
Type 3655
Reel
2176738-7
Datasheet
Mfr: 3627453226C470K
TTI: Not Assigned
TE Connectivity / Sigma Inductors
Availability:

0In Stock

Power Inductors - SMD

0In Stock

Please adjust quantity to Min / Mult value
SMD Power Inductor
4.5 mm x 3.2 mm x 2.6 mm
Unshielded
47 uH
10 %
280 mA
1.1 Ohms
- 40 C
+ 125 C
Standard
4.5 mm
3.2 mm
2.6 mm
Ferrite
Reel
1-2176640-1
Datasheet
Mfr: 3627575047C270K
TTI: Not Assigned
TE Connectivity / Sigma Inductors
Availability:

0In Stock

Power Inductors - SMD

0In Stock

Please adjust quantity to Min / Mult value
SMD Power Inductor
5.7 mm x 5 mm x 4.7 mm
Unshielded
27 uH
10 %
1 A
300 mOhms
- 40 C
+ 125 C
Standard
5.7 mm
5 mm
4.7 mm
Ferrite
Reel
1-2176641-4
Datasheet
Mfr: 36550402J20NT
TTI: Not Assigned
TE Connectivity / Sigma Inductors
Availability:

0In Stock

Power Inductors - SMD 3655 0402 20N 5% T&R

0In Stock

Please adjust quantity to Min / Mult value
0402 (1005 metric)
20 nH
5 %
350 mA
600 Ohms
- 55 C
+ 125 C
8
2 GHz
Standard
1 mm
0.5 mm
0.5 mm
Ceramic
Type 3655
Reel
2-2176737-9
Datasheet
Mfr: 1-2176738-5
TTI: Not Assigned
TE Connectivity / Sigma Inductors
Availability:

0In Stock

Power Inductors - SMD 3655 0603 5N6 +/- 0.3nH T&R

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
0603 (1608 metric)
5.6 nH
0.3 nH
500 mA
250 mOhms
- 55 C
+ 125 C
10
5 GHz
Standard
1.6 mm
0.8 mm
0.8 mm
Ceramic
Type 3655
Reel
Datasheet
Mfr: 2176737-3
TTI: Not Assigned
TE Connectivity / Sigma Inductors
Availability:

0In Stock

Power Inductors - SMD 3655 0402 1N2 +/- 0.3nH T&R

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
0402 (1005 metric)
1.2 nH
0.3 nH
1 A
70 mOhms
- 55 C
+ 125 C
8
10 GHz
Standard
1 mm
0.5 mm
0.5 mm
Ceramic
Type 3655
Reel
Datasheet
Mfr: 2176738-8
TTI: Not Assigned
TE Connectivity / Sigma Inductors
Availability:

0In Stock

Power Inductors - SMD 3655 0603 2N7 +/- 0.3nH T&R

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
0603 (1608 metric)
2.7 nH
0.3 nH
500 mA
120 mOhms
- 55 C
+ 125 C
10
6 GHz
Standard
1.6 mm
0.8 mm
0.8 mm
Ceramic
Type 3655
Reel
Datasheet
Mfr: 2-2176738-1
TTI: Not Assigned
TE Connectivity / Sigma Inductors
Availability:

0In Stock

Power Inductors - SMD 3655 0603 12N 5% T&R

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
0603 (1608 metric)
12 nH
5 %
300 mA
450 mOhms
- 55 C
+ 125 C
12
3 GHz
Standard
1.6 mm
0.8 mm
0.8 mm
Ceramic
Type 3655
Reel
Datasheet
Mfr: 2-2176738-2
TTI: Not Assigned
TE Connectivity / Sigma Inductors
Availability:

0In Stock

Power Inductors - SMD 3655 0603 15N 5% T&R

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
0603 (1608 metric)
15 nH
5 %
300 mA
500 mOhms
- 55 C
+ 125 C
12
2.3 GHz
Standard
1.6 mm
0.8 mm
0.8 mm
Ceramic
Type 3655
Reel
Datasheet
Mfr: 3-2176737-6
TTI: Not Assigned
TE Connectivity / Sigma Inductors
Availability:

0In Stock

Power Inductors - SMD 3655 0402 56N 5% T&R

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
0402 (1005 metric)
56 nH
5 %
200 mA
1.2 Ohms
- 55 C
+ 125 C
8
750 MHz
Standard
1 mm
0.5 mm
0.5 mm
Ceramic
Type 3655
Reel
Datasheet
Mfr: 3-2176738-2
TTI: Not Assigned
TE Connectivity / Sigma Inductors
Availability:

0In Stock

Power Inductors - SMD 3655 0603 R10 5% T&R

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
0603 (1608 metric)
100 nH
5 %
300 mA
1.2 Ohms
- 55 C
+ 125 C
8
700 MHz
Standard
1.6 mm
0.8 mm
0.8 mm
Ceramic
Type 3655
Reel
Datasheet
Mfr: 36550402J33NT
TTI: Not Assigned
TE Connectivity / Sigma Inductors
Availability:

0In Stock

Power Inductors - SMD 3655 0402 33N 5% T&R

0In Stock

Please adjust quantity to Min / Mult value
0402 (1005 metric)
33 nH
5 %
300 mA
800 mOhms
- 55 C
+ 125 C
8
1.3 GHz
Standard
1 mm
0.5 mm
0.5 mm
Ceramic
Type 3655
Reel
3-2176737-2
Datasheet
Mfr: 36550402J39NT
TTI: Not Assigned
TE Connectivity / Sigma Inductors
Availability:

0In Stock

Power Inductors - SMD 3655 0402 39N 5% T&R

0In Stock

Please adjust quantity to Min / Mult value
0402 (1005 metric)
39 nH
5 %
250 mA
1 Ohms
- 55 C
+ 125 C
8
1.2 GHz
Standard
1 mm
0.5 mm
0.5 mm
Ceramic
Type 3655
Reel
3-2176737-3
Datasheet
Mfr: 36550402J47NT
TTI: Not Assigned
TE Connectivity / Sigma Inductors
Availability:

0In Stock

Power Inductors - SMD 3655 0402 47N 5% T&R

0In Stock

Please adjust quantity to Min / Mult value
0402 (1005 metric)
47 nH
5 %
250 mA
1.1 Ohms
- 55 C
+ 125 C
8
1 GHz
Standard
1 mm
0.5 mm
0.5 mm
Ceramic
Type 3655
Reel
3-2176737-5
Datasheet
Mfr: 36550402J8N2T
TTI: Not Assigned
TE Connectivity / Sigma Inductors
Availability:

0In Stock

Power Inductors - SMD 3655 0402 8N2 5% T&R

0In Stock

Please adjust quantity to Min / Mult value
0402 (1005 metric)
8.2 nH
5 %
500 mA
240 mOhms
- 55 C
+ 125 C
8
3.6 GHz
Standard
1 mm
0.5 mm
0.5 mm
Ceramic
Type 3655
Reel
2-2176737-3
Datasheet
Mfr: 36550402J9N1T
TTI: Not Assigned
TE Connectivity / Sigma Inductors
Availability:

0In Stock

Power Inductors - SMD 3655 0402 9N1 5% T&R

0In Stock

Please adjust quantity to Min / Mult value
0402 (1005 metric)
9.1 nH
5 %
500 mA
260 mOhms
- 55 C
+ 125 C
8
3.4 GHz
Standard
1 mm
0.5 mm
0.5 mm
Ceramic
Type 3655
Reel
2-2176737-4
Datasheet
Mfr: 36550402JR10T
TTI: Not Assigned
TE Connectivity / Sigma Inductors
Availability:

0In Stock

Power Inductors - SMD 3655 0402 R10 5% T&R

0In Stock

Please adjust quantity to Min / Mult value
0402 (1005 metric)
100 nH
5 %
200 mA
2 Ohms
- 55 C
+ 125 C
8
700 MHz
Standard
1 mm
0.5 mm
0.5 mm
Ceramic
Type 3655
Reel
3-2176737-9
Datasheet
Mfr: 36550402JR15T
TTI: Not Assigned
TE Connectivity / Sigma Inductors
Availability:

0In Stock

Power Inductors - SMD 3655 0402 R15 5% T&R

0In Stock

Please adjust quantity to Min / Mult value
0402 (1005 metric)
150 nH
5 %
150 mA
3 Ohms
- 55 C
+ 125 C
8
550 MHz
Standard
1 mm
0.5 mm
0.5 mm
Ceramic
Type 3655
Reel
4-2176737-1
Datasheet
Mfr: 36550402S1N0T
TTI: Not Assigned
TE Connectivity / Sigma Inductors
Availability:

0In Stock

Power Inductors - SMD 3655 0402 1N0 +/- 0.3nH T&R

0In Stock

Please adjust quantity to Min / Mult value
0402 (1005 metric)
1 nH
0.3 nH
1 A
60 mOhms
- 55 C
+ 125 C
8
10 GHz
Standard
1 mm
0.5 mm
0.5 mm
Ceramic
Type 3655
Reel
2176737-1
Datasheet
Mfr: 36550402S2N4T
TTI: Not Assigned
TE Connectivity / Sigma Inductors
Availability:

0In Stock

Power Inductors - SMD 3655 0402 2N4 +/- 0.3nH T&R

0In Stock

Please adjust quantity to Min / Mult value
0402 (1005 metric)
2.4 nH
0.3 nH
800 mA
100 mOhms
- 55 C
+ 125 C
8
6 GHz
Standard
1 mm
0.5 mm
0.5 mm
Ceramic
Type 3655
Reel
1-2176737-0
Datasheet
Mfr: 36550603J15NT
TTI: Not Assigned
TE Connectivity / Sigma Inductors
Availability:

0In Stock

Power Inductors - SMD 3655 0603 15N 5% T&R

0In Stock

Please adjust quantity to Min / Mult value
0608 (1608 metric)
15 nH
5 %
300 mA
500 mOhms
- 55 C
+ 125 C
8
2.3 GHz
Standard
1.6 mm
0.8 mm
0.8 mm
Ceramic
Type 3655
Reel
2-2176738-2
Datasheet
Mfr: 36550603J47NT
TTI: Not Assigned
TE Connectivity / Sigma Inductors
Availability:

0In Stock

Power Inductors - SMD 3655 0603 47N 5% T&R

0In Stock

Please adjust quantity to Min / Mult value
0608 (1608 metric)
47 nH
5 %
300 mA
700 mOhms
- 55 C
+ 125 C
8
1.2 GHz
Standard
1.6 mm
0.8 mm
0.8 mm
Ceramic
Type 3655
Reel
2-2176738-8
Datasheet
Mfr: 36550603S3N9T
TTI: Not Assigned
TE Connectivity / Sigma Inductors
Availability:

0In Stock

Power Inductors - SMD 3655 0603 3N9 +/- 0.3nH T&R

0In Stock

Please adjust quantity to Min / Mult value
0608 (1608 metric)
3.9 nH
0.3 nH
500 mA
160 mOhms
- 55 C
+ 125 C
8
6 GHz
Standard
1.6 mm
0.8 mm
0.8 mm
Ceramic
Type 3655
Reel
1-2176738-1
Datasheet
Mfr: 1-2176737-2
TTI: Not Assigned
TE Connectivity / Sigma Inductors
Availability:

0In Stock

Power Inductors - SMD 3655 0402 3N0 +/- 0.3nH T&R

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
0402 (1005 metric)
3 nH
0.3 nH
800 mA
120 mOhms
- 55 C
+ 125 C
8
6 GHz
Standard
1 mm
0.5 mm
0.5 mm
Ceramic
Type 3655
Reel
Datasheet
Mfr: 1-2176737-3
TTI: Not Assigned
TE Connectivity / Sigma Inductors
Availability:

0In Stock

Power Inductors - SMD 3655 0402 3N3 +/- 0.3nH T&R

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
0402 (1005 metric)
3.3 nH
0.3 nH
800 mA
130 mOhms
- 55 C
+ 125 C
8
6 GHz
Standard
1 mm
0.5 mm
0.5 mm
Ceramic
Type 3655
Reel
  • 1
  • 2
  • 3
  • 4