TE Connectivity / Schrack - General Purpose Relays
865 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Coil Voltage | Relay Contact Form | Contact Current Rating | Contact Termination | Mounting Style | Switching Voltage | Coil Termination | Coil Type | Coil Resistance | Coil Current | Contact Material | Qualification | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
22,140In Stock6,000 On Order Expected 26-Aug-26 | Power Relays | Low Power | 24 VDC | 2 Form C (DPDT-NO, NC) | 8 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 1.44 kOhms | 16.7 mA | Silver Nickel (AgNi) | RT2 | 29 mm | 12.7 mm | 15.7 mm | Each | 6-1393243-8 | |||||
15,200In Stock4,900 On Order Expected 26-Aug-26 | Power Relays | Standard | 24 VDC | 2 Form C (DPDT-NO, NC) | 8 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 1.44 kOhms | 16.7 mA | Silver Nickel (AgNi) | RT2 | 29 mm | 12.7 mm | 15.7 mm | Tube | 1-1393243-0 | |||||
57,640In Stock | Power Relays | Standard | 12 VDC | 2 Form C (DPDT-NO, NC) | 8 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 360 Ohms | 33.3 mA | Silver Nickel (AgNi) | RT2 | 29 mm | 12.7 mm | 15.7 mm | Tube | 1393243-4 | |||||
52,830In Stock | Power Relays | Low Power | 12 VDC | 2 Form C (DPDT-NO, NC) | 8 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 360 Ohms | 33.3 mA | Silver Nickel (AgNi) | RT2 | 29 mm | 12.7 mm | 15.7 mm | Each | 2-1393237-8 | |||||
Mfr: V23092-A1024-A301 TTI: 2-1393236-4 TE Connectivity / Schrack Availability: 2,220In StockGeneral Purpose Relays V23092-A1024-A301 | 2,220In Stock | 24 VDC | 1 Form C (SPDT-NO, NC) | 6 A | Solder Pin | Through Hole | Non-Latching | Silver Tin Oxide (AgSnO) with Gold Plating | Tube | V23092-A1024-A301 V23092A1024A301 | |||||||||||||
5,260In Stock | Power Relays | Low Power | 12 VDC | 2 Form C (DPDT-NO, NC) | 8 A | Solder Pin | Through Hole | 400 VAC | Dual Coil Latching | 240 Ohms | Silver Nickel (AgNi) | RT2 Bistable | 29 mm | 12.7 mm | 15.7 mm | Tube | 5-1393243-4 | ||||||
1,100In Stock | Power Relays | Low Power | 230 VAC | 2 Form C (DPDT-NO, NC) | 8 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 32.5 kOhms | Silver Nickel (AgNi) | RT2 | 29 mm | 12.7 mm | 15.7 mm | Tube | 7-1393243-9 | ||||||
3,186In Stock2,840 On Order Expected 26-Oct-26 | Power Relays | Standard | 24 VDC | 1 Form A (SPST-NO) | 16 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 1.44 kOhms | Silver Nickel (AgNi) | RT1 | 29 mm | 12.7 mm | 15.7 mm | Bulk | 4-1393240-8 | ||||||
6,410In Stock4,500 On Order Expected 11-Jan-27 | Power Relays | Standard | 24 VDC | 1 Form C (SPDT-NO, NC) | 16 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 1.44 kOhms | Silver Nickel (AgNi) | RT | 29 mm | 12.7 mm | 15.7 mm | Bulk | 6-1393238-8 | ||||||
2,220In Stock10,500 On Order Expected 01-Feb-27 | Power Relays | Standard | 115 VAC | 2 Form C (DPDT-NO, NC) | 8 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 8.1 kOhms | Silver Nickel (AgNi) | RT2 | 29 mm | 12.7 mm | 15.7 mm | Each | 1-1393243-7 | ||||||
980In Stock | Power Relays | Low Power | 24 VAC | 2 Form C (DPDT-NO, NC) | 8 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 350 Ohms | Silver Nickel (AgNi) | RT2 | 29 mm | 12.7 mm | 15.7 mm | Bulk | 7-1393243-6 | ||||||
Mfr: RT424730 TTI: 7-1393243-9 TE Connectivity / Schrack Availability: 1,100In StockGeneral Purpose Relays RT424730 | 1,100In Stock | Power Relays | Low Power | 230 VAC | 2 Form C (DPDT-NO, NC) | 8 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 32.5 kOhms | Silver Nickel (AgNi) | RT2 | 29 mm | 12.7 mm | 15.7 mm | Tube | AMPS-C83069-000 RT424730 | |||||
Mfr: RTS3L024 TTI: 1-1415898-4 TE Connectivity / Schrack Availability: 2,620In StockGeneral Purpose Relays 16A, 24 VDC 1Form A, PCB SKT MNT | 2,620In Stock | Power Relays | Standard | 24 VDC | 1 Form A (SPST-NO) | 16 A | Solder Pin | Through Hole | 250 VAC | Non-Latching | 1.44 kOhms | Silver Tin Oxide (AgSnO) | RT-iPower | 29 mm | 12.7 mm | 16 mm | Each | ||||||
2,620In Stock | Power Relays | Standard | 24 VDC | 1 Form A (SPST-NO) | 16 A | Solder Pin | Through Hole | 250 VAC | 1.44 kOhms | Silver Tin Oxide (AgSnO) | RT-iPower | 29 mm | 12.7 mm | 16 mm | Each | 1-1415898-4 | |||||||
100In Stock8,700 On Order Expected | Power Relays | Miniature | 5 VDC | 1 Form C (SPDT-NO, NC) | 5 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 125 Ohms | 40 mA | Silver Nickel (AgNi) | 20 mm | 10 mm | 10 mm | Each | 1-1393219-7 | ||||||
Mfr: RTE24730 TTI: 1-1393243-8 TE Connectivity / Schrack Availability: 9,800In Stock5,000 On Order Expected 26-Aug-26 General Purpose Relays RTE24730 | 9,800In Stock5,000 On Order Expected 26-Aug-26 | Power Relays | Standard | 230 VAC | 2 Form C (DPDT-NO, NC) | 8 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 32.5 kOhms | Silver Nickel (AgNi) | RT2 | 29 mm | 12.7 mm | 15.7 mm | Each | C61527-000 AMPS-1-1393243-8 RTE24730 | |||||
1,460In Stock | Power Relays | Standard | 6 VDC | 2 Form C (DPDT-NO, NC) | 8 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 90 Ohms | 66.7 mA | Silver Nickel (AgNi) | RT2 | 29 mm | 12.7 mm | 15.7 mm | Each | 1393243-2 | |||||
1,046In Stock | Power Relays | Standard | 12 VDC | 2 Form A (DPST-NO) | 8 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 360 Ohms | 33.3 mA | Silver Nickel (AgNi) | RT2 | 29 mm | 12.7 mm | 15.7 mm | Bulk | 4-1419108-2 | |||||
2,005In Stock | Power Relays | Low Power | 48 VDC | 2 Form C (DPDT-NO, NC) | 8 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 5.52 kOhms | Silver Nickel (AgNi) | RT2 | 29 mm | 12.7 mm | 15.7 mm | Bulk | 7-1393243-0 | ||||||
3,140In Stock | Power Relays | Standard | 12 VDC | 1 Form C (SPDT-NO, NC) | 16 A | Solder Pin | Through Hole | 400 VAC | Dual Coil Latching | 240 Ohms | Silver Nickel (AgNi) | RT1 Bistable | 29 mm | 12.7 mm | 15.7 mm | Tube | 8-1393239-7 | ||||||
3,920In Stock | Power Relays | Standard | 5 VDC | 2 Form C (DPDT-NO, NC) | 8 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 62 Ohms | Silver Nickel (AgNi) | RT2 | 29 mm | 12.7 mm | 15.7 mm | Tube | 1393243-1 | ||||||
Mfr: PE514005 TTI: 1-1393219-7 TE Connectivity / Schrack Availability: 100In Stock8,700 On Order Expected General Purpose Relays PE514005 | 100In Stock8,700 On Order Expected | Power Relays | Miniature | 5 VDC | 1 Form C (SPDT-NO, NC) | 5 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 125 Ohms | 40 mA | Silver Nickel (AgNi) | 20 mm | 10 mm | 10 mm | Each | ||||||
1,640In Stock | Power Relays | Standard | 24 VDC | 1 Form A (SPST-NO) | 16 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 1.44 kOhms | Silver Nickel (AgNi) | RT1 | 29 mm | 12.7 mm | 15.7 mm | Each | 2-1393237-7 | ||||||
3,920In Stock | Power Relays | Standard | 5 VDC | 2 Form C (DPDT-NO, NC) | 8 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 62 Ohms | Silver Nickel (AgNi) | RT2 | 29 mm | 12.7 mm | 15.7 mm | Tube | RTE24005 | ||||||
1,500In Stock | Power Relays | Standard | 24 VDC | 1 Form C (SPDT-NO, NC) | 12 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 1.44 kOhms | Silver Nickel (AgNi) | RT1 | 29 mm | 12.7 mm | 15.7 mm | Each | 1-1393238-9 |