FN2060 - TE Connectivity / Schaffner - Power Line Filters
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Filter Type | Voltage Rating | Current Rating | Mounting Style | Termination Style | Leakage Current | Approvals | IP Rating | Series | Packaging | Operating Frequency | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: FN2060-20-06 TTI: FN2060-20-06 TE Connectivity / Schaffner Availability: 20In StockPower Line Filters MULTI-STAGE 20A | 20In Stock | 1-Phase Two-Stage Filter | 250 VAC | 20 A | Chassis Mount | Faston | 660 uA | FN2060 | Box | 0 Hz to 400 Hz | 800562-SF | ||||
0In Stock | 1-Phase Two-Stage Filter | 250 VAC | 16 A | Chassis Mount | Faston | 660 uA | FN2060 | Box | 0 Hz to 400 Hz | 800560-SF | |||||
0In Stock | 1-Phase Two-Stage Filter | 250 VAC | 3 A | Chassis Mount | Faston | 660 uA | FN2060 | Box | 0 Hz to 400 Hz | 800573-SF | |||||
Mfr: FN2060B-10-06 TTI: FN2060B-10-06 TE Connectivity / Schaffner Power Line Filters 10A MEDICAL FASTON GENERAL PURPOSE FLTR | 0In Stock | 1-Phase Two-Stage Filter | 250 VAC | 10 A | Chassis Mount | Faston | 0 A | FN2060 | Box | 0 Hz to 400 Hz | 800764-SF |