TE Connectivity / Schaffner - Power Line Filters
242 ResultsPart | Availability | Purchasing | RoHS/Lead | Filter Type | Voltage Rating | Current Rating | Mounting Style | Termination Style | Leakage Current | Approvals | IP Rating | Series | Packaging | Operating Frequency | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: FN3025HP-30-71 TTI: FN3025HP-30-71 TE Connectivity / Schaffner Availability: 0In StockPower Line Filters 30A 18.5kW P Performance Level | 0In Stock | 3-Phase EMC/RFI Filter | 520 VAC | 30 A | Chassis Mount | Terminal Block | 410 uA | FN 3025 | Box | 0 Hz to 60 Hz | 802626-SF | ||||
Mfr: FN2450B-20-61 TTI: FN2450B-20-61 TE Connectivity / Schaffner Availability: 0In StockPower Line Filters 20A .002mA 0.94mH EMC/EMI LOW LEAKAGE | 0In Stock | 1-Phase EMI/EMC Filter | 250 VAC | 20 A | Chassis Mount | Screw | 660 uA | Box | 0 Hz to 400 Hz | 810022-SF | |||||
Mfr: FN355-20-06 TTI: FN355-20-06 TE Connectivity / Schaffner Availability: 0In StockPower Line Filters 20 A 440 VAC FASTON | 0In Stock | 3-Phase and Neutral Filter | 440 VAC | 20 A | Chassis Mount | Faston | 70 mA | FN355 | Box | 0 Hz to 400 Hz | 816324-SF | ||||
Mfr: FN2090LL-10-06 TTI: FN2090LL-10-06 TE Connectivity / Schaffner Availability: 0In StockPower Line Filters 250Vac 10A 8mH Faston 2 Stage | 0In Stock | 1-Phase Two-Stage Filter | 250 VAC | 10 A | Chassis Mount | Faston | 4.77 mA | FN2090 | Box | 0 Hz to 400 Hz | 817082-SF | ||||
Mfr: FN2090NN-3-06 TTI: FN2090NN-3-06 TE Connectivity / Schaffner Availability: 0In StockPower Line Filters 250Vac 3A 14mH Faston 2 Stage | 0In Stock | 1-Phase Two-Stage Filter | 250 VAC | 3 A | Chassis Mount | Faston | 14.5 mA | FN2090 | Box | 0 Hz to 400 Hz | 817078-SF | ||||
Mfr: FN3288-50-53-C26-R65 TTI: FN3288-50-53-C26-R65 TE Connectivity / Schaffner Availability: 0In StockPower Line Filters 50 A 480 VAC STB TERM 53 | 0In Stock | 3-Phase EMC/RFI Filter | 530 VAC | 50 A | Chassis Mount | Terminal Block | 2.6 mA | FN3288 | Box | 0 Hz to 60 Hz | 818020-SF | ||||
Mfr: FN2060B-16-06 TTI: FN2060B-16-06 TE Connectivity / Schaffner Availability: 0In StockPower Line Filters 16A MEDICAL FASTON GENERAL PURPOSE FLTR | 0In Stock | 1-Phase Two-Stage Filter | 250 VAC | 16 A | Chassis Mount | Faston | 0 A | FN2060 | Box | 0 Hz to 400 Hz | 800774-SF | ||||
Mfr: FN3359-800-99 TTI: FN3359-800-99 TE Connectivity / Schaffner Availability: 0In StockPower Line Filters 3 PHASE 800A | 0In Stock | 3-Phase EMC/RFI Filter | 520 VAC | 800 A | Chassis Mount | Busbar | 5.3 mA | FN3359 | Box | 0 Hz to 60 Hz | 806187-SF | ||||
Mfr: FN3258H-7-44 TTI: FN3258H-7-44 TE Connectivity / Schaffner Availability: 0In StockPower Line Filters 7A SFTY TERM BLOCK RFI FLTR-3 PHASE SYS | 0In Stock | 3-Phase EMC/RFI Filter | 520 VAC | 7 A | Chassis Mount | Terminal Block | 4.7 mA | FN 3258 | Box | 0 Hz to 60 Hz | 802209-SF | ||||
Mfr: FN3258H-180-40 TTI: FN3258H-180-40 TE Connectivity / Schaffner Availability: 0In StockPower Line Filters 180A SFTY TERM BLOCK RFI FLTR-3 PHASE SY | 0In Stock | 3-Phase EMC/RFI Filter | 520 VAC | 180 A | Chassis Mount | Terminal Block | 4.7 mA | FN 3258 | Box | 0 Hz to 60 Hz | 801355-SF | ||||
Mfr: FN3268-16-44 TTI: FN3268-16-44 TE Connectivity / Schaffner Availability: 0In StockPower Line Filters 16A 4.7mA RFI FILTER Regeneration Units | 0In Stock | 3-Phase EMC/RFI Filter | 520 VAC | 16 A | Chassis Mount | Terminal Block | 2.6 mA | FN3268 | Box | 0 Hz to 60 Hz | 810314-SF | ||||
Mfr: FN2030A-8-06 TTI: FN2030A-8-06 TE Connectivity / Schaffner Availability: 0In StockPower Line Filters 8A FAST ON LOW CAPACITANCE | 0In Stock | 1-Phase EMI General Purpose | 250 VAC | 8 A | Chassis Mount | Faston | 70 mA | FN2030 | Box | 0 Hz to 400 Hz | 803953-SF | ||||
Mfr: FN2415L-16-29 TTI: FN2415L-16-29 TE Connectivity / Schaffner Availability: 0In StockPower Line Filters 16A 3mH EMC Filter 2.59mA LeakgeCurrent | 0In Stock | 1-Phase EMI/EMC Filter | 250 VAC | 16 A | Chassis Mount | Terminal Block | 9.4 mA | FN 2415 | Box | 0 Hz to 60 Hz | 821961-SF | ||||
Mfr: FN351H-180-36 TTI: FN351H-180-36 TE Connectivity / Schaffner Availability: 0In StockPower Line Filters 180A 520VAC | 0In Stock | 3-Phase EMC/RFI Filter | 520 VAC | 180 A | Chassis Mount | Terminal Block | 35.6 mA | FN351H | Box | 0 Hz to 60 Hz | 800479-SF | ||||
Mfr: FN351H-25-33 TTI: FN351H-25-33 TE Connectivity / Schaffner Availability: 0In StockPower Line Filters FN351H-25/33 | 0In Stock | 3-Phase EMC/RFI Filter | 520 VAC | 25 A | Chassis Mount | Terminal Block | 32.7 mA | FN351H | Box | 0 Hz to 60 Hz | FN 351H- 25-33 800488-SF 800488-SF | ||||
Mfr: FN2060-16-08 TTI: FN2060-16-08 TE Connectivity / Schaffner Availability: 0In StockPower Line Filters MULTI-STAGE 16A FILTER 1-PHASE | 0In Stock | 1-Phase Two-Stage Filter | 250 VAC | 16 A | Chassis Mount | Screw | 660 uA | FN2060 | Box | 0 Hz to 400 Hz | 800620-SF | ||||
Mfr: FN3258H-55-34 TTI: FN3258H-55-34 TE Connectivity / Schaffner Availability: 0In StockPower Line Filters 55A SFTY TERM BLOCK RFI FLTR-3 PHASE SYS | 0In Stock | 3-Phase EMC/RFI Filter | 520 VAC | 55 A | Chassis Mount | Terminal Block | 4.7 mA | FN 3258 | Box | 0 Hz to 60 Hz | FN3258H- 55-34 802213-SF 802213-SF | ||||
Mfr: FN2200B-25-33 TTI: FN2200B-25-33 TE Connectivity / Schaffner Availability: 0In StockPower Line Filters 1200V 25A MEDICAL DC FILTER | 0In Stock | 1-Phase EMI/EMC Filter | 1.2 kVDC | 25 A | Chassis Mount | Terminal Block | FN2200 | Box | 0 Hz | 803512-SF | |||||
Mfr: FN3359HV-250-28 TTI: FN3359HV-250-28 TE Connectivity / Schaffner Availability: 0In StockPower Line Filters 3 PHASE 250A 690VAC | 0In Stock | 690 VAC | 400 A | Chassis Mount | Terminal Block | 7.5 mA | FN3359 | Box | 801034-SF | ||||||
Mfr: FN3359HV-600-99 TTI: FN3359HV-600-99 TE Connectivity / Schaffner Availability: 0In StockPower Line Filters 3 PHASE 600A 690VAC | 0In Stock | 690 VAC | 600 A | Chassis Mount | Busbar | 7.5 mA | FN3359 | Box | 801021-SF | ||||||
Mfr: FN352Z-10-29 TTI: FN352Z-10-29 TE Connectivity / Schaffner Availability: 0In StockPower Line Filters 10A, 5/.06/.003mH MULTI-STAGE EMI | 0In Stock | 1-Phase EMI Multi-Stage | 250 VAC | 10 A | Chassis Mount | Terminal Block | 1.3 mA | Box | 0 Hz to 400 Hz | 800509-SF | |||||
Mfr: FN2200B-150-40 TTI: FN2200B-150-40 TE Connectivity / Schaffner Availability: 0In StockPower Line Filters 1200V 150A MEDICAL DC FILTER | 0In Stock | 1.2 kVDC | 150 A | Chassis Mount | Terminal Block | FN2200 | Box | 803516-SF | |||||||
Mfr: FN2090A-6-06 TTI: FN2090A-6-06 TE Connectivity / Schaffner Availability: 0In StockPower Line Filters 6A SAFETY FASTON GENERAL PURPOSE FLTR | 0In Stock | 1-Phase Two-Stage Filter | 250 VAC | 6 A | Chassis Mount | Faston | 140 uA | FN2090 | Box | 0 Hz to 400 Hz | 802492-SF | ||||
Mfr: FN2090A-10-06 TTI: FN2090A-10-06 TE Connectivity / Schaffner Availability: 0In StockPower Line Filters 10A SAFETY FASTON GENERAL PURPOSE FLTR | 0In Stock | 1-Phase Two-Stage Filter | 250 VAC | 10 A | Chassis Mount | Faston | 140 uA | FN2090 | Box | 0 Hz to 400 Hz | 802494-SF | ||||
Mfr: FN3280H-200-40 TTI: FN3280H-200-40 TE Connectivity / Schaffner Availability: 0In StockPower Line Filters 46.8W 200A HIGH-END 3PHASE /NEUTRAL FLTR | 0In Stock | 3-Phase and Neutral Filter | 520 VAC | 200 A | Chassis Mount | Terminal Block | 10.7 mA | FN3280 | Box | 0 Hz to 60 Hz | 806176-SF |