TE Connectivity / Schaffner - Power Line Filters
242 ResultsPart | Availability | Purchasing | RoHS/Lead | Filter Type | Voltage Rating | Current Rating | Mounting Style | Termination Style | Leakage Current | Approvals | IP Rating | Series | Packaging | Operating Frequency | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: FN2070-25-08 TTI: FN2070-25-08 TE Connectivity / Schaffner Availability: 0In StockPower Line Filters MID STAGE PERFORMANCE FLTR | 0In Stock | 1-Phase Two-Stage Filter | 250 VAC | 25 A | Chassis Mount | Screw | 660 uA | FN2070 | Box | 0 Hz to 400 Hz | 801263-SF | ||||
0In Stock | 1-Phase Two-Stage Filter | 250 VAC | 6 A | Chassis Mount | Faston | 660 uA | FN2060 | Box | 0 Hz to 400 Hz | 800616-SF | |||||
Mfr: FN2090-12-06 TTI: FN2090-12-06 TE Connectivity / Schaffner Availability: 0In StockPower Line Filters 12A Fast-on | 0In Stock | 1-Phase Two-Stage Filter | 250 VAC | 12 A | Chassis Mount | Faston | 930 uA | FN2090 | Box | 0 Hz to 400 Hz | 802443-SF | ||||
Mfr: FN2090-10-06 TTI: FN2090-10-06 TE Connectivity / Schaffner Availability: 0In StockPower Line Filters 10A Fast-on | 0In Stock | 1-Phase Two-Stage Filter | 250 VAC | 10 A | Chassis Mount | Faston | 610 uA | FN2090 | Box | 0 Hz to 400 Hz | 802442-SF | ||||
Mfr: FN2010-20-06 TTI: FN2010-20-06 TE Connectivity / Schaffner Availability: 0In StockPower Line Filters FN2010-20/06 | 0In Stock | 1-Phase Single-Stage Filter | 250 VAC | 20 A | Chassis Mount | Faston | 660 uA | FN2010 | Box | 0 Hz to 400 Hz | 800048-SF | ||||
Mfr: FN2020-10-06 TTI: FN2020-10-06 TE Connectivity / Schaffner Availability: 0In StockPower Line Filters FN2020-10/06 | 0In Stock | 1-Phase Single-Stage Filter | 250 VAC | 10 A | Chassis Mount | Faston | 660 uA | FN2020 | Box | 0 Hz to 400 Hz | 800606-SF | ||||
0In Stock | 1-Phase Single-Stage Filter | 250 VAC | 3 A | Chassis Mount | Faston | 660 uA | FN2010 | Box | 0 Hz to 400 Hz | 800044-SF | |||||
0In Stock | 1-Phase Two-Stage Filter | 250 VAC | 16 A | Chassis Mount | Faston | 660 uA | FN2060 | Box | 0 Hz to 400 Hz | 800560-SF | |||||
Mfr: FN2010B-6-06 TTI: FN2010B-6-06 TE Connectivity / Schaffner Availability: 0In StockPower Line Filters 6A MEDICAL FASTON GENERAL PURPOSE FLTR | 0In Stock | 1-Phase Single-Stage Filter | 250 VAC | 6 A | Chassis Mount | Faston | 0 A | FN2010 | Box | 0 Hz to 400 Hz | 800907-SF | ||||
Mfr: FN3258-16-44 TTI: FN3258-16-44 TE Connectivity / Schaffner Availability: 0In StockPower Line Filters 3-PHASE 16A FILTER ULTRA-COMPACT | 0In Stock | 3-Phase EMC/RFI Filter | 480 VAC | 16 A | Chassis Mount | Terminal Block | 4.3 mA | FN 3258 | Box | 0 Hz to 60 Hz | FN3258 - 16-44 802108-SF 802108-SF | ||||
Mfr: FN2010-30-08 TTI: FN2010-30-08 TE Connectivity / Schaffner Availability: 0In StockPower Line Filters FN2010-30/08 | 0In Stock | 1-Phase Single-Stage Filter | 250 VAC | 30 A | Chassis Mount | Screw | 790 uA | FN2010 | Box | 0 Hz to 400 Hz | 800049-SF | ||||
Mfr: FN3256H-80-35 TTI: FN3256H-80-35 TE Connectivity / Schaffner Availability: 0In StockPower Line Filters 80A 3-Phase Filter | 0In Stock | 3-Phase and Neutral Filter | 520 VAC | 80 A | Chassis Mount | Terminal Block | 600 uA | Box | 0 Hz to 60 Hz | 806123-SF | |||||
Mfr: FN3280H-160-40 TTI: FN3280H-160-40 TE Connectivity / Schaffner Availability: 0In StockPower Line Filters 3-PH NEUTRAL 160A FILTER HI-END | 0In Stock | 3-Phase and Neutral Filter | 520 VAC | 160 A | Chassis Mount | Terminal Block | 10.7 mA | FN3280 | Box | 0 Hz to 60 Hz | 801872-SF | ||||
Mfr: FN3026HL-20-71 TTI: FN3026HL-20-71 TE Connectivity / Schaffner Availability: 0In StockPower Line Filters 20A 11kW DIN-rail mount | 0In Stock | 3-Phase EMC/RFI Filter | 520 VAC | 20 A | DIN Rail | Terminal Block | 60 uA | FN3026 | Box | 0 Hz to 60 Hz | 802566-SF | ||||
Mfr: FN2020-20-08 TTI: FN2020-20-08 TE Connectivity / Schaffner Availability: 0In StockPower Line Filters 20A, 0.74mA, 0.6mH 1 PHASE EMI | 0In Stock | 1-Phase Single-Stage Filter | 250 VAC | 20 A | Chassis Mount | Screw | 660 uA | FN2020 | Box | 0 Hz to 400 Hz | 800613-SF | ||||
Mfr: FN2410-16-44 TTI: FN2410-16-44 TE Connectivity / Schaffner Availability: 0In StockPower Line Filters FN2410-16/44 | 0In Stock | EMC/RFI Filter | 250 VAC | 16 A | Chassis Mount | Terminal Block | 2.6 mA | Box | 0 Hz to 400 Hz | 806118-SF | |||||
Mfr: FN2020-3-06 TTI: FN2020-3-06 TE Connectivity / Schaffner Availability: 0In StockPower Line Filters FN2020-3/06 | 0In Stock | 1-Phase Single-Stage Filter | 250 VAC | 3 A | Chassis Mount | Faston | 660 uA | FN2020 | Box | 0 Hz to 400 Hz | 800602-SF | ||||
Mfr: FN3359-400-99 TTI: FN3359-400-99 TE Connectivity / Schaffner Availability: 0In StockPower Line Filters 3 PHASE 400A | 0In Stock | 3-Phase EMC/RFI Filter | 520 VAC | 400 A | Chassis Mount | Busbar | 5.1 mA | FN3359 | Box | 0 Hz to 60 Hz | 800971-SF | ||||
Mfr: FN402-1-02 TTI: FN402-1-02 TE Connectivity / Schaffner Availability: 0In StockPower Line Filters 1A 250VAC 50/60HZ LOW-COST PCB FILTER | 0In Stock | PCB Filter | 250 VAC | 1 A | Through Hole | Solder Pin | 373 uA | FN402 | Box | 0 Hz to 400 Hz | 800532-SF | ||||
Mfr: FN406-6-02 TTI: FN406-6-02 TE Connectivity / Schaffner Availability: 0In StockPower Line Filters PCB MOUNT 6A | 0In Stock | PCB Filter | 250 VAC | 6 A | Through Hole | Solder Pin | 190 uA | Box | 0 Hz to 400 Hz | 800588-SF | |||||
Mfr: FN2020-60-24 TTI: FN2020-60-24 TE Connectivity / Schaffner Availability: 0In StockPower Line Filters FN2020-60/24 | 0In Stock | 1-Phase Single-Stage Filter | 250 VAC | 60 A | Chassis Mount | Screw | 790 uA | FN2020 | Box | 0 Hz to 400 Hz | 800769-SF | ||||
Mfr: FN2060-20-08 TTI: FN2060-20-08 TE Connectivity / Schaffner Availability: 0In StockPower Line Filters MULTI-STAGE 20A General Purpose | 0In Stock | 1-Phase Two-Stage Filter | 250 VAC | 20 A | Chassis Mount | Screw | 660 uA | FN2060 | Box | 0 Hz to 400 Hz | 800621-SF | ||||
Mfr: FN2030-30-08 TTI: FN2030-30-08 TE Connectivity / Schaffner Power Line Filters 30A EMI FILTER SCREW TERMINAL M4 | 0In Stock | 1-Phase Single-Stage Filter | 250 VAC | 30 A | Chassis Mount | Screw | 1.41 mA | FN2030 | Box | 0 Hz to 400 Hz | 802436-SF | ||||
0In Stock | 1-Phase Two-Stage Filter | 250 VAC | 36 A | Chassis Mount | Screw | 660 uA | FN2070 | Box | 0 Hz to 400 Hz | 801262-SF | |||||
Mfr: FN3258-42-33 TTI: FN3258-42-33 TE Connectivity / Schaffner Power Line Filters 3-PHASE 42A FILTER ULTRA-COMPACT | 0In Stock | 3-Phase EMC/RFI Ultra-Compact | 480 VAC | 42 A | Chassis Mount | Terminal Block | 4.3 mA | FN 3258 | Box | 0 Hz to 60 Hz | FN3258 - 42-33 802109-SF 802109-SF |