RD - TE Connectivity / Schaffner - Common Mode Chokes / Filters
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Number of Channels | Inductance | Impedance | Tolerance | Maximum DC Current | Maximum DC Resistance | Self Resonant Frequency | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Length | Width | Height | Qualification | Packaging | Product | Type | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RD6127-6-15M0 TTI: RD6127-6-15M0 TE Connectivity / Schaffner Availability: 0In StockCommon Mode Chokes / Filters CHOKE 6A 15mH/path CURRENT-COMPENSATED | 0In Stock | RD | PCB Mount | Wire | 1 Channel | 15 mH | - 30 %, + 50 % | 6 A | 66.65 mOhms | - 25 C | + 110 C | 60 mm x 60 mm x 35 mm | 60 mm | 60 mm | 35 mm | Box | Common Mode Chokes | Current Compensated Choke | RD6127- 6-15M0 RD6127- 6-15M0 800653-SF 800653-SF |