RB - TE Connectivity / Schaffner - Common Mode Chokes / Filters
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Number of Lines | Inductance | Impedance | Tolerance | Maximum DC Current | Maximum DC Resistance | Self Resonant Frequency | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Length | Width | Height | Qualification | Packaging | Product | Type | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RB6122-50-0M3 TTI: RB6122-50-0M3 TE Connectivity / Schaffner Availability: 64In StockCommon Mode Chokes / Filters 50A 0.25mH 2-WIRE HORIZONTAL | 64In Stock | RB | PCB Mount | Through Hole | 1 Line | 250 uH | - 30 %, + 50 % | 50 A | 900 uOhms | 0 Hz to 400 Hz | - 40 C | + 125 C | 57.8 mm x 61 mm x 38 mm | 61 mm | 57.8 mm | 38 mm | Box | Common Mode Chokes | Current Compensated Choke | 811869-SF | ||||
Mfr: RB8532-50-0M3 TTI: RB8532-50-0M3 TE Connectivity / Schaffner Availability: 0In StockCommon Mode Chokes / Filters 50A 0.33mH 3-WIRE VERTICAL | 0In Stock | RB | PCB Mount | Through Hole | 3 Line | 330 uH | - 30 %, + 50 % | 50 A | 1.2 mOhms | 0 Hz to 400 Hz | - 40 C | + 125 C | 58 mm x 62 mm x 70 mm | 62 mm | 58 mm | 70 mm | Box | Common Mode Chokes | Current Compensated Choke | 811887-SF | ||||
Mfr: RB6132-36-0M4 TTI: RB6132-36-0M4 TE Connectivity / Schaffner Availability: 0In StockCommon Mode Chokes / Filters 36A 0.42mH 3-WIRE HORIZONTAL | 0In Stock | RB | Horizontal Mount | Through Hole | 3 Line | 420 uH | - 30 %, + 50 % | 36 A | 1.4 mOhms | - 40 C | + 125 C | 66.9 mm x 67.9 mm x 52 mm | 67.9 mm | 66.9 mm | 52 mm | Box | Common Mode Chokes | Current Compensated Choke | 811892-SF |