EV - TE Connectivity / Schaffner - Common Mode Chokes / Filters
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Number of Lines | Inductance | Impedance | Tolerance | Maximum DC Current | Maximum DC Resistance | Self Resonant Frequency | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Length | Width | Height | Qualification | Packaging | Product | Type | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EV28-1.0-02-36M TTI: EV28-1.0-02-36M TE Connectivity / Schaffner Common Mode Chokes / Filters 36mH 1A - VERTICAL COMMN-MODE SPPRESSN | 0In Stock | EV | PCB Mount | Through Hole | 1 Line | 36 mH | 15 % | 1 A | 591 mOhms | - 25 C | + 100 C | 21 mm x 29.2 mm x 34.7 mm | 29.2 mm | 21 mm | 34.7 mm | Box | Common Mode Chokes | Current Compensated Choke | EV28-1,0-02-36M EV28-1,0-02-36M 801061-SF 801061-SF |