TE Connectivity / Schaffner - Common Mode Chokes / Filters
43 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Number of Channels | Inductance | Impedance | Tolerance | Maximum DC Current | Maximum DC Resistance | Self Resonant Frequency | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Length | Width | Height | Qualification | Packaging | Product | Type | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EV35-3.0-02-10M TTI: EV35-3.0-02-10M TE Connectivity / Schaffner Availability: 0In StockCommon Mode Chokes / Filters 10mH 3A - VERTICAL COMMN-MODE SPPRESSN | 0In Stock | EV | PCB Mount | Through Hole | 1 Channel | 10 mH | 15 % | 3 A | 72 mOhms | - 25 C | + 100 C | 36 mm x 24.5 mm x 42.7 mm | 36.1 mm | 24.5 mm | 42.7 mm | Box | Common Mode Chokes | Current Compensated Choke | EV35-3,0-02-10M EV35-3,0-02-10M 801069-SF 801069-SF | |||||
Mfr: RN212-0.8-02-10M TTI: RN212-0.8-02-10M TE Connectivity / Schaffner Availability: 0In StockCommon Mode Chokes / Filters 0.8A 10mH 380mOhm Vertical Choke | 0In Stock | RN | PCB Mount | Through Hole | 1 Channel | 10 mH | - 30 %, + 50 % | 800 mA | 380 mOhms | - 40 C | + 100 C | 18 mm x 12.5 mm x 20 mm | 12.5 mm | 18 mm | 20 mm | Box | Common Mode Chokes | Current Compensated Choke | 816544-SF | |||||
Mfr: RB6132-25-0M5 TTI: RB6132-25-0M5 TE Connectivity / Schaffner Availability: 0In StockCommon Mode Chokes / Filters 25A 0.47mH 3-WIRE HORIZONTAL | 0In Stock | RB | PCB Mount | Through Hole | 3 Channel | 470 uH | - 30 %, + 50 % | 25 A | 2.4 mOhms | 0 Hz to 400 Hz | - 40 C | + 125 C | 57.8 mm x 58.8 mm x 48 mm | 58.8 mm | 57.8 mm | 48 mm | Box | Common Mode Chokes | Current Compensated Choke | 811891-SF | ||||
Mfr: RT8122-10-6M0 TTI: RT8122-10-6M0 TE Connectivity / Schaffner Common Mode Chokes / Filters 10A 6mH 2-Wire Horz PCB Mounting | 0In Stock | RT-Series | PCB Mount | Through Hole | 1 Channel | 6 mH | - 30 %, + 50 % | 10 A | 16 mOhms | - 40 C | + 100 C | 45 mm x 45 mm x 34 mm | 45 mm | 45 mm | 34 mm | Box | Common Mode Chokes | Current Compensated Choke | 816957-SF | |||||
Mfr: RN214-0.8-02-27M TTI: RN214-0.8-02-27M TE Connectivity / Schaffner Availability: 0In StockCommon Mode Chokes / Filters 0.8A 27mH 500mOhm Vertical Choke | 0In Stock | RN | PCB Mount | Through Hole | 1 Channel | 27 mH | - 30 %, + 50 % | 800 mA | 500 mOhms | - 40 C | + 100 C | 23 mm x 15.5 mm x 25 mm | 15.5 mm | 23 mm | 25 mm | Box | Common Mode Chokes | Current Compensated Choke | 816551-SF | |||||
Mfr: RT8522-8-8M0 TTI: RT8522-8-8M0 TE Connectivity / Schaffner Availability: 0In StockCommon Mode Chokes / Filters 8A 8mH 2-Wire Vert PCB Mounting | 0In Stock | RT-Series | PCB Mount | Through Hole | 1 Channel | 8 mH | - 30 %, + 50 % | 8 A | 21 mOhms | - 40 C | + 100 C | 32 mm x 43 mm x 44 mm | 43 mm | 32 mm | 44 mm | Box | Common Mode Chokes | Current Compensated Choke | 816962-SF | |||||
Mfr: RN214-1.5-02-6M8 TTI: RN214-1.5-02-6M8 TE Connectivity / Schaffner Availability: 0In StockCommon Mode Chokes / Filters 1.5A 6.8mH 123mOhm Vertical Choke | 0In Stock | RN | PCB Mount | Through Hole | 1 Channel | 6.8 mH | - 30 %, + 50 % | 1.5 A | 123 mOhms | - 40 C | + 100 C | 23 mm x 15.5 mm x 25 mm | 15.5 mm | 23 mm | 25 mm | Box | Common Mode Chokes | Current Compensated Choke | 816553-SF | |||||
Mfr: RN212-0.6-02-15M TTI: RN212-0.6-02-15M TE Connectivity / Schaffner Common Mode Chokes / Filters 0.6A 15mH 490mOhm Vertical Choke | 0In Stock | RN | PCB Mount | Through Hole | 1 Channel | 15 mH | - 30 %, + 50 % | 600 mA | 490 mOhms | - 40 C | + 100 C | 18 mm x 12.5 mm x 20 mm | 12.5 mm | 18 mm | 20 mm | Box | Common Mode Chokes | Current Compensated Choke | 816543-SF | |||||
Mfr: RN102-0.6-02-4M4 TTI: RN102-0.6-02-4M4 TE Connectivity / Schaffner Common Mode Chokes / Filters 0.6A 4.4mH 380mOhm Horizontal Choke | 0In Stock | RN | PCB Mount | Through Hole | 1 Channel | 4.4 mH | - 30 %, + 50 % | 600 mA | 380 mOhms | - 40 C | + 100 C | 14 mm x 14 mm x 9 mm | 14 mm | 14 mm | 9 mm | Box | Common Mode Chokes | Current Compensated Choke | 816485-SF | |||||
Mfr: RN114-1.2-02-10M TTI: RN114-1.2-02-10M TE Connectivity / Schaffner Availability: 0In StockCommon Mode Chokes / Filters 1.2A 10mh 195mOhm Horizontal Choke | 0In Stock | RN | PCB Mount | Through Hole | 1 Channel | 10 mH | - 30 %, + 50 % | 1.2 A | 195 mOhms | - 40 C | + 100 C | 21.5 mm x 22.5 mm x 13.2 mm | 22.5 mm | 21.5 mm | 13.2 mm | Box | Common Mode Chokes | Current Compensated Choke | 816500-SF | |||||
Mfr: RN112-0.5-02-27M TTI: RN112-0.5-02-27M TE Connectivity / Schaffner Availability: 0In StockCommon Mode Chokes / Filters 0.5A 27mH 1200mOhm Horizontal Choke | 0In Stock | RN | PCB Mount | Through Hole | 1 Channel | 27 mH | - 30 %, + 50 % | 500 mA | 1.2 Ohms | - 40 C | + 100 C | 17.1 mm x 17.7 mm x 12.6 mm | 17.7 mm | 17.1 mm | 12.6 mm | Box | Common Mode Chokes | Current Compensated Choke | 816489-SF | |||||
Mfr: RN112-0.8-02-10M TTI: RN112-0.8-02-10M TE Connectivity / Schaffner Availability: 0In StockCommon Mode Chokes / Filters 0.8A 10mH 380mOhm Horizontal Choke | 0In Stock | RN | PCB Mount | Through Hole | 1 Channel | 10 mH | - 30 %, + 50 % | 800 mA | 380 mOhms | - 40 C | + 100 C | 17.1 mm x 17.7 mm x 12.6 mm | 17.7 mm | 17.1 mm | 12.6 mm | Box | Common Mode Chokes | Current Compensated Choke | 816491-SF | |||||
Mfr: RN212-1.5-02-3M3 TTI: RN212-1.5-02-3M3 TE Connectivity / Schaffner Common Mode Chokes / Filters 1.5A 3.3mH 102mOhm Vertical Choke | 0In Stock | RN | PCB Mount | Through Hole | 1 Channel | 3.3 mH | - 30 %, + 50 % | 1.5 A | 102 mOhms | - 40 C | + 100 C | 18 mm x 12.5 mm x 20 mm | 12.5 mm | 18 mm | 20 mm | Box | Common Mode Chokes | Current Compensated Choke | 816546-SF | |||||
Mfr: RN242-6-02-1M8 TTI: RN242-6-02-1M8 TE Connectivity / Schaffner Availability: 0In StockCommon Mode Chokes / Filters 6A 1.8mH 20mOhm Vertical Choke | 0In Stock | RN | PCB Mount | Through Hole | 1 Channel | 1.8 mH | - 30 %, + 50 % | 6 A | 20 mOhms | - 40 C | + 100 C | 31 mm x 18 mm x 34.3 mm | 18 mm | 31 mm | 34.3 mm | Box | Common Mode Chokes | Current Compensated Choke | 816580-SF | |||||
Mfr: RN102-0.3-02-12M TTI: RN102-0.3-02-12M TE Connectivity / Schaffner Availability: 0In StockCommon Mode Chokes / Filters 12 mH Horizontal Choke | 0In Stock | RN | PCB Mount | Through Hole | 1 Channel | 12 mH | - 30 %, + 50 % | 300 mA | 1.1 Ohms | - 40 C | + 100 C | 14 mm x 14 mm x 9 mm | 14 mm | 14 mm | 9 mm | Box | Common Mode Chokes | Current Compensated Choke | 816484-SF | |||||
Mfr: RN202-2-02-1M1 TTI: RN202-2-02-1M1 TE Connectivity / Schaffner Availability: 0In StockCommon Mode Chokes / Filters 2A 1.1mH 70mOhm Vertical Choke | 0In Stock | RN | PCB Mount | Through Hole | 1 Channel | 1.1 mH | - 30 %, + 50 % | 2 A | 70 mOhms | - 40 C | + 100 C | 18.2 mm x 8.8 mm x 13.5 mm | 8.8 mm | 18.2 mm | 13.5 mm | Box | Common Mode Chokes | Current Compensated Choke | 816541-SF | |||||
Mfr: RN114-4-02-1M5 TTI: RN114-4-02-1M5 TE Connectivity / Schaffner Availability: 0In StockCommon Mode Chokes / Filters 4A 1.5mH 34mOhm Horizontal Choke | 0In Stock | RN | PCB Mount | Through Hole | 1 Channel | 1.5 mH | - 30 %, + 50 % | 4 A | 34 mOhms | - 40 C | + 100 C | 21.5 mm x 22.5 mm x 13.2 mm | 22.5 mm | 21.5 mm | 13.2 mm | Box | Common Mode Chokes | Current Compensated Choke | 816506-SF | |||||
Mfr: RN122-4-02-3M3 TTI: RN122-4-02-3M3 TE Connectivity / Schaffner Availability: 0In StockCommon Mode Chokes / Filters 4A 3.3mH 46mOhm Horizontal Choke | 0In Stock | RN | PCB Mount | Through Hole | 1 Channel | 3.3 mH | - 30 %, + 50 % | 4 A | 46 mOhms | - 40 C | + 100 C | 27 mm x 28 mm x 16.5 mm | 28 mm | 27 mm | 16.5 mm | Box | Common Mode Chokes | Current Compensated Choke | 816518-SF |
- 1
- 2