TE Connectivity / Schaffner - Common Mode Chokes / Filters
12 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Number of Lines | Inductance | Impedance | Tolerance | Maximum DC Current | Maximum DC Resistance | Self Resonant Frequency | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Length | Width | Height | Qualification | Packaging | Product | Type | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RN102-2-02-1M1 TTI: RN102-2-02-1M1 TE Connectivity / Schaffner Availability: 600In Stock2,400 On Order Expected 08-Jan-27 Common Mode Chokes / Filters 2A 1.1mH 70mOhm Horizontal Choke | 600In Stock2,400 On Order Expected 08-Jan-27 | RN | PCB Mount | Through Hole | 1 Line | 1.1 mH | - 30 %, + 50 % | 2 A | 70 mOhms | - 40 C | + 100 C | 14 mm x 14 mm x 9 mm | 14 mm | 14 mm | 9 mm | Box | Common Mode Chokes | Current Compensated Choke | 816488-SF | |||||
Mfr: RN214-4-02-1M5 TTI: RN214-4-02-1M5 TE Connectivity / Schaffner Availability: 1,000In StockCommon Mode Chokes / Filters 4A 1.5mH 34mOhm Vertical Choke | 1,000In Stock | RN | PCB Mount | Through Hole | 1 Line | 1.5 mH | - 30 %, + 50 % | 4 A | 34 mOhms | - 40 C | + 100 C | 23 mm x 15.5 mm x 25 mm | 15.5 mm | 23 mm | 25 mm | Box | Common Mode Chokes | Current Compensated Choke | 816559-SF | |||||
Mfr: RN112-0.4-02-39M TTI: RN112-0.4-02-39M TE Connectivity / Schaffner Availability: 500In StockCommon Mode Chokes / Filters 0.4A 39mH 1500mOhm Horizontal Choke | 500In Stock | RN | PCB Mount | Through Hole | 1 Line | 39 mH | - 30 %, + 50 % | 400 mA | 1.5 Ohms | - 40 C | + 100 C | 17.1 mm x 17.7 mm x 12.6 mm | 17.7 mm | 17.1 mm | 12.6 mm | Box | Common Mode Chokes | Current Compensated Choke | 815692-SF | |||||
Mfr: RB6122-50-0M3 TTI: RB6122-50-0M3 TE Connectivity / Schaffner Availability: 64In StockCommon Mode Chokes / Filters 50A 0.25mH 2-WIRE HORIZONTAL | 64In Stock | RB | PCB Mount | Through Hole | 1 Line | 250 uH | - 30 %, + 50 % | 50 A | 900 uOhms | 0 Hz to 400 Hz | - 40 C | + 125 C | 57.8 mm x 61 mm x 38 mm | 61 mm | 57.8 mm | 38 mm | Box | Common Mode Chokes | Current Compensated Choke | 811869-SF | ||||
Mfr: RN112-4-02-0M7 TTI: RN112-4-02-0M7 TE Connectivity / Schaffner Availability: 500In StockCommon Mode Chokes / Filters 4A 0.7mH 24mOhm Horizontal Choke | 500In Stock | RN | PCB Mount | Through Hole | 1 Line | 700 uH | - 30 %, + 50 % | 4 A | 24 mOhms | - 40 C | + 100 C | 17.1 mm x 17.7 mm x 12.6 mm | 17.7 mm | 17.1 mm | 12.6 mm | Box | Common Mode Chokes | Current Compensated Choke | 816496-SF | |||||
Mfr: RN102-1.5-02-1M6 TTI: RN102-1.5-02-1M6 TE Connectivity / Schaffner Common Mode Chokes / Filters 1.5A 1.6mH 94mOhm Horizontal Choke | 0In Stock | RN | PCB Mount | Through Hole | 1 Line | 1.6 mH | - 30 %, + 50 % | 1.5 A | 94 mOhms | - 40 C | + 100 C | 14 mm x 14 mm x 9 mm | 14 mm | 14 mm | 9 mm | Box | Common Mode Chokes | Current Compensated Choke | 816486-SF | |||||
Mfr: RN202-0.6-02-4M4 TTI: RN202-0.6-02-4M4 TE Connectivity / Schaffner Common Mode Chokes / Filters 0.6A 4.4mH 380mOhm Vertical Choke | 0In Stock | RN | PCB Mount | Through Hole | 1 Line | 4.4 mH | - 30 %, + 50 % | 600 mA | 380 mOhms | - 40 C | + 100 C | 18.2 mm x 8.8 mm x 13.5 mm | 8.8 mm | 18.2 mm | 13.5 mm | Box | Common Mode Chokes | Current Compensated Choke | 816538-SF | |||||
Mfr: EV28-1.0-02-36M TTI: EV28-1.0-02-36M TE Connectivity / Schaffner Common Mode Chokes / Filters 36mH 1A - VERTICAL COMMN-MODE SPPRESSN | 0In Stock | EV | PCB Mount | Through Hole | 1 Line | 36 mH | 15 % | 1 A | 591 mOhms | - 25 C | + 100 C | 21 mm x 29.2 mm x 34.7 mm | 29.2 mm | 21 mm | 34.7 mm | Box | Common Mode Chokes | Current Compensated Choke | EV28-1,0-02-36M EV28-1,0-02-36M 801061-SF 801061-SF | |||||
Mfr: RB6132-36-0M4 TTI: RB6132-36-0M4 TE Connectivity / Schaffner Availability: 0In StockCommon Mode Chokes / Filters 36A 0.42mH 3-WIRE HORIZONTAL | 0In Stock | RB | Horizontal Mount | Through Hole | 3 Line | 420 uH | - 30 %, + 50 % | 36 A | 1.4 mOhms | - 40 C | + 125 C | 66.9 mm x 67.9 mm x 52 mm | 67.9 mm | 66.9 mm | 52 mm | Box | Common Mode Chokes | Current Compensated Choke | 811892-SF | |||||
Mfr: RN102-1-02-3M0 TTI: RN102-1-02-3M0 TE Connectivity / Schaffner Common Mode Chokes / Filters 1A 3mH 210mOhm Horizontal Choke | 0In Stock | RN | PCB Mount | Through Hole | 1 Line | 3 mH | - 30 %, + 50 % | 1 A | 210 mOhms | - 40 C | + 100 C | 14 mm x 14 mm x 9 mm | 14 mm | 14 mm | 9 mm | Box | Common Mode Chokes | Current Compensated Choke | 816487-SF | |||||
Mfr: RN112-1.5-02-3M3 TTI: RN112-1.5-02-3M3 TE Connectivity / Schaffner Common Mode Chokes / Filters 1.5A 3.3mH 102mOhm Horizontal Choke | 0In Stock | RN | PCB Mount | Through Hole | 1 Line | 3.3 mH | - 30 %, + 50 % | 1.5 A | 102 mOhms | - 40 C | + 100 C | 17.1 mm x 17.7 mm x 12.6 mm | 17.7 mm | 17.1 mm | 12.6 mm | Box | Common Mode Chokes | Current Compensated Choke | 816494-SF | |||||
Mfr: RB8532-50-0M3 TTI: RB8532-50-0M3 TE Connectivity / Schaffner Availability: 0In StockCommon Mode Chokes / Filters 50A 0.33mH 3-WIRE VERTICAL | 0In Stock | RB | PCB Mount | Through Hole | 3 Line | 330 uH | - 30 %, + 50 % | 50 A | 1.2 mOhms | 0 Hz to 400 Hz | - 40 C | + 125 C | 58 mm x 62 mm x 70 mm | 62 mm | 58 mm | 70 mm | Box | Common Mode Chokes | Current Compensated Choke | 811887-SF |