ROV10 - TE Connectivity / Raychem - Varistors
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ROV10-102K TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineVaristors 10mm 1000V +-10% | Not Available Online | ROV10 | MOVs | 625 VAC | 1 kVDC | 1.65 kV | 10 mm | 112 J | 96 pF | Box |