TE Connectivity / Raychem - Varistors
29 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ROV10-102K TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineVaristors 10mm 1000V +-10% | Not Available Online | ROV10 | MOVs | 625 VAC | 1 kVDC | 1.65 kV | 10 mm | 112 J | 96 pF | Box | ||||||||||||
Mfr: ROV05H470K-S-2 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineVaristors | Not Available Online | ROV05H | MOVs | 30 VAC | 47 VDC | 104 V | 5 mm | 250 A | 1.8 J | 720 pF | A21909-000 | |||||||||||
Mfr: ROV20-820K-S-2 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineVaristors 20mm 50V +-10% | Not Available Online | ROV20 | MOVs | PCB Mount | Radial | 50 VAC | 82 VDC | 135 V | 20 mm | 6.5 kA | 5.2 nF | - 40 C | + 85 C | Reel | ||||||||
Mfr: ROV20-201K-S-2 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineVaristors | Not Available Online | ROV20 | MOVs | PCB Mount | Radial | 130 VAC | 200 VDC | 340 V | 20 mm | 6.5 kA | 114 J | 1.829 nF | - 40 C | + 85 C | Reel | |||||||
Mfr: ROV20H820K-2 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineVaristors | Not Available Online | ROV20H | MOVs | PCB Mount | Radial | 50 VAC | 82 VDC | 135 V | 20 mm | 10 kA | 5.2 nF | - 40 C | + 85 C | Reel | ||||||||
Mfr: ROV20H820K-S-2 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineVaristors 20mm 82V +-10% High Surge Series | Not Available Online | ROV20H | MOVs | PCB Mount | Radial | 50 VAC | 82 VDC | 135 V | 20 mm | 10 kA | 5.2 nF | - 40 C | + 85 C | Reel | ||||||||
Mfr: ROV10H431K-2 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineVaristors | Not Available Online | ROV10H | MOVs | 275 VAC | 430 VDC | 710 V | 10 mm | 3.5 kA | 80 J | 220 pF | D28057-000 | |||||||||||
Mfr: ROV20-180M-S-2 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineVaristors 20mm 18V +-15% | Not Available Online | ROV20 | MOVs | PCB Mount | Radial | 11 VAC | 18 VDC | 36 V | 20 mm | 2 kA | 27.1 nF | - 40 C | + 85 C | |||||||||
Mfr: ROV20-121K-2 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineVaristors | Not Available Online | ROV20 | MOVs | PCB Mount | Radial | 75 VAC | 120 VDC | 200 V | 20 mm | 6.5 kA | 64 J | 3.8 nF | - 40 C | + 85 C | Reel | |||||||
Mfr: ROV07H781K-2 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineVaristors | Not Available Online | ROV07 | MOVs | 485 VAC | 780 VDC | 1.29 kV | 7 mm | 1.75 kA | 59 J | 70 pF | C67811-000 | |||||||||||
Mfr: ROV20H180M-2 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineVaristors 20mm 18V +-20% High Surge Series | Not Available Online | ROV20H | MOVs | PCB Mount | Radial | 11 VAC | 18 VDC | 36 V | 20 mm | 2 kA | 27.1 nF | - 40 C | + 85 C | Reel | ||||||||
Mfr: ROV20H180M-S-2 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineVaristors 20mm 18V +-20% High Surge Series | Not Available Online | ROV20H | MOVs | PCB Mount | Radial | 11 VAC | 18 VDC | 36 V | 20 mm | 2 kA | 27.1 nF | - 40 C | + 85 C | Reel | ||||||||
Mfr: ROV20-180M TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineVaristors 20mm 18V +-15% | Not Available Online | ROV20 | MOVs | PCB Mount | Radial | 11 VAC | 18 VDC | 36 V | 20 mm | 2 kA | 27.1 nF | - 40 C | + 85 C | Box | ||||||||
Mfr: ROV07-511K-S-2 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineVaristors | Not Available Online | ROV07 | MOVs | PCB Mount | Radial | 320 VAC | 510 VDC | 510 V | 842 V | 7 mm | 1.2 kA | 37 J | 100 pF | F61884-000 | ||||||||
Mfr: ROV07H561K-S TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineVaristors 7mm 560V +-10% High Surge Series | Not Available Online | ROV07 | MOVs | 350 VAC | 560 VDC | 920 V | 7 mm | 1.75 kA | 51 J | 85 pF | Box | |||||||||||
Mfr: ROV07-330K-2 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineVaristors | Not Available Online | ROV07 | MOVs | 20 VAC | 33 VDC | 65 V | 7 mm | 2.2 J | 1.84 nF | A28911-000 | ||||||||||||
Mfr: ROV20-301-S-2 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineVaristors 20mm 195V +-10% | Not Available Online | ROV20 | MOVs | PCB Mount | Radial | 195 VAC | 300 VDC | 505 V | 20 mm | 6.5 kA | 168 J | 1.1 nF | - 40 C | + 85 C | Reel | |||||||
Mfr: ROV20H820K-S TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineVaristors 20mm 82V +-10% High Surge Series | Not Available Online | ROV20H | MOVs | PCB Mount | Radial | 50 VAC | 82 VDC | 135 V | 20 mm | 10 kA | 5.2 nF | - 40 C | + 85 C | |||||||||
Mfr: ROV20H820K TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineVaristors | Not Available Online | ROV20H | MOVs | PCB Mount | Radial | 50 VAC | 82 VDC | 135 V | 20 mm | 10 kA | 5.2 nF | - 40 C | + 85 C | Bulk | ||||||||
Mfr: ROV20-180M-S TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineVaristors 20mm 11V +-20% | Not Available Online | ROV20 | MOVs | PCB Mount | Radial | 11 VAC | 18 VDC | 36 V | 20 mm | 2 kA | 27.1 nF | - 40 C | + 85 C | Bulk | ||||||||
Mfr: ROV20-820K-2 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineVaristors 20mm 82V +-10% | Not Available Online | ROV20 | MOVs | PCB Mount | Radial | 50 VAC | 82 VDC | 135 V | 20 mm | 6.5 kA | 5.2 nF | - 40 C | + 85 C | Reel | ||||||||
Mfr: ROV05-820K-S-2 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineVaristors | Not Available Online | ROV05 | MOVs | 50 VAC | 82 VDC | 145 V | 5 mm | 400 A | 2.8 J | 269 pF | F45519-000 | |||||||||||
Mfr: ROV14H331K-S-2 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineVaristors | Not Available Online | ROV14H | MOVs | PCB Mount | Radial | 210 VAC | 330 VDC | 330 V | 550 V | 14 mm | 6 kA | 115 J | 610 pF | - 40 C | + 85 C | E87291-000 | ||||||
Mfr: ROV07-180M-D-2 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineVaristors | Not Available Online | ROV07 | MOVs | 7 mm | ||||||||||||||||||
Mfr: ROV20H180M-S TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineVaristors 20mm 18V +-20% High Surge Series | Not Available Online | ROV20H | MOVs | PCB Mount | Radial | 11 VAC | 18 VDC | 36 V | 20 mm | 2 kA | 27.1 nF | - 40 C | + 85 C | Box |
- 1
- 2