TE Connectivity / Raychem - Industrial Relays
380 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: FCA-325-CY4 TTI: FCA-325-CY4 TE Connectivity / Raychem Availability: 140In StockIndustrial Relays FCA-325-CY4 | 140In Stock | Flange Mount | Military / Aerospace Relays | Mid Range Relay | Solder Hook | 3 Form C (3PDT-NO, NC) | 25 A | Solder Hook | Non-Latching | 28 VDC | 290 Ohms | 96.6 mA | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | FCA-325 | 43.64 mm | 26.04 mm | 25.65 mm | Each | 6-1617753-5 | |||
Mfr: FCA-325-CX4 TTI: FCA-325-CX4 TE Connectivity / Raychem Availability: 28In StockLimited Supply Industrial Relays 3FormC 3PDT 28VDC | 28In StockLimited Supply | Flange Mount | Military / Aerospace Relays | Mid Range Relay | Solder Hook | 3 Form C (3PDT-NO, NC) | 25 A | Solder Hook | Non-Latching | 28 VDC | 290 Ohms | 71.8 mA | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | FCA-325 | 43.64 mm | 26.04 mm | 25.65 mm | Each | 6-1617753-0 | |||
Mfr: FCA-125-HX3 TTI: FCA-125-HX3 TE Connectivity / Raychem Availability: 287In StockIndustrial Relays 1FormC SPDT 28VDC | 287In Stock | Panel Mount | Military / Aerospace Relays | Polarized | Solder Pin | 1 Form C (SPDT-NO, NC) | 28 VDC | 320 Ohms | FCA 10-25 Amp Relay | Each | 8-1617748-7 | ||||||||||||
Mfr: M83536/16-020M TTI: 1-1617754-7 TE Connectivity / Raychem Availability: 652In StockIndustrial Relays FCA-410-1620M | 652In Stock | Military / Aerospace Relays | 28 VDC | Each | FCA-410-1620M | ||||||||||||||||||
Mfr: M83536/1-023M TTI: 3-1617758-2 TE Connectivity / Raychem Availability: 195In StockIndustrial Relays FCB-205-0123M | 195In Stock | Panel Mount | Power Relays | J Form Lead | 2 Form C (DPDT-NO, NC) | Non-Latching | 28 VDC | Each | FCB-205-0123M | ||||||||||||||
Mfr: T77S1D3-12 TTI: T77S1D3-12 TE Connectivity / Raychem Availability: 1,698In StockIndustrial Relays SPST-NO 3A 12VDC | 1,698In Stock | Through Hole | Power Relays | Standard | Solder Pin | 1 Form A (SPST-NO) | 3 A | Non-Latching | 12 VDC | 320 Ohms | 277 VAC, 30 VDC | Silver (Ag) | T77 | 18.2 mm | 10.2 mm | 14.7 mm | Tray | 1-1393194-5 | |||||
Mfr: T77S1D10-05 TTI: T77S1D10-05 TE Connectivity / Raychem Availability: 3,392In StockIndustrial Relays SPST-NO 10A 5VDC | 3,392In Stock | Through Hole | Power Relays | Standard | Solder Pin | 1 Form A (SPST-NO) | 10 A | Non-Latching | 5 VDC | 55.6 Ohms | 277 VAC, 30 VDC | Silver Cadmium Oxide (AgCdO) | 18.2 mm | 10.2 mm | 14.7 mm | Tray | 1393194-7 | ||||||
Mfr: M83536/16-034M TTI: 2-1617754-7 TE Connectivity / Raychem Availability: 35In StockIndustrial Relays FCA-410-1634M | 35In Stock | Socket | 4PDT (4 Form C) | 10 A | Socket Pin | Non-Latching | 28 VDC | 290 Ohms | 96.6 mA | 28 VDC | Silver Cadmium | Each | M83536/16-034M M83536 FCA-410-1634M | ||||||||||
Mfr: FCB-205-BY4 TTI: FCB-205-BY4 TE Connectivity / Raychem Availability: 36In StockIndustrial Relays FCB-205-BY4 | 36In Stock | Panel Mount | Power Relays | Polarized | Solder Pin | DPDT (2 Form C) | Solder Lug | Non-Latching | 28 VDC | FCB 5-10 Amp Relay | Each | 7-1617758-5 | |||||||||||
Mfr: M83536/1-022M TTI: M83536/1-022M TE Connectivity / Raychem Availability: 633In StockIndustrial Relays M83536/1-022M | 633In Stock | Through Hole | Military / Aerospace Relays | Solder Pin | DPDT (2 Form C) | 5 A | Solder Pin | Non-Latching | 28 VDC | 500 Ohms | 56 mA | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | FCB-205 | 32.51 mm | 10.41 mm | 16.25 mm | Each | FCB-205-0122M 3-1617758-0 | ||||
Mfr: T9AV1D12-22 TTI: T9AV1D12-22 TE Connectivity / Raychem Availability: 0In StockIndustrial Relays SPST-NO 22VDC | 0In Stock | PCB Mount | Power Relays | Standard | Solder Pin | 1 Form A (SPST-NO) | 30 A | Non-Latching | 22 VDC | 484 Ohms | 45.5 mA | 277 VAC | Silver Cadmium Oxide (AgCdO) | T9A | 27.43 mm | 27.94 mm | 32.51 mm | Each | 4-1393210-4 | ||||
Mfr: T9AP1D52-48 TTI: T9AP1D52-48 TE Connectivity / Raychem Availability: 400In StockIndustrial Relays SPST PNL MNT 48VDC | 400In Stock | Flange Mount | Power Relays | Standard | Quick Connect | 1 Form A (SPST-NO) | 30 A | Non-Latching | 48 VDC | 2.304 kOhms | 277 VAC | Silver Cadmium Oxide (AgCdO) | T9A | 50.29 mm | 27.43 mm | 27.94 mm | Each | 5-1419102-8 | |||||
Mfr: M6106/19-003 TTI: 3-1617748-4 TE Connectivity / Raychem Availability: 11In Stock51 On Order Expected Industrial Relays FCA-125-3 MID RANGE RELAYS | 11In Stock51 On Order Expected | Panel Mount | Power Relays | J Form Lead | 1 Form C (SPDT-NO, NC) | Non-Latching | 28 VDC | Each | FCA-125-3 | ||||||||||||||
Mfr: M6106/19-021 TTI: 2-1617748-7 TE Connectivity / Raychem Availability: 10In StockIndustrial Relays FCA-125-21 | 10In Stock | Panel Mount | Power Relays | J Form Lead | 1 Form C (SPDT-NO, NC) | Non-Latching | 28 VDC | Each | FCA-125-21 | ||||||||||||||
Mfr: M83536/1-010M TTI: 2-1617758-6 TE Connectivity / Raychem Availability: 148In StockIndustrial Relays FCB-205-0110M | 148In Stock | Panel Mount | Power Relays | Solder Pin | 2 Form C (DPDT-NO, NC) | Non-Latching | 12 VDC | Each | FCB-205-0110M | ||||||||||||||
Mfr: T77S1D3-24 TTI: T77S1D3-24 TE Connectivity / Raychem Availability: 24In StockIndustrial Relays SPST-NO 3A 24VDC | 24In Stock | Through Hole | Power Relays | Standard | Solder Pin | 1 Form A (SPST-NO) | 3 A | Non-Latching | 24 VDC | 1.28 kOhms | 277 VAC, 30 VDC | Silver (Ag) | T77 | 18.2 mm | 10.2 mm | 14.7 mm | Tray | 1-1393194-6 | |||||
Mfr: T92P7A22-277 TTI: T92P7A22-277 TE Connectivity / Raychem Availability: 1,440In StockIndustrial Relays DPST-NO 30A 277VAC UL Class F ins | 1,440In Stock | Panel Mount | Power Relays | Standard | Quick Connect | 2 Form A (DPST-NO) | 30 A | Quick Connect Terminal | Non-Latching | 277 VAC | 5.485 kOhms | 277 VAC | Silver Cadmium Oxide (AgCdO) | T92 | 52.3 mm | 34.5 mm | 30.7 mm | Each | 6-1393211-3 | ||||
Mfr: ES2100403FTM TTI: M83536/10-027M TE Connectivity / Raychem Availability: 0In StockIndustrial Relays 28V 10A 2 Form C (DPDT) 2 CO | 0In Stock | Flange Mount | Power Relays | Mid Range Relay | Solder Pin | DPDT (2 Form C) | 10 A | Non-Latching | 28 VDC | 320 Ohms | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | FCA-210 | Tray | FCA-210-1027M 2-1617749-5 | ||||||||
Mfr: M83536/2-017M TTI: 6-1617780-1 TE Connectivity / Raychem Availability: 43In StockIndustrial Relays FCB-205-0217M | 43In Stock | Power Relays | Each | M83536/2-017M M83536 FCB-205-0217M | |||||||||||||||||||
Mfr: M83536/1-027M TTI: 3-1617758-7 TE Connectivity / Raychem Availability: 3In Stock97 On Order Expected 19-Nov-26 Industrial Relays FCB-205-0127M | 3In Stock97 On Order Expected 19-Nov-26 | Panel Mount | Power Relays | Solder Pin | 2 Form C (DPDT-NO, NC) | Non-Latching | 28 VDC | Each | FCB-205-0127M | ||||||||||||||
Mfr: M83536/1-023L TTI: 3-1617758-1 TE Connectivity / Raychem Availability: 1In StockIndustrial Relays FCB-205-0123L | 1In Stock | Power Relays | Each | FCB-205-0123L | |||||||||||||||||||
Mfr: M83536/16-012M TTI: 1-1617754-0 TE Connectivity / Raychem Availability: 1In StockIndustrial Relays M83536/16-012M | 1In Stock | Through Hole | 4PDT (4 Form C) | 10 A | Solder Pin | 12 VDC | 70 Ohms | 171.4 mA | Silver Cadmium | Each | |||||||||||||
Mfr: T92P7A24-120 TTI: T92P7A24-120 TE Connectivity / Raychem Availability: 30In StockIndustrial Relays T92P7A24-120 | 30In Stock | Power Relays | T92 | Each | 3-1423008-2 | ||||||||||||||||||
Mfr: T9AP1D52-48-01 TTI: T9AP1D52-48-01 TE Connectivity / Raychem Availability: 0In StockIndustrial Relays SPST-NO 30A 48VDC Relay Flange Mount | 0In Stock | Flange Mount | Power Relays | Standard | Quick Connect | 1 Form A (SPST-NO) | 30 A | Non-Latching | 48 VDC | 2.304 kOhms | 277 VAC | Silver Cadmium Oxide (AgCdO) | T9A | 50.29 mm | 27.43 mm | 27.94 mm | Bulk | 5-1419102-7 | |||||
0In Stock63 On Order Expected 29-Dec-26 | Panel Mount | Industrial Relays | High Voltage | Turret | SPST (1 Form A), SPST (1 Form B) | 18 A | Turret | Non-Latching | 26.5 VDC | 335 Ohms | 3.5 kVDC | Silver | Each | 3-1618274-6 |