TE Connectivity / Raychem - Low Signal Relays - PCB
365 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Product | Type | Coil Voltage | Relay Contact Form | Contact Rating | Contact Current Rating | Maximum Switching Current | Coil Current | Coil Type | Power Consumption | Termination Style | Contact Termination | Isolation | Insertion Loss | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: M39016/6-109M TTI: M39016/6-109M TE Connectivity / Raychem Availability: 1,370In Stock4,000 On Order Expected Low Signal Relays - PCB 26.5V 2A 2 Form C (DPDT) 2 CO | 1,370In Stock4,000 On Order Expected | Each | Military/Aerospace Relays | Low Signal Relay | 26.5 VDC | 2 Form C (DPDT-NO, NC) | 2 A | 37.9 mA | Non-Latching | 1.003 W | Solder Pin | HFW | HFW1201K45M 2-1617031-1 | |||||||
Mfr: M39016/6-116M TTI: M39016/6-116M TE Connectivity / Raychem Availability: 894In Stock100 On Order Expected 12-Apr-27 Low Signal Relays - PCB Relay DPDT 2A 12VDC 160Ohm | 894In Stock100 On Order Expected 12-Apr-27 | Each | Military/Aerospace Relays | Low Signal Relay | 12 VDC | 2 Form C (DPDT-NO, NC) | 2 A | 75 mA | Non-Latching | Solder Pin | HFW | HFW1201G01M 2-1617030-7 | ||||||||
Mfr: M39016/6-209L TTI: M39016/6-209L TE Connectivity / Raychem Availability: 2,669In StockLow Signal Relays - PCB DPDT 2A 26.5VDC RELAY | 2,669In Stock | Each | Military/Aerospace Relays | Low Signal Relay | 26.5 VDC | 2 Form C (DPDT-NO, NC) | 2 A | 37.9 mA | Non-Latching | 1.003 W | Solder Pin | HFW | HFW1201K46 2-1617031-3 | |||||||
Mfr: M5757/23-031 TTI: M5757/23-031 TE Connectivity / Raychem Availability: 352In Stock33 On Order Expected 05-Jan-46 Low Signal Relays - PCB 26.5V 10A 2 Form C (DPDT) 2 CO | 352In Stock33 On Order Expected 05-Jan-46 | Each | Military/Aerospace Relays | Full Size Relay | 26.5 VDC | 2 Form C (DPDT-NO, NC) | 10 A | 88.3 mA | Non-Latching | 2.341 W | Solder Pin | B07D | B07D932BC2-0348 4-1617004-0 | |||||||
Mfr: M5757/23-001 TTI: M5757/23-001 TE Connectivity / Raychem Availability: 1,958In StockLow Signal Relays - PCB 26.5V 10A 2 Form C (DPDT) 2 CO | 1,958In Stock | Each | Military/Aerospace Relays | Full Size Relay | 26.5 VDC | 2 Form C (DPDT-NO, NC) | 10 A | 88.3 mA | Non-Latching | Solder Pin | B07D | B07D692BZ2-0011 3-1617004-2 | ||||||||
Mfr: M39016/15-081P TTI: M39016/15-081P TE Connectivity / Raychem Availability: 1,071In Stock500 On Order Expected 13-May-27 Low Signal Relays - PCB 26.5V Mcro Min Relay 2 Form C (DPDT) 2 C | 1,071In Stock500 On Order Expected 13-May-27 | Each | Military/Aerospace Relays | Low Signal Relay | 26.5 VDC | 2 Form C (DPDT-NO, NC) | 1 A | 17 mA | Non-Latching | Solder Pin | TO-5 | JMACD-26XP 1-1617122-5 | ||||||||
Mfr: V23079D1001B301 TTI: V23079D1001B301 TE Connectivity / Raychem Availability: 2,800In StockLimited Supply Low Signal Relays - PCB NL SINGLE COIL 5VDC | 2,800In StockLimited Supply | Reel | Low Profile Relays | Miniature | 5 VDC | 2 Form C (DPDT-NO, NC) | 2 A | 5 A | 28 mA | Non-Latching | 140 mW | Gull Wing Lead | 20.7 dB | 0.27 dB | V23079/P2 Relay | 5-1393788-5 | ||||
Mfr: M39016/6-105L TTI: M39016/6-105L TE Connectivity / Raychem Availability: 102In Stock125 On Order Expected 01-Oct-26 Low Signal Relays - PCB 26.5V 2A 2 Form C (DPDT) 2 CO | 102In Stock125 On Order Expected 01-Oct-26 | Each | Military/Aerospace Relays | Low Signal Relay | 26.5 VDC | 2 Form C (DPDT-NO, NC) | 2 A | 37.9 mA | Non-Latching | 1.003 W | Solder Pin | HFW | HFW1230K06 2-1617033-9 | |||||||
Mfr: M39016/42-052M TTI: M39016/42-052M TE Connectivity / Raychem Availability: 1,045In StockLow Signal Relays - PCB 26.5V Mcro Min Relay 2 Form C (DPDT) 2 CO | 1,045In Stock | Each | Power Relays | 2 Form C (DPDT-NO, NC) | TO-5 | JMGSCD-26MW 1-1617150-0 | ||||||||||||||
Mfr: M39016/6-104M TTI: M39016/6-104M TE Connectivity / Raychem Availability: 418In Stock279 On Order Expected Low Signal Relays - PCB M39016/6-104M | 418In Stock279 On Order Expected | Each | Military/Aerospace Relays | Low Signal Relay | 26.5 VDC | 2 Form C (DPDT-NO, NC) | 2 A | 37.9 mA | Non-Latching | Solder Hook | HFW | HFW1130K06M 1-1617029-2 | ||||||||
Mfr: M39016/9-062P TTI: M39016/9-062P TE Connectivity / Raychem Availability: 51In Stock976 On Order Expected Limited Supply Low Signal Relays - PCB 26.5V Mcro Min Relay 2 Form C (DPDT) 2 CO | 51In Stock976 On Order Expected Limited Supply | Each | Power Relays | 26.5 VDC | 2 Form C (DPDT-NO, NC) | Non-Latching | 450 mW | TO-5 | JMAC-26XP 1-1617121-1 | |||||||||||
Mfr: M39016/6-209M TTI: M39016/6-209M TE Connectivity / Raychem Availability: 799In StockLow Signal Relays - PCB DPDT 2A 26.5VDC RELAY | 799In Stock | Each | Power Relays | 26.5 VDC | 2 Form C (DPDT-NO, NC) | 1.003 W | Solder Pin | HFW | HFW1201K46M 2-1617031-4 | |||||||||||
Mfr: HFW5A1201L00 TTI: HFW5A1201L00 TE Connectivity / Raychem Availability: 149In StockLow Signal Relays - PCB HFW5A RELAY | 149In Stock | Each | Power Relays | Non-Polarized | 5 VDC | 2 Form C (DPDT-NO, NC) | 5 A | Non-Latching | 1.4 W | Solder Pin | HFW5A Half-Size | 1-1617037-3 | ||||||||
Mfr: M39016/6-107P TTI: M39016/6-107P TE Connectivity / Raychem Availability: 34In StockLow Signal Relays - PCB M39016/6-107P | 34In Stock | Each | Military/Aerospace Relays | Low Signal Relay | 26.5 VDC | 2 Form C (DPDT-NO, NC) | 2 A | 37.9 mA | Non-Latching | 1.003 W | Solder Pin | HFW | HFW1131K04P 3-1617029-4 | |||||||
37In Stock20 On Order Expected 30-Sep-26 Limited Supply | Each | Power Relays | Non-Polarized | 5 VDC | 2 Form C (DPDT-NO, NC) | 1 A | Non-Latching | 500 mW | Solder Pin | 1617159-5 | ||||||||||
Mfr: M28776/7-007M TTI: M28776/7-007M TE Connectivity / Raychem Availability: 1In StockLow Signal Relays - PCB JMGST-5MW | 1In Stock | Each | Power Relays | 1-1617110-9 | ||||||||||||||||
Mfr: OJ-SH-112LMH,000 TTI: 9-1419128-8 TE Connectivity / Raychem Availability: 1,000In StockLow Signal Relays - PCB OJ-SH-112LMH 000 | 1,000In Stock | Each | Power Relays | Miniature | 12 VDC | 1 Form A (SPST-NO) | 8 A | Non-Latching | 200 mW | Solder Pin | OJ-SH-112LMH,000 | |||||||||
Mfr: B07D932BB2-1040 TTI: B07D932BB2-1040 TE Connectivity / Raychem Availability: 5In StockLow Signal Relays - PCB B07D932BB2-1040 | 5In Stock | Each | 7-1617774-5 | |||||||||||||||||
Mfr: HFW1101K00 TTI: HFW1101K00 TE Connectivity / Raychem Availability: 10In StockLow Signal Relays - PCB 2FormC DPDT 26.5VDC | 10In Stock | Each | Power Relays | Non-Polarized | 26.5 VDC | 2 Form C (DPDT-NO, NC) | 2 A | Non-Latching | 1.003 W | Solder Hook | 1-1617028-3 | |||||||||
Mfr: M39016/15-080L TTI: 1617122-5 TE Connectivity / Raychem Availability: 2In StockLow Signal Relays - PCB JMACD-18XL | 2In Stock | Each | JMACD-18XL | |||||||||||||||||
Mfr: M28776/7-007M TTI: 1-1617110-9 TE Connectivity / Raychem Availability: 1In StockLow Signal Relays - PCB JMGST-5MW | 1In Stock | Each | JMGST-5MW | |||||||||||||||||
Mfr: M39016/15-079M TTI: M39016/15-079M TE Connectivity / Raychem Availability: 1In StockLow Signal Relays - PCB JMACD-12XM | 1In Stock | Each | 12 VDC | 1 Form C (SPDT-NO, NC) | 369 mW | 1617122-2 | ||||||||||||||
Mfr: M39016/15-079M TTI: 1617122-2 TE Connectivity / Raychem Availability: 1In StockLow Signal Relays - PCB JMACD-12XM | 1In Stock | Each | General Purpose Relay | 26.5 VDC | 1 A | 17 mA | JMACD-12XM | |||||||||||||
Mfr: M39016/13-057L TTI: M39016/13-057L TE Connectivity / Raychem Availability: 0In Stock2,805 On Order Expected Limited Supply Low Signal Relays - PCB DPDT 2A 26.5VDC H-Perform Relay | 0In Stock2,805 On Order Expected Limited Supply | Each | Military/Aerospace Relays | Low Signal Relay | 26.5 VDC | 2 Form C (DPDT-NO, NC) | 2 A | 19.6 mA | Non-Latching | Solder Pin | 3SBC | 3SBC1503A2 2-1617072-2 | ||||||||
Mfr: M39016/6-107M TTI: M39016/6-107M TE Connectivity / Raychem Availability: 0In StockLow Signal Relays - PCB Relay DPDT 2A 26.5VDC 700Ohm | 0In Stock | Each | Military/Aerospace Relays | Low Signal Relay | 26.5 VDC | 2 Form C (DPDT-NO, NC) | 2 A | 37.9 mA | Non-Latching | 1.003 W | Solder Pin | HFW | HFW1131K04M 3-1617029-3 |