T77V - TE Connectivity / Raychem - Industrial Relays
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T77V1D3-05 TTI: Not Assigned TE Connectivity / Raychem Availability: 0In StockIndustrial Relays SPST-NO 3A 5VDC | 0In Stock | Through Hole | Power Relays | 1 Form A (SPST-NO) | 3 A | Non-Latching | 5 VDC | 125 Ohms | 10 mA | Silver (Ag) | T77V | 18.2 mm | 10.2 mm | 14.7 mm | 2-1393194-5 |