TE Connectivity / Raychem - Industrial Relays
379 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: FCB-205-0219L TTI: Not Assigned TE Connectivity / Raychem Availability: 0In StockIndustrial Relays 2FormC DPDT 28VDC | 0In Stock | Panel Mount | Power Relays | Solder Pin | DPDT (2 Form C) | Non-Latching | 28 VDC | 4-1617758-3 | |||||||||||||||
Mfr: T9AS5L22-24 TTI: Not Assigned TE Connectivity / Raychem Availability: 0In StockIndustrial Relays SPDT 20A 24VDC POWER RELAY | 0In Stock | PCB Mount | Power Relays | Standard | Solder Pin | 1 Form C (SPDT-NO, NC) | 20 A | Quick Connect | Non-Latching | 24 VDC | 660 Ohms | 277 VAC | Silver Cadmium Oxide (AgCdO) | T9A | 32.5 mm | 27.4 mm | 27.9 mm | 4-1419104-1 | |||||
Mfr: M83536/16-016L TTI: Not Assigned TE Connectivity / Raychem Availability: 0In StockIndustrial Relays M83536/16-016L | 0In Stock | Military / Aerospace Relays | 1617786-2 | ||||||||||||||||||||
Mfr: FCA-125-24 TTI: Not Assigned TE Connectivity / Raychem Availability: 0In StockIndustrial Relays 1FormC SPDT 28VDC | 0In Stock | Chassis Mount | Military / Aerospace Relays | Mid Range Relay | Solder Hook | 1 Form C (SPDT-NO, NC) | 25 A | Solder Hook | Non-Latching | 28 VDC | 320 Ohms | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | FCA-125 | 43.64 mm | 26.04 mm | 25.65 mm | Bulk | 3-1617748-0 | ||||
Mfr: T9AV5D12-22 TTI: Not Assigned TE Connectivity / Raychem Availability: 0In StockIndustrial Relays SPDT 22VDC | 0In Stock | PCB Mount | Power Relays | Standard | Solder Pin | 1 Form C (SPDT-NO, NC) | 20 A | Non-Latching | 22 VDC | 484 Ohms | 45.5 mA | 277 VAC | Silver Cadmium Oxide (AgCdO) | T9A | 27.43 mm | 27.94 mm | 32.51 mm | 4-1393210-6 | |||||
Mfr: 1-1721260-1 TTI: Not Assigned TE Connectivity / Raychem Availability: 0In StockIndustrial Relays OJ-SH-112LMH2 | 0In Stock | Through Hole | Power Relays | Standard | Solder Pin | 1 Form A (SPST-NO) | 8 A | Non-Latching | 12 VDC | 720 Ohms | 277 VAC, 30 VDC | Silver Tin Oxide (AgSnO) | 18.2 mm | 10.2 mm | 14.7 mm | OJ-SH-112LMH2 | |||||||
Mfr: 6-1618278-4 TTI: Not Assigned TE Connectivity / Raychem Availability: 0In StockIndustrial Relays KC-28/12VDC=RELAY PRESSURIZED | 0In Stock | Turret | SPST (1 Form A) | Turret | 12 VDC | 25 kVDC | |||||||||||||||||
0In Stock | Power Relays | 6-1618239-4 | |||||||||||||||||||||
Mfr: T92P11D22-110 TTI: T92P11D22-110 TE Connectivity / Raychem Availability: 0In StockIndustrial Relays DPDT 20A 110VDC PWR PCB/PNL MNT RLY | 0In Stock | Panel Mount | Power Relays | Standard | Quick Connect Terminal | 2 Form C (DPDT-NO, NC) | 30 A | Quick Connect Terminal | Non-Latching | 110 VDC | 7.255 kOhms | 277 VAC | Silver Cadmium Oxide (AgCdO) | T92 | 52.3 mm | 34.5 mm | 30.7 mm | Each | 5-1393211-2 | ||||
Mfr: M83536/15-022L TTI: 5-1617785-8 TE Connectivity / Raychem Availability: 0In StockIndustrial Relays M83536/15-022L | 0In Stock | Military / Aerospace Relays | 4PDT (4 Form C) | 10 A | 28 VDC | 290 Ohms | 96.6 mA | 200 VAC | Silver Cadmium | Each | |||||||||||||
Mfr: FCA-150-CU4 TTI: FCA-150-CU4 TE Connectivity / Raychem Availability: 0In StockIndustrial Relays 1 Form X 1 Form C 28V 50A | 0In Stock | Panel Mount | Military / Aerospace Relays | Polarized | Stud | 1 Form C (SPDT-NO, NC) | Stud | Non-Latching | 28 VDC | Each | 1-1617795-2 | ||||||||||||
0In Stock | 4PDT (4 Form C) | 10 A | Non-Latching | 28 VDC | 400 Ohms | 115 VAC, 28 VDC | Silver Cadmium | 26 mm | 26 mm | 25.7 mm | Bulk | ||||||||||||
Mfr: 7-1618391-5 TTI: 7-1618391-5 TE Connectivity / Raychem Availability: 0In StockIndustrial Relays 5600-X3114=RELAY, TD ON RELEASE, 8SEC | 0In Stock | SPST (1 Form X) | 100 A | 24 VDC | 96 Ohms | 250 mA | 900 VDC | Each | |||||||||||||||
Mfr: T92P7A22-277 TTI: T92P7A22-277 TE Connectivity / Raychem Availability: 0In StockIndustrial Relays DPST-NO 30A 277VAC UL Class F ins | 0In Stock | Panel Mount | Power Relays | Standard | Quick Connect Terminal | 2 Form A (DPST-NO) | 30 A | Quick Connect Terminal | Non-Latching | 277 VAC | 5.485 kOhms | 277 VAC | Silver Cadmium Oxide (AgCdO) | T92 | 52.3 mm | 34.5 mm | 30.7 mm | Each | 6-1393211-3 | ||||
Mfr: K43C-05 TTI: 5-1618398-9 TE Connectivity / Raychem Availability: 0In StockIndustrial Relays K43C05= RELAY VACUUM SPDT | 0In Stock | Power Relays | Vacuum Relay | Each | |||||||||||||||||||
0In Stock | Panel Mount | Power Relays | High Voltage | Turret | SPST (1 Form A), SPST (1 Form B) | 30 A | Turret | Non-Latching | 26.5 VDC | 180 Ohms | 15 kVDC | 46.2 mm | 46.2 mm | 58 mm | Each | 3-1618278-4 | |||||||
Mfr: T92P7A52-240 TTI: T92P7A52-240 TE Connectivity / Raychem Availability: 0In StockIndustrial Relays T92P7A52-240 | 0In Stock | Panel Mount | Power Relays | Screw | 2 Form A (DPST-NO) | 30 A | Non-Latching | 600 VAC | Silver Cadmium Oxide (AgCdO) | T92 | 54.2 mm | 36.3 mm | 51.1 mm | Each | 1-1423008-2 | ||||||||
Mfr: FCA-215-BZ4 TTI: 4-1617752-0 TE Connectivity / Raychem Availability: 0In StockIndustrial Relays FCA-215-BZ4 | 0In Stock | Military / Aerospace Relays | Power Relay | DPDT (2 Form C) | 15 A | Non-Latching | 28 VDC | 320 Ohms | 87.5 mA | 28 VDC | Silver Cadmium | Each | |||||||||||
Mfr: FCB-205-BZ3 TTI: FCB-205-BZ3 TE Connectivity / Raychem Availability: 0In StockIndustrial Relays FCB-205-BZ3 MID RANGE RELAYS | 0In Stock | Industrial Relays | Bulk | 7-1617758-8 | |||||||||||||||||||
Mfr: FCB-205-AT4 TTI: FCB-205-AT4 TE Connectivity / Raychem Availability: 0In StockIndustrial Relays FCB-205-AT4 | 0In Stock | Socket | Military / Aerospace Relays | Mid Range Relay | Plug Pin | DPDT (2 Form C) | 5 A | Plug Pin | Non-Latching | 28 VDC | 500 Ohms | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | 20.57 mm | 10.41 mm | 16.26 mm | Each | 6-1617758-6 | |||||
Mfr: T9AP1D52-9 TTI: 6-1419102-8 TE Connectivity / Raychem Availability: 0In StockIndustrial Relays T9AP1D52-9=RELAY QC DUST FLANG | 0In Stock | Panel Mount | Power Relays | Standard | Quick Connect Terminal | 1 Form A (SPST-NO) | 30 A | Quick Connect Terminal | Non-Latching | 9 VDC | 240 VAC | Silver Cadmium Oxide (AgCdO) | 50.29 mm | 27.43 mm | 27.94 mm | Each | T9A-P1D52-9 T9AP1D52-9 | ||||||
Mfr: K47B-03 TTI: 7-1618240-0 TE Connectivity / Raychem Availability: 0In StockIndustrial Relays K47B-03=RELAY, VACUUM, SPST-NC | 0In Stock | Each | |||||||||||||||||||||
Mfr: T9AV5L22-24 TTI: 4-1419104-3 TE Connectivity / Raychem Availability: 0In StockIndustrial Relays T9AV5L22-24=RELAY QC/PC VENTED | 0In Stock | PCB Mount | Power Relays | Standard | Solder Pin | 1 Form C (SPDT-NO, NC) | 10 A, 20 A | Quick Connect Terminal | Non-Latching | 24 VDC | 660 Ohms | 37 mA | 240 VAC | Silver Cadmium Oxide (AgCdO) | 32.5 mm | 27.4 mm | 20.4 mm | Each | T9AV5L22-24 | ||||
Mfr: T9AS5D12-18 TTI: 3-1393210-4 TE Connectivity / Raychem Availability: 0In StockIndustrial Relays T9AS5D12-18=T9A | 0In Stock | PCB Mount | Power Relays | Standard | Solder Pin | 1 Form C (SPDT-NO, NC) | 20 A | Non-Latching | 18 VDC | 324 Ohms | 277 VAC | Silver Cadmium Oxide (AgCdO) | 32.5 mm | 27.4 mm | 27.9 mm | Each | T9A-S5D12-18 T9AS5D12-18 | ||||||
Mfr: M83536/2-008M TTI: 4-1617758-0 TE Connectivity / Raychem Availability: 0In StockIndustrial Relays FCB-205-0208M | 0In Stock | Panel Mount | Power Relays | J Form Lead | 2 Form C (DPDT-NO, NC) | Non-Latching | Each | FCB-205-0208M |