TE Connectivity / Raychem - Industrial Relays
380 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T92P11D24-24 TTI: T92P11D24-24 TE Connectivity / Raychem Availability: 0In StockIndustrial Relays Industrial Relays (General Purpose) | 0In Stock | Panel Mount | Power Relays | Standard | Quick Connect | 2 Form C (DPDT-NO, NC) | 30 A | Non-Latching | 24 VDC | 350 Ohms | 600 VAC | Silver Tin Indium (AgSnIn) | T92 | 68.58 mm | 34.54 mm | 26.42 mm | Each | 3-1423008-6 | |||||
Mfr: M83536/1-026M TTI: M83536/1-026M TE Connectivity / Raychem Availability: 0In StockIndustrial Relays 2FormC (DPDT) 28VDC | 0In Stock | Flange Mount | Military / Aerospace Relays | Mid Range Relay | Solder Hook | DPDT (2 Form C) | 5 A | Solder Hook | Non-Latching | 28 VDC | 500 Ohms | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | FCB-205 | 32.51 mm | 10.41 mm | 16.25 mm | Each | FCB-205-0126M 3-1617758-6 | ||||
Mfr: T92P7A24-240 TTI: T92P7A24-240 TE Connectivity / Raychem Availability: 0In StockIndustrial Relays Industrial Relays (General Purpose) | 0In Stock | Panel Mount | Power Relays | Standard | Quick Connect | 2 Form A (DPST-NO) | 30 A | Non-Latching | 240 VAC | 3.8 kOhms | 600 VAC | Silver Tin Indium (AgSnIn) | T92 | 68.58 mm | 34.54 mm | 26.42 mm | Each | 3-1423008-3 | |||||
Mfr: T92P11D24-12 TTI: T92P11D24-12 TE Connectivity / Raychem Availability: 0In StockIndustrial Relays T92P11D24-12 | 0In Stock | Panel Mount | Power Relays | Standard | Quick Connect | 2 Form C (DPDT-NO, NC) | 30 A | Non-Latching | 12 VDC | 86 Ohms | 600 VAC | Silver Tin Indium (AgSnIn) | T92 | 68.58 mm | 34.54 mm | 26.42 mm | Each | 3-1423008-5 | |||||
Mfr: M83536/6-017M TTI: M83536/6-017M TE Connectivity / Raychem Availability: 0In StockIndustrial Relays M83536/6-017M | 0In Stock | Through Hole | Military / Aerospace Relays | Mid Range Relay | Solder Pin | 4 Form C (4PDT-NO, NC) | 5 A | Solder Pin | Non-Latching | 28 VDC | 400 Ohms | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | FCB-405 | 20.37 mm | 20.37 mm | 16.26 mm | Each | FCB-405-0617M 7-1617760-7 | ||||
Mfr: M83536/6-020M TTI: M83536/6-020M TE Connectivity / Raychem Availability: 0In StockIndustrial Relays 28V 5A 4 Form C (4PDT) 4 CO | 0In Stock | Through Hole | Military / Aerospace Relays | Mid Range Relay | Solder Pin | 4 Form C (4PDT-NO, NC) | 5 A | Solder Pin | Non-Latching | 28 VDC | 400 Ohms | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | FCB-405 | 20.37 mm | 20.37 mm | 16.26 mm | Each | FCB-405-0620M 8-1617760-0 | ||||
0In Stock | Panel Mount | Power Relays | High Voltage | Stud | 1 Form A (SPST-NO) | 10 A | Non-Latching | 26.5 VDC | 290 Ohms | 10 kVDC | 56.5 mm | 19.8 mm | 18.5 mm | Each | 2-1618241-0 | ||||||||
Mfr: T9AV5L22-24 TTI: 4-1419104-3 TE Connectivity / Raychem Availability: 0In StockIndustrial Relays T9AV5L22-24=RELAY QC/PC VENTED | 0In Stock | PCB Mount | Power Relays | Standard | Solder Pin | 1 Form C (SPDT-NO, NC) | 10 A, 20 A | Quick Connect Terminal | Non-Latching | 24 VDC | 660 Ohms | 37 mA | 240 VAC | Silver Cadmium Oxide (AgCdO) | 32.5 mm | 27.4 mm | 20.4 mm | Each | T9AV5L22-24 | ||||
0In Stock | Thread Mount | Power Relays | High Voltage | Screw | 1 Form C (SPDT-NO, NC) | 10 A | Turret | Non-Latching | 12 VDC | 30 Ohms | 35 kVDC | 50.8 mm | 50.8 mm | Each | 3-1618276-4 | ||||||||
Mfr: T77V1D10-05 TTI: T77V1D10-05 TE Connectivity / Raychem Availability: 0In StockIndustrial Relays SPST-NO 10A 5VDC MINI PCB RELAY | 0In Stock | Through Hole | Power Relays | Standard | Solder Pin | 1 Form A (SPST-NO) | 10 A | Non-Latching | 5 VDC | 55.6 Ohms | 277 VAC, 30 VDC | Silver Cadmium Oxide (AgCdO) | T77 | 18.2 mm | 10.2 mm | 14.7 mm | Each | 1-1393194-8 | |||||
Mfr: M83536/2-022M TTI: M83536/2-022M TE Connectivity / Raychem Availability: 0In StockIndustrial Relays 28V 5A 2 Form C (DPDT) 2 CO | 0In Stock | Through Hole | Military / Aerospace Relays | Mid Range Relay | Solder Pin | DPDT (2 Form C) | 5 A | Solder Pin | Non-Latching | 28 VDC | 500 Ohms | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | FCB-205 | 20.57 mm | 10.41 mm | 16.26 mm | Each | FCB-205-0222M 4-1617758-7 | ||||
Mfr: M6106/19-017 TTI: M6106/19-017 TE Connectivity / Raychem Availability: 0In StockLimited Supply Industrial Relays M6106/19-017 | 0In StockLimited Supply | Military / Aerospace Relays | FCA-125 | Each | FCA-125-17 2-1617748-3 | ||||||||||||||||||
Mfr: M83536/15-022L TTI: M83536/15-022L TE Connectivity / Raychem Availability: 0In StockIndustrial Relays M83536/15-022L | 0In Stock | Military / Aerospace Relays | Each | 5-1617785-8 | |||||||||||||||||||
Mfr: FCA-210-BZ4 TTI: FCA-210-BZ4 TE Connectivity / Raychem Availability: 0In StockIndustrial Relays FCA-210-BZ4 MID RANGE RELAYS | 0In Stock | Through Hole | Military / Aerospace Relays | Mid Range Relay | Solder Pin | DPDT (2 Form C) | 10 A | Solder Pin | Non-Latching | 28 VDC | 320 Ohms | 87.5 mA | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | FCA 10-25 Amp Relay | 43.64 mm | 26.04 mm | 25.65 mm | Each | 9-1617751-2 | |||
Mfr: T9AS5D22-5 TTI: T9AS5D22-5 TE Connectivity / Raychem Availability: 0In StockIndustrial Relays SPDT 30Amps Pwr PCB | 0In Stock | PCB Mount | Power Relays | Standard | Solder Pin | 1 Form C (SPDT-NO, NC) | 20 A | Quick Connect | Non-Latching | 5 VDC | 25 Ohms | 277 VAC | Silver Cadmium Oxide (AgCdO) | T9A | 32.5 mm | 27.4 mm | 27.9 mm | Each | 3-1419104-9 | ||||
0In Stock | Panel Mount | Power Relays | Turret | SPST (1 Form A), SPST (1 Form B) | Turret | 26.5 VDC | 3.5 kVDC | Each | 5-1618274-5 | ||||||||||||||
Mfr: FCA-125-34 TTI: FCA-125-34 TE Connectivity / Raychem Availability: 0In StockIndustrial Relays FCA-125-34 | 0In Stock | Chassis Mount | Military / Aerospace Relays | Mid Range Relay | Solder Hook | 1 Form C (SPDT-NO, NC) | 25 A | Solder Hook | Non-Latching | 28 VDC | 320 Ohms | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | 43.64 mm | 26.04 mm | 25.65 mm | Each | 3-1617748-7 | |||||
Mfr: FCA-150-BY4 TTI: FCA-150-BY4 TE Connectivity / Raychem Availability: 0In StockIndustrial Relays Relay | 0In Stock | Panel Mount | Military / Aerospace Relays | Mid Range Relay | Stud | SPST (1 Form X) | 50 A | Stud | Non-Latching | 28 VDC | 290 Ohms | 311.1 mA | Silver Cadmium Oxide (AgCdO) | 43.64 mm | 26.04 mm | 25.65 mm | Each | 1-1617795-0 | |||||
Mfr: FCA-210-DY9 TTI: FCA-210-DY9 TE Connectivity / Raychem Availability: 0In StockIndustrial Relays 2FormC DPDT 115 VAC | 0In Stock | Through Hole | Military / Aerospace Relays | Mid Range Relay | Solder Pin | DPDT (2 Form C) | 10 A | Solder Pin | Non-Latching | 115 VAC | 320 Ohms | 30 mA | 115 VAC, 200 VAC | Silver Cadmium Oxide (AgCdO) | 43.64 mm | 26.04 mm | 25.65 mm | Each | 1-1617752-6 | ||||
Mfr: OJE-SS-103HM,000 TTI: 1461103-1 TE Connectivity / Raychem Availability: 0In StockIndustrial Relays OJE-SS-103HM,000 | 0In Stock | Through Hole | Solder Pin | 1 Form A (SPST-NO) | Non-Latching | 3 VDC | 277 VAC, 30 VDC | Silver (Ag) | 18.2 mm | 10.2 mm | 14.7 mm | Each | |||||||||||
Mfr: OJT-SS-112HM,00000 TTI: 2071508-1 TE Connectivity / Raychem Availability: 0In StockIndustrial Relays OJT-SS-105HM,00000 | 0In Stock | PCB Mount | Power Relays | Standard | Solder Pin | 1 Form A (SPST-NO) | 10 A | Non-Latching | 5 VDC | 55.6 Ohms | 250 VAC | Silver Tin Oxide (AgSnO) | 18.2 mm | 10.2 mm | 15.2 mm | Tray | |||||||
Mfr: T77V1D3-24 TTI: T77V1D3-24 TE Connectivity / Raychem Availability: 0In StockIndustrial Relays SPST-NO 3A 24VDC | 0In Stock | Through Hole | Power Relays | Standard | Solder Pin | 1 Form A (SPST-NO) | 3 A | Non-Latching | 24 VDC | 1.28 kOhms | 277 VAC, 30 VDC | Silver (Ag) | T77 | 18.2 mm | 10.2 mm | 14.7 mm | Each | 2-1393194-7 | |||||
Mfr: 1-1419129-8 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineIndustrial Relays OJ-SS-112DM 000 | Not Available Online | Through Hole | Power Relays | Standard | Solder Pin | 1 Form A (SPST-NO) | 5 A | Non-Latching | 12 VDC | 320 Ohms | 277 VAC, 30 VDC | Silver Nickel (AgNi) | 18.2 mm | 10.2 mm | 14.7 mm | OJ-SS-112DM,000 | |||||||
0In Stock | Through Hole | Power Relays | Standard | Solder Pin | 1 Form A (SPST-NO) | 10 A | Solder Pin | Non-Latching | 12 VDC | 320 Ohms | 277 VAC, 30 VDC | Silver (Ag) | 18.2 mm | 10.2 mm | 14.7 mm | ||||||||
Mfr: 9-1618007-7 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineIndustrial Relays AP90X-08=RELAYVACUUM | Not Available Online |