TE Connectivity / Raychem - Industrial Relays
380 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock50 On Order Expected 08-Jan-27 Limited Supply | Panel Mount | Vacuum Relays | High Voltage | Stud | 1 Form B (SPST-NC) | 25 A | Non-Latching | 24 VDC | 290 Ohms | 1.8 kVDC | 78.7 mm | 22.3 mm | 37.6 mm | Each | 1-1618256-5 | ||||||||
0In Stock | Panel Mount | Power Relays | Rotary | Screw | 4 Form C (4PDT-NO, NC) | 10 A | Screw | Non-Latching | 115 VAC | 66 Ohms | 215 mA | 66.68 mm | 79.5 mm | Each | 1393139-2 | ||||||||
0In Stock26 On Order Expected 05-Jan-46 | Panel Mount | Power Relays | Vibration Resistant | Screw | 4 Form C (4PDT-NO, NC) | Screw | Non-Latching | 28 VDC | 76 Ohms | 362 mA | 66.68 mm | 66.68 mm | 79.5 mm | Each | 1393139-7 | ||||||||
Mfr: MS27418-1B TTI: 4-1617806-1 TE Connectivity / Raychem Availability: 0In Stock171 On Order Expected Limited Supply Industrial Relays FC-325-2 | 0In Stock171 On Order Expected Limited Supply | Power Relays | Each | FC-325-2 | |||||||||||||||||||
Mfr: M83536/16-023L TTI: M83536/16-023L TE Connectivity / Raychem Availability: 0In StockIndustrial Relays ES4100403ETL=RELAY | 0In Stock | Military / Aerospace Relays | Each | ES4100403ETL | |||||||||||||||||||
Mfr: HC-3/12VDC TTI: HC-3/12VDC TE Connectivity / Raychem Availability: 0In Stock18 On Order Expected Limited Supply Industrial Relays SPDT 12VDC 18A LOAD SWITCH RELAY | 0In Stock18 On Order Expected Limited Supply | Panel Mount | Industrial Relays | High Voltage | Turret | SPST (1 Form A), SPST (1 Form B) | 18 A | Turret | Non-Latching | 12 VDC | 80 Ohms | 3.5 kVDC | Silver | Each | 3-1618274-8 | ||||||||
Mfr: M83536/16-024L TTI: M83536/16-024L TE Connectivity / Raychem Availability: 0In StockIndustrial Relays FCA-410-1624L | 0In Stock | Military / Aerospace Relays | Each | 1-1617777-7 | |||||||||||||||||||
Mfr: M83536/15-020M TTI: E4100402ETM TE Connectivity / Raychem Availability: 0In StockIndustrial Relays E4100402ETM=RELAY | 0In Stock | Flange Mount | Military / Aerospace Relays | Mid Range Relay | 10 A | Solder Hook | Non-Latching | 28 VDC | 290 Ohms | 115 VAC, 28 VDC | Silver Cadmium | Each | |||||||||||
Mfr: HC-4 TTI: 4-1618274-9 TE Connectivity / Raychem Availability: 0In StockLimited Supply Industrial Relays HC-4 | 0In StockLimited Supply | Power Relays | High Voltage | 15 A | 335 Ohms | 79.1 mA | Each | HC-4 | |||||||||||||||
Mfr: OJT-SS-112HM,00000 TTI: 2071507-1 TE Connectivity / Raychem Availability: 0In StockIndustrial Relays OJT-SS-112HM,00000 | 0In Stock | PCB Mount | Power Relays | Standard | Solder Pin | 1 Form A (SPST-NO) | 10 A | Non-Latching | 12 VDC | 320 Ohms | 250 VAC | Silver Tin Oxide (AgSnO) | 18.2 mm | 10.2 mm | 15.2 mm | Tray | |||||||
0In Stock | Panel Mount | Power Relays | High Voltage | Turret | 1 Form C (SPDT-NO, NC) | 30 A | Turret | Non-Latching | 26.5 VDC | 290 Ohms | 5 kVDC | 16.5 mm | 54.1 mm | Each | 5-1618239-0 | ||||||||
0In Stock | PCB Mount | Power Relays | High Voltage | Solder Pin | 1 Form C (SPDT-NO, NC) | 10 A | Non-Latching | 26.5 VDC | 290 Ohms | 10 kVDC | 63.5 mm | 19.8 mm | 18.5 mm | Each | 6-1618241-1 | ||||||||
Mfr: FCA-325-BZ3 TTI: FCA-325-BZ3 TE Connectivity / Raychem Availability: 0In StockIndustrial Relays FCA-325-BZ3 | 0In Stock | Flange Mount | Military / Aerospace Relays | Solder Pin | 3 Form C (3PDT-NO, NC) | Solder Pin | Non-Latching | 28 VDC | FCA-325 | Each | 4-1617753-9 | ||||||||||||
Mfr: OJE-SH-112LM,000 TTI: 1461401-5 TE Connectivity / Raychem Availability: 0In StockIndustrial Relays OJE-SH-112LM 000 | 0In Stock | Through Hole | Power Relays | Standard | Solder Pin | 1 Form A (SPST-NO) | 3 A | Non-Latching | 12 VDC | 720 Ohms | 277 VAC, 30 VDC | Silver Nickel (AgNi) | OJE | 18.2 mm | 10.2 mm | 14.7 mm | Each | OJE-SH-112LM,000 | |||||
Mfr: T9AS1D12-15 TTI: T9AS1D12-15 TE Connectivity / Raychem Availability: 0In StockIndustrial Relays 30 AMP 15VDC SPST NO 1 N/O | 0In Stock | PCB Mount | Power Relays | Standard | Solder Pin | 1 Form A (SPST-NO) | 30 A | Non-Latching | 15 VDC | 225 Ohms | 277 VAC | Silver Cadmium Oxide (AgCdO) | T9A | 32.5 mm | 27.4 mm | 27.9 mm | Each | 1-1393210-4 | |||||
Mfr: M83536/1-026M TTI: M83536/1-026M TE Connectivity / Raychem Availability: 0In StockIndustrial Relays 2FormC (DPDT) 28VDC | 0In Stock | Flange Mount | Military / Aerospace Relays | Mid Range Relay | Solder Hook | DPDT (2 Form C) | 5 A | Solder Hook | Non-Latching | 28 VDC | 500 Ohms | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | FCB-205 | 32.51 mm | 10.41 mm | 16.25 mm | Each | FCB-205-0126M 3-1617758-6 | ||||
Mfr: FCB-205-AY4 TTI: FCB-205-AY4 TE Connectivity / Raychem Availability: 0In StockIndustrial Relays FCB-205-AY4 | 0In Stock | Industrial Relays | Each | 6-1617758-9 | |||||||||||||||||||
0In Stock | Panel Mount | Power Relays | High Voltage | Wire Leads | 1 Form A (SPST-NO) | 30 A | Non-Latching | 26.5 VDC | 290 Ohms | 5 kVDC | 16.5 mm | 46 mm | 1-1618239-8 | ||||||||||
Mfr: FCA-215-AY4 TTI: FCA-215-AY4 TE Connectivity / Raychem Availability: 0In StockIndustrial Relays FCA-215-AY4 MID RANGE RELAYS | 0In Stock | Through Hole | Military / Aerospace Relays | Mid Range Relay | Solder Pin | DPDT (2 Form C) | 15 A | Solder Pin | Non-Latching | 28 VDC | 320 Ohms | 87.5 mA | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | FCA-215 | 43.64 mm | 26.04 mm | 25.65 mm | Each | 3-1617752-7 | |||
Mfr: M83536/6-024M TTI: M83536/6-024M TE Connectivity / Raychem Availability: 0In StockIndustrial Relays M83536/6-024M | 0In Stock | Flange Mount | Military / Aerospace Relays | Mid Range Relay | Solder Hook | 4 Form C (4PDT-NO, NC) | 5 A | Solder Hook | Non-Latching | 28 VDC | 400 Ohms | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | FCB-405 | 20.37 mm | 20.37 mm | 16.26 mm | Each | FCB-405-0624M 8-1617760-5 | ||||
Mfr: T92P7A24-240 TTI: T92P7A24-240 TE Connectivity / Raychem Availability: 0In StockIndustrial Relays Industrial Relays (General Purpose) | 0In Stock | Panel Mount | Power Relays | Standard | Quick Connect | 2 Form A (DPST-NO) | 30 A | Non-Latching | 240 VAC | 3.8 kOhms | 600 VAC | Silver Tin Indium (AgSnIn) | T92 | 68.58 mm | 34.54 mm | 26.42 mm | Each | 3-1423008-3 | |||||
Mfr: T92P11D24-12 TTI: T92P11D24-12 TE Connectivity / Raychem Availability: 0In StockIndustrial Relays T92P11D24-12 | 0In Stock | Panel Mount | Power Relays | Standard | Quick Connect | 2 Form C (DPDT-NO, NC) | 30 A | Non-Latching | 12 VDC | 86 Ohms | 600 VAC | Silver Tin Indium (AgSnIn) | T92 | 68.58 mm | 34.54 mm | 26.42 mm | Each | 3-1423008-5 | |||||
Mfr: M83536/6-017M TTI: M83536/6-017M TE Connectivity / Raychem Availability: 0In StockIndustrial Relays M83536/6-017M | 0In Stock | Through Hole | Military / Aerospace Relays | Mid Range Relay | Solder Pin | 4 Form C (4PDT-NO, NC) | 5 A | Solder Pin | Non-Latching | 28 VDC | 400 Ohms | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | FCB-405 | 20.37 mm | 20.37 mm | 16.26 mm | Each | FCB-405-0617M 7-1617760-7 | ||||
Mfr: M83536/6-020M TTI: M83536/6-020M TE Connectivity / Raychem Availability: 0In StockIndustrial Relays 28V 5A 4 Form C (4PDT) 4 CO | 0In Stock | Through Hole | Military / Aerospace Relays | Mid Range Relay | Solder Pin | 4 Form C (4PDT-NO, NC) | 5 A | Solder Pin | Non-Latching | 28 VDC | 400 Ohms | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | FCB-405 | 20.37 mm | 20.37 mm | 16.26 mm | Each | FCB-405-0620M 8-1617760-0 | ||||
0In Stock | Panel Mount | Power Relays | High Voltage | Stud | 1 Form A (SPST-NO) | 10 A | Non-Latching | 26.5 VDC | 290 Ohms | 10 kVDC | 56.5 mm | 19.8 mm | 18.5 mm | Each | 2-1618241-0 |