TE Connectivity / Raychem - General Purpose Relays
991 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Coil Voltage | Relay Contact Form | Contact Current Rating | Contact Termination | Mounting Style | Switching Voltage | Coil Termination | Coil Type | Coil Resistance | Coil Current | Contact Material | Qualification | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
203In Stock | 28 VDC | 6PDT (6 Form C) | 10 A | 115 VAC, 28 VDC | 290 Ohms | Silver Cadmium | 44.1 mm | 37.7 mm | 25.7 mm | Each | |||||||||||||
Mfr: M6106/19-022 TTI: M6106/19-022 TE Connectivity / Raychem Availability: 3In Stock242 On Order Expected 01-Jul-27 General Purpose Relays M6106/19-022 | 3In Stock242 On Order Expected 01-Jul-27 | Military/Aerospace Relays | Mid Range Relay | 28 VDC | 1 Form C (SPDT-NO, NC) | 25 A | Solder Pin | Through Hole | 115 VAC, 28 VDC | Solder Pin | Non-Latching | 320 Ohms | 87.5 mA | Silver Cadmium Oxide (AgCdO) | FCA-125 | 43.63 mm | 13.3 mm | 33.6 mm | Each | FCA-125-22 2-1617748-8 | |||
Mfr: M83536/16-022M TTI: ES4100402BGM TE Connectivity / Raychem Availability: 46In StockGeneral Purpose Relays ES4100402BGM=RELAY | 46In Stock | Military/Aerospace Relays | Each | ||||||||||||||||||||
Mfr: M83536/2-023L TTI: M83536/2-023L TE Connectivity / Raychem Availability: 10In StockGeneral Purpose Relays M83536/2-023L | 10In Stock | Power Relays | Each | 5-1617786-5 | |||||||||||||||||||
Mfr: E210-1427B TTI: E210-1427B TE Connectivity / Raychem Availability: 467In StockGeneral Purpose Relays E210-1427B=RELAY | 467In Stock | DPDT (2 Form C) | 10 A | 115 VAC, 28 VDC | 320 Ohms | Silver Cadmium | 26.04 mm | 13.3 mm | 25.65 mm | Each | |||||||||||||
770In Stock | Power Relays | Standard | 24 VDC | 2 Form A (DPST-NO) | 8 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 1.44 kOhms | 16.7 mA | Silver Nickel (AgNi) | RT2 | 29 mm | 12.7 mm | 15.7 mm | Tube | 3-1393237-5 | |||||
Mfr: M83536/1-027M TTI: M83536/1-027M TE Connectivity / Raychem Availability: 3In Stock97 On Order Expected 19-Nov-26 General Purpose Relays FCB-205-0127M | 3In Stock97 On Order Expected 19-Nov-26 | Power Relays | Each | 3-1617758-7 | |||||||||||||||||||
760In Stock | Power Relays | Low Power | 24 VDC | 2 Form C (DPDT-NO, NC) | 8 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 1.44 kOhms | Silver Nickel (AgNi) | RT2 | 29 mm | 12.7 mm | 15.7 mm | Tube | 8-1393243-5 | ||||||
35In Stock | Each | ||||||||||||||||||||||
705In Stock | Each | ||||||||||||||||||||||
Mfr: M83536/22-020M TTI: ES3100402CTM TE Connectivity / Raychem Availability: 1,956In Stock64 On Order Expected 28-Sep-26 General Purpose Relays ES3100402CTM=RELAY | 1,956In Stock64 On Order Expected 28-Sep-26 | Bulk | |||||||||||||||||||||
Mfr: M83536/16-024M TTI: ES4100403ATM TE Connectivity / Raychem Availability: 52In StockGeneral Purpose Relays ES4100403ATM=RELAY | 52In Stock | Power Relays | Each | ||||||||||||||||||||
31In Stock | 28 VDC | 6PDT (6 Form C) | 10 A | 115 VAC | Non-Latching | 290 Ohms | 97 mA | Silver Cadmium | 44.1 mm | 37.7 mm | 25.7 mm | Each | |||||||||||
Mfr: T9CP1A52-120 TTI: T9CP1A52-120 TE Connectivity / Raychem Availability: 13,900In StockGeneral Purpose Relays RELAY PWR 20A FLANGE MNT | 13,900In Stock | Power Relays | Standard | 120 VAC | 1 Form A (SPST-NO) | 30 A | Quick Connect | Flange Mount | 277 VAC | Non-Latching | 2.8 kOhms | Silver Cadmium Oxide (AgCdO) | T9C | 50.29 mm | 27.43 mm | 27.94 mm | Tray | 1649341-5 | |||||
3In Stock | 28 VDC | DPDT (2 Form C) | 10 A | 28 VDC | 280 Ohms | Silver Cadmium | 26.0 mm | 13.3 mm | 25.7 mm | Each | |||||||||||||
Mfr: M83536/1-023L TTI: M83536/1-023L TE Connectivity / Raychem Availability: 1In StockGeneral Purpose Relays FCB-205-0123L | 1In Stock | Power Relays | Each | 3-1617758-1 | |||||||||||||||||||
250In Stock | Each | ||||||||||||||||||||||
21In Stock | Each | ||||||||||||||||||||||
3In Stock | Each | ||||||||||||||||||||||
104In Stock | General Purpose Relay | 12 VDC | 3PDT (3 Form C) | 25 A | 115 VAC | Solder Pin | Non-Latching | 70 Ohms | 70 mA | Silver Cadmium | 43.6 mm | 26 mm | 25.7 mm | Each | |||||||||
20In Stock | DPDT (2 Form C) | 10 A | 115 VAC, 28 VDC | 320 Ohms | Silver Cadmium | 26.04 mm | 13.3 mm | 25.65 mm | Each | ||||||||||||||
Mfr: ES210E2A1433 TTI: ES210E2A1433 TE Connectivity / Raychem Availability: 20In StockGeneral Purpose Relays ES210E2A1433=RELAY | 20In Stock | Each | |||||||||||||||||||||
602In Stock | Power Relays | Standard | 6 VDC | 2 Form C (DPDT-NO, NC) | 8 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 90 Ohms | Silver Nickel (AgNi) | RT2 | 29 mm | 12.7 mm | 15.7 mm | Bulk | 6-1393227-5 | ||||||
38In Stock | 28 VDC | 3PDT (3 Form C) | 25 A | 115 VAC | 290 Ohms | Silver Cadmium | 43.6 mm | 26.0 mm | 25.7 mm | Bulk | |||||||||||||
208In Stock | Each |