TE Connectivity / Raychem - Varistors
29 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Peak Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ROV07-180M-D-2 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineVaristors | Not Available Online | ROV07 | MOVs | 7 mm | ||||||||||||||||||
Mfr: ROV05-820K-S-2 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineVaristors | Not Available Online | ROV05 | MOVs | 50 VAC | 82 VDC | 145 V | 5 mm | 400 A | 2.8 J | 269 pF | F45519-000 | |||||||||||
Mfr: ROV20H180M-S TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineVaristors 20mm 18V +-20% High Surge Series | Not Available Online | ROV20H | MOVs | PCB Mount | Radial | 11 VAC | 18 VDC | 36 V | 20 mm | 2 kA | 27.1 nF | - 40 C | + 85 C | Box | ||||||||
Mfr: ROV20-820K-2 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineVaristors 20mm 82V +-10% | Not Available Online | ROV20 | MOVs | PCB Mount | Radial | 50 VAC | 82 VDC | 135 V | 20 mm | 6.5 kA | 5.2 nF | - 40 C | + 85 C | Reel |
- 1
- 2