MXP - TE Connectivity / Raychem - Resettable Fuses - PPTC
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | MXP | Strap Mount | Axial | 1.9 A | 6 VDC | 4.9 A | 24 mOhms | - 40 C | + 60 C | C80672-000 |