LVRL - TE Connectivity / Raychem - Resettable Fuses - PPTC
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | LVRL | PCB Mount | Radial | 750 mA | 120 VAC | 1.5 A | 7.5 A | 690 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | ||||||
Not Available Online | LVRL | PCB Mount | Radial | 1.25 A | 120 VAC | 2.5 A | 12.5 A | 320 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | RF0362-000 | |||||
Not Available Online | LVRL | PCB Mount | Radial | 2 A | 120 VAC | 4.2 A | 20 A | 205 mOhms | - 40 C | + 85 C | 10.9 mm | Bulk |