AGR - TE Connectivity / Raychem - Resettable Fuses - PPTC
24 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | AGR | PCB Mount | Radial | 5 A | 16 VDC | 9.4 A | 100 A | 48 mOhms | - 40 C | + 125 C | Bulk | |||||||
Not Available Online | AGR | PCB Mount | Radial | 4 A | 16 VDC | 7.6 A | 100 A | 85 mOhms | - 40 C | + 125 C | 388752-000 | |||||||
Not Available Online | AGR | PCB Mount | Radial | 5 A | 16 VDC | 9.4 A | 100 A | 48 mOhms | - 40 C | + 125 C | 104430-000 | |||||||
Not Available Online | AGR | PCB Mount | Radial | 9 A | 16 VDC | 16.5 A | 100 A | 14 mOhms | - 40 C | + 125 C | ||||||||
Not Available Online | AGR | PCB Mount | Radial | 9 A | 16 VDC | 16.5 A | 100 A | 14 mOhms | - 40 C | + 125 C | 590475-000 | |||||||
Mfr: AGR1100-0.16 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | AGR | PCB Mount | Radial | 11 A | 16 VDC | 20.3 A | 100 A | 93 mOhms | - 40 C | + 125 C | |||||||
Mfr: AGR1400C-0.138 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | AGR | PCB Mount | Radial | 14 A | 16 VDC | 27.3 A | 100 A | 6.7 mOhms | - 40 C | + 125 C | |||||||
Mfr: AGR600S-1.15 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | AGR | PCB Mount | Radial | 6 A | 16 VDC | 10.7 A | 100 A | 32 mOhms | - 40 C | + 125 C | |||||||
Not Available Online | AGR | PCB Mount | Radial | 5 A | 16 VDC | 9.4 A | 100 A | 48 mOhms | - 40 C | + 125 C | 112724-000 | |||||||
Not Available Online | AGR | PCB Mount | Radial | 7 A | 16 VDC | 13.2 A | 100 A | 22 mOhms | - 40 C | + 125 C | 621412-000 | |||||||
Not Available Online | AGR | PCB Mount | Radial | 9 A | 16 VDC | 16.5 A | 100 A | 14 mOhms | - 40 C | + 125 C | 748642-000 | |||||||
Mfr: AGR400-0.236 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | AGR | PCB Mount | Radial | 4 A | 16 VDC | 7.6 A | 100 A | 85 mOhms | - 40 C | + 125 C | |||||||
Not Available Online | AGR | PCB Mount | Radial | 11 A | 16 VDC | 20.3 A | 100 A | 93 mOhms | - 40 C | + 125 C | ||||||||
Mfr: AGR1100C-0.138 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | AGR | PCB Mount | Radial | 11 A | 16 VDC | 20.3 A | 100 A | 93 mOhms | - 40 C | + 125 C | |||||||
Not Available Online | AGR | PCB Mount | Radial | 10 A | 16 VDC | 18.5 A | 100 A | 10.6 mOhms | - 40 C | + 125 C | 070669-000 | |||||||
Mfr: AGR700-1.67 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | AGR | PCB Mount | Radial | 7 A | 16 VDC | 13.2 A | 100 A | 22 mOhms | - 40 C | + 125 C | |||||||
Not Available Online | AGR | PCB Mount | Radial | 7 A | 16 VDC | 13.2 A | 100 A | 22 mOhms | - 40 C | + 125 C | 308106-000 | |||||||
Not Available Online | AGR | PCB Mount | Radial | 14 A | 16 VDC | 27.3 A | 100 A | 6.7 mOhms | - 40 C | + 125 C | Reel | |||||||
Not Available Online | AGR | PCB Mount | Radial | 6 A | 16 VDC | 10.7 A | 100 A | 32 mOhms | - 40 C | + 125 C | 504154-000 | |||||||
Not Available Online | AGR | PCB Mount | Radial | 6 A | 16 VDC | 10.7 A | 100 A | 32 mOhms | - 40 C | + 125 C | 484484-000 | |||||||
Not Available Online | AGR | PCB Mount | Radial | 8 A | 16 VDC | 15 A | 100 A | 18.1 mOhms | - 40 C | + 125 C | 846426-000 | |||||||
Mfr: AGR700S-1.73 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | AGR | PCB Mount | Radial | 7 A | 16 VDC | 13.2 A | 100 A | 22 mOhms | - 40 C | + 125 C | |||||||
Not Available Online | AGR | PCB Mount | Radial | 14 A | 16 VDC | 27.3 A | 100 A | 6.7 mOhms | - 40 C | + 125 C | ||||||||
Mfr: AGR600S-0.86 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | AGR | PCB Mount | Radial | 6 A | 16 VDC | 10.7 A | 100 A | 32 mOhms | - 40 C | + 125 C |