TE Connectivity / Raychem - Resettable Fuses - PPTC
530 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NANOSMDM050F-2 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC - | Not Available Online | nanoASMDM | PCB Mount | SMD/SMT | 500 mA | 6 VDC | 1 A | 700 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: NANOSMDM050-TR TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC - | Not Available Online | nanoASMDM | PCB Mount | SMD/SMT | 500 mA | 6 VDC | 1 A | 700 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: NANOSMDM100-TR TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | PCB Mount | SMD/SMT | 1 A | 6 VDC | 1.8 A | 210 mOhms | 1206 (3216 metric) | ||||||||||
Mfr: ASMD150/33-2 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | ASMD | PCB Mount | SMD/SMT | 1.27 A | 33 VDC | 2.95 A | 40 A | 250 mOhms | - 40 C | + 85 C | |||||||
Not Available Online | RGE | PCB Mount | Radial | 4 A | 16 VDC | 6.8 A | 100 A | 60 mOhms | - 40 C | + 85 C | ||||||||
Not Available Online | ||||||||||||||||||
Not Available Online | RGE | PCB Mount | Radial | 5 A | 16 VDC | 8.5 A | 100 A | 34 mOhms | - 40 C | + 85 C | 333513-000 | |||||||
Not Available Online | RGE | PCB Mount | Radial | 6 A | 16 VDC | 10.2 A | 100 A | 28 mOhms | - 40 C | + 85 C | 880625-000 | |||||||
Not Available Online | RGE | PCB Mount | Radial | 7 A | 16 VDC | 11.9 A | 100 A | 22 mOhms | - 40 C | + 85 C | 790287-000 | |||||||
Not Available Online | RHE | PCB Mount | Radial | 10 A | 16 VDC | 18.5 A | 100 A | 15 mOhms | - 40 C | + 85 C | 847694-000 | |||||||
Not Available Online | RHE | PCB Mount | Radial | 2 A | 16 VDC | 3.8 A | 100 A | 110 mOhms | - 40 C | + 85 C | C87680-000 | |||||||
Not Available Online | RXE | PCB Mount | Radial | 170 mA | 60 VDC | 340 mA | 40 A | 8 Ohms | - 40 C | + 85 C | 217711-000 | |||||||
Not Available Online | RXE | PCB Mount | Radial | 170 mA | 60 VDC | 340 mA | 40 A | 8 Ohms | - 40 C | + 85 C | 011191-000 | |||||||
Not Available Online | RXE | PCB Mount | Radial | 1.35 A | 72 VDC | 2.7 A | 40 A | 300 mOhms | - 40 C | + 85 C | 694545-000 | |||||||
Mfr: RXEF065S-1 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | RXEF | PCB Mount | Radial | 650 mA | 72 VDC | 1.3 A | 40 A | 720 mOhms | - 40 C | + 85 C | |||||||
Mfr: RUSB090-AP TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | RUSB | PCB Mount | Radial | 900 mA | 16 VDC | 1.8 A | 40 A | 180 mOhms | - 40 C | + 85 C | 175765-000 | ||||||
Not Available Online | PCB Mount | Radial | Reel | |||||||||||||||
Mfr: TR250-120ST-B-0.5 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | TR250 | PCB Mount | Radial | 120 mA | 60 VDC | 240 mA | 3 A | 16 Ohms | - 40 C | + 85 C | |||||||
Not Available Online | PCB Mount | Radial | ||||||||||||||||
Not Available Online | PCB Mount | Radial | Bulk | |||||||||||||||
Not Available Online | PCB Mount | Radial | Reel | |||||||||||||||
Mfr: TR250-120US-0.750 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | TR250 | PCB Mount | Radial | 120 mA | 60 VDC | 240 mA | 3 A | 16 Ohms | - 40 C | + 85 C | |||||||
TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | PCB Mount | Radial | |||||||||||||||
TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | PCB Mount | Radial | 006481-000 | ||||||||||||||
Mfr: VTP175DIIF TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | VTP | Strap Mount | Axial | 1.75 A | 16 VDC | 3.6 A | 100 A | 51 mOhms | - 40 C | + 85 C |