TE Connectivity / Raychem - Resettable Fuses - PPTC
530 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | VTP | Strap Mount | Axial | 1.75 A | 16 VDC | 3.6 A | 100 A | 51 mOhms | - 40 C | + 85 C | ||||||||
Mfr: NANOSMDC125F-2 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC NANOSMDC125F-2 | Not Available Online | nanoASMDC | PCB Mount | SMD/SMT | 1.25 A | 6 VDC | 2.5 A | 1206 (3216 metric) | - 40 C | + 85 C | Reel | |||||||
Mfr: RXEF010S-AP TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | RXEF | PCB Mount | Radial | 100 mA | 60 VDC | 200 mA | 40 A | 7.5 Ohms | - 40 C | + 85 C | |||||||
Not Available Online | VTP | Strap Mount | Axial | 2.1 A | 16 VDC | 4.7 A | 100 A | 30 mOhms | - 40 C | + 85 C | ||||||||
Mfr: TR250-090-RA TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | TR250 | PCB Mount | Radial | 90 mA | 60 VDC | 180 mA | 3 A | - 40 C | + 85 C | ||||||||
Not Available Online | AHR | PCB Mount | Radial | 6.5 A | 16 VDC | 13.7 A | 100 A | 26 mOhms | - 40 C | + 125 C | ||||||||
Mfr: MINISMDM075-TR TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC .75A 24V 40A Imax | Not Available Online | Reel | ||||||||||||||||
Mfr: NANOSMDM075-TR TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC - | Not Available Online | nanoASMDM | PCB Mount | SMD/SMT | 750 mA | 6 VDC | 1.5 A | 290 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | ||||||
Not Available Online | AHR | PCB Mount | Radial | 9 A | 16 VDC | 18.5 A | 100 A | 17 mOhms | - 40 C | + 125 C | ||||||||
Not Available Online | BBR | PCB Mount | Radial | 550 mA | 99 VDC | 1.1 A | 20 A | 1.95 Ohms | - 40 C | + 85 C | 452533-000 | |||||||
Mfr: miniSMDM075-02 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | miniSMDM | PCB Mount | SMD/SMT | 750 mA | 13.2 VDC | 1.5 A | 290 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | |||||||
Not Available Online | RGE | PCB Mount | Radial | 3 A | 16 VDC | 5.1 A | 100 A | 98 mOhms | - 40 C | + 85 C | 303213-000 | |||||||
Not Available Online | ||||||||||||||||||
Not Available Online | AGR | PCB Mount | Radial | 10 A | 16 VDC | 18.5 A | 100 A | 10.6 mOhms | - 40 C | + 125 C | 070669-000 | |||||||
Not Available Online | RXE | PCB Mount | Radial | 1.35 A | 72 VDC | 2.7 A | 40 A | 300 mOhms | - 40 C | + 85 C | 000057-000 | |||||||
Mfr: TR250-120T-RC TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | TR250 | PCB Mount | Radial | 120 mA | 60 VDC | 240 mA | 3 A | 14 Ohms | - 40 C | + 85 C | |||||||
Mfr: TR250-145T TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | TR250 | PCB Mount | Radial | 145 mA | 60 VDC | 290 mA | 3 A | 14 Ohms | - 40 C | + 85 C | |||||||
Mfr: TS250-130-RC-2 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC .13A 60Vdc max 250V max (650Vrms) | Not Available Online | TS250 | PCB Mount | SMD/SMT | 130 mA | 60 VDC | 260 mA | 3 A | 17 Ohms | - 40 C | + 85 C | Reel | ||||||
Mfr: LR4-260SSF TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | LR4 | Strap Mount | Axial | 2.6 A | 15 VDC | 5.8 A | 100 A | 42 mOhms | - 40 C | + 125 C | D11864-000 | ||||||
Not Available Online | LR4 | Strap Mount | Axial | 4.5 A | 20 VDC | 8.9 A | 100 A | 20 mOhms | - 40 C | + 125 C | ||||||||
Not Available Online | PCB Mount | Radial | ||||||||||||||||
Not Available Online | PCB Mount | Radial | Reel | |||||||||||||||
Mfr: PSR-24251-GBT TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC - | Not Available Online | PCB Mount | Radial | Bulk | ||||||||||||||
TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | TR250 | PCB Mount | Radial | 120 mA | 60 VDC | 240 mA | 3 A | 16 Ohms | - 40 C | + 85 C | |||||||
Not Available Online | PCB Mount | Radial | 046068-000 |