TE Connectivity / Raychem - Resettable Fuses - PPTC
530 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PSR-24282-2 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC - | Not Available Online | PCB Mount | Radial | Reel | ||||||||||||||
TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | TR600 | PCB Mount | Radial | 130 mA | 250 VDC | 260 mA | 3 A | 22 Ohms | - 40 C | + 85 C | |||||||
Mfr: AHR650S-1.15 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | AHR | PCB Mount | Radial | 6.5 A | 16 VDC | 13.7 A | 100 A | 26 mOhms | - 40 C | + 125 C | |||||||
Not Available Online | PCB Mount | Radial | ||||||||||||||||
Mfr: AGR1100-0.16 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | AGR | PCB Mount | Radial | 11 A | 16 VDC | 20.3 A | 100 A | 93 mOhms | - 40 C | + 125 C | |||||||
Mfr: TS250-130-RCB.5-TR TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC .13A 60Vdc max 250V max (650Vrms) | Not Available Online | TS250 | PCB Mount | SMD/SMT | 130 mA | 60 VDC | 260 mA | 3 A | 17 Ohms | - 40 C | + 85 C | Reel | ||||||
Not Available Online | PCB Mount | Radial | ||||||||||||||||
TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | TRF600 | PCB Mount | Radial | 160 mA | 250 VDC | 320 mA | 3 A | 16 Ohms | - 40 C | + 85 C | |||||||
Mfr: CHP5050653 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | PCB Mount | Radial | |||||||||||||||
Not Available Online | TAC | Strap Mount | Axial | 2.1 A | 15 VDC | 4.7 A | 50 A | 113 mOhms | - 40 C | + 85 C | Bulk | |||||||
Not Available Online | LR4 | PCB Mount | SMD/SMT | 9.7 A | ||||||||||||||
Not Available Online | VLP | PCB Mount | SMD/SMT | 1.75 A | 16 V | 4.2 A | 50 mOhms | |||||||||||
Not Available Online | LVRL | PCB Mount | Radial | 2 A | 120 VAC | 4.2 A | 20 A | 205 mOhms | - 40 C | + 85 C | 10.9 mm | Bulk | ||||||
Not Available Online | VLP | Strap Mount | Axial | 2.2 A | 16 VDC | 5.3 A | 29 mOhms | - 40 C | + 70 C | |||||||||
Mfr: VLR150ULAF TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | VLR | Strap Mount | Axial | 1.5 A | 12 VDC | - 40 C | + 70 C | ||||||||||
Not Available Online | ||||||||||||||||||
Mfr: NANOSMDM050F-2 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC - | Not Available Online | nanoASMDM | PCB Mount | SMD/SMT | 500 mA | 6 VDC | 1 A | 700 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: NANOSMDM050-TR TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC - | Not Available Online | nanoASMDM | PCB Mount | SMD/SMT | 500 mA | 6 VDC | 1 A | 700 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: NANOSMDM100-TR TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | PCB Mount | SMD/SMT | 1 A | 6 VDC | 1.8 A | 210 mOhms | 1206 (3216 metric) | ||||||||||
Mfr: ASMD150/33-2 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | ASMD | PCB Mount | SMD/SMT | 1.27 A | 33 VDC | 2.95 A | 40 A | 250 mOhms | - 40 C | + 85 C | |||||||
Not Available Online | RXE | PCB Mount | Radial | 170 mA | 60 VDC | 340 mA | 40 A | 8 Ohms | - 40 C | + 85 C | 217711-000 | |||||||
Not Available Online | RXE | PCB Mount | Radial | 170 mA | 60 VDC | 340 mA | 40 A | 8 Ohms | - 40 C | + 85 C | 011191-000 | |||||||
Not Available Online | RGE | PCB Mount | Radial | 4 A | 16 VDC | 6.8 A | 100 A | 60 mOhms | - 40 C | + 85 C | ||||||||
Not Available Online | RGE | PCB Mount | Radial | 5 A | 16 VDC | 8.5 A | 100 A | 34 mOhms | - 40 C | + 85 C | 333513-000 | |||||||
Not Available Online | RGE | PCB Mount | Radial | 6 A | 16 VDC | 10.2 A | 100 A | 28 mOhms | - 40 C | + 85 C | 880625-000 |